Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-stocknr. 538-9055
FabrikantnummerEA-PS 512-21 T
155,30 €
Each
Aantal stuks
90 → 264 V ac 11 → 14V dc 21A - IEC 320 1 - - - - - 75% - -
RS-stocknr. 538-9077
FabrikantnummerEA-PS 512-11 T
139,73 €
Each
Aantal stuks
90 → 264 V ac 11 → 14V dc 10.5A - IEC 320 1 - - - - - 75% - -
RS-stocknr. 538-9011
FabrikantnummerEA-PS 524-11 T
155,30 €
Each
Aantal stuks
90 → 264 V ac 22 → 29V dc 10.5A - IEC 320 1 - - - - - 78% - -
RS-stocknr. 538-8995
FabrikantnummerEA-PS 548-05 T
155,37 €
Each
Aantal stuks
90 → 264 V ac 43 → 58V dc 5.2A - IEC 320 1 - - - - - 78% - -
RS-stocknr. 538-9033
FabrikantnummerEA-PS 524-05 T
139,73 €
Each
Aantal stuks
90 → 264 V ac 22 → 29V dc 5.2A - IEC 320 1 - - - - - 78% - -