AC/DC Adapters

A plug in power supply is an electrical device that takes input power from a mains power supply and converts or derives the right current, frequency and voltage to power the component it's attached to. Main power supplies provide power to devices that run on batteries or have no other power source. These are suitable for applications such as chargers, set-top boxes, motor control and other office automation products.
A plug in power supply resides outside the main unit, unlike a computer power supply which is internal.

Types of plug in power supplies
Plug in power supplies are available as switched mode, linear and universal types and including single fixed voltage, selectable voltage, AC/AC or AC/DC mains power and other variable outputs.

AC/DC Adapters (also known as AC Adaptors or AC/DC converters)
An AC adapter is made up of a central unit which draws power from an AC outlet, it then converts the power to DC that is used to charge the device. Each AC adapter has a specific power rating, measured in volts or watts that it can handle and the output of a device. Because of the power rating and the type of plug on the end, an AC adapter is not universal and can only be used with devices with the same requirements and connector.

AC stands for alternating current and comes from the wall (input), anything that plugs straight in is AC, if it requires an adapter it will convert either AC to a lower AC voltage or AC to DC.

DC stands for direct current and flows in one direction, AC flows back and forth, polarity shows which direction it moves.

International Plug Power Supplies
Some plug in power supplies come with interchangeable input connectors that you can swap when traveling to areas with different plug types such as the United Kingdom, USA, Europe, Japan and Australia. They may also come with protection features such as short circuit, over voltage and overload to suit the international safety approvals making them ideal for a the global marketplace.

Are all AC/DC Adapters the same?
It is possible to use a power adapter on different devices, but it’s important to check whether it’s AC or DC output. Using close to, if not exactly the correct voltage and Amperage. If you're unsure it might be worth investing in a universal power adapter with lots of different plug fittings.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Current Plug Type Regulated/Unregulated Input Connector Output Connector Power Rating Type Number of Outputs Length Cable Length Ripple And Noise Medical Approved
RS-stocknr. 909-8126
FabrikantnummerT5875DV
FabrikantRaspberry Pi
8,68 €
Each
Aantal stuks
90 → 264V ac 5.1 V 2.5A - - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 103-4301
FabrikantnummerT5875DV
FabrikantRaspberry Pi
7,869 €
Each (In a Box of 60)
Aantal stuks
90 → 264V ac 5.1 V 2.5A - - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 909-8135
FabrikantnummerT5989DV
FabrikantStontronics
8,68 €
Each
Aantal stuks
90 → 264V ac 5.1 V 2.5A - - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 103-4302
FabrikantnummerT5989DV
FabrikantStontronics
7,869 €
Each (In a Box of 60)
Aantal stuks
90 → 264V ac 5.1 V 2.5A - - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 822-6373
FabrikantStontronics
5,44 €
Each
Aantal stuks
90 → 264V ac 5 V dc 2A European Plug - Aus Changeable Heads, Euro Plugtop, UK Plugtop Micro USB 10W - 1 36mm 1.5m 300mV Pk-Pk -
RS-stocknr. 123-5272
FabrikantnummerT6143DV
FabrikantStontronics
6,401 €
Each (In a Box of 60)
Aantal stuks
90 → 264V ac 5.1 V 2.5A European Plug - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 121-5944
FabrikantnummerT6142DV
FabrikantStontronics
7,00 €
Each
Aantal stuks
90 → 264V 5.1 V 2.5A US - Socket Micro USB 12.75W - 1 - 1.5m 120mV -
RS-stocknr. 125-0873
FabrikantnummerT6142DV_Bulk
FabrikantStontronics
4,554 €
Each (In a Box of 120)
Aantal stuks
90 → 264V ac 5.1 V 2.5A US - - - 12.75W Switched Mode Power Supply 1 70mm 1.5m 120mV Pk-Pk -
RS-stocknr. 177-0224
FabrikantnummerT6717DV
FabrikantRaspberry Pi
5,90 €
Each
Aantal stuks
90 → 264V ac 5.1 V 2.5A 2-Pin US - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 177-0225
FabrikantnummerT6715DV_Bulk
FabrikantRaspberry Pi
5,453 €
Each (In a Box of 120)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 182-5739
FabrikantnummerT6716DV_Bulk
FabrikantStontronics
5,453 €
Each (In a Box of 90)
Aantal stuks
90 → 264V ac 5.2 V dc 2.5A 2-Pin Euro - 2-Pin - 13W - 1 82.4mm 1.5m 120mV Pk-Pk -
RS-stocknr. 177-0223
FabrikantnummerT6716DV
FabrikantRaspberry Pi
6,20 €
Each
Aantal stuks
90 → 264V ac 5.1 V 2.5A 2-Pin Type C - EuroPlug - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -
RS-stocknr. 177-0228
FabrikantnummerT6717DV_Bulk
FabrikantRaspberry Pi
5,453 €
Each (In a Box of 120)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-0222
FabrikantnummerT6715DV
FabrikantRaspberry Pi
6,30 €
Each
Aantal stuks
90 → 264V ac 5.1 V 2.5A Type G - British 3-Pin - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV -