AC/DC Adapters

An AC/DC adapter, or plug-in power supply, is an electrical device that takes input power from a mains power supply and converts or derives the right current, frequency and voltage to power the component it is attached to. Main power supplies provide power to devices that run on batteries or have no other power source. These are suitable for applications such as chargers, set-top boxes, motor control and other office automation products.


A plug-in power supply resides outside the main unit, unlike a computer power supply which is internal.


How does an AC/DC adapter work?


An AC/DC adapter is made up of a central unit which draws power from an AC outlet, it then converts the power to DC that is used to charge the device. Each AC adapter has a specific power rating, measured in volts or watts that it can handle and the output of a device. Because of the power rating and the type of plug on the end, an AC adapter is not universal and can only be used with devices with the same requirements and connector.


International Plug Power Supplies


Some plug-in power supplies come with interchangeable input connectors that you can swap when traveling to areas with different plug types such as the United Kingdom, USA, Europe, Japan and Australia. They may also come with protection features such as short circuit, over voltage and overload to suit the international safety approvals making them ideal for the global marketplace.


Are all AC/DC Adapters the same?


It is possible to use a power adapter on different devices, but it’s important to check whether it’s AC or DC output. Using close to, if not exactly the correct voltage and Amperage. If you're unsure it might be worth investing in a universal power adapter with lots of different plug fittings.


...
Lees meer Lees minder

Filters

1 - 20 van 729 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Input Voltage Type Output Voltage Plug Type Output Current Maximum Temperature Output Connector Input Connector Number of Outputs Power Rating Length Regulated/Unregulated Cable Length
RS-stocknr. 123-5272
FabrikantnummerT6143DV
FabrikantStontronics
5,808 €
Each (In a Box of 60)
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Power Supply 5.1 V dc Type C 2.5A +40°C Micro USB Type B EU Plug 1 13W 73.2mm - 1.5m
RS-stocknr. 706-6518
FabrikantnummerGE24I12-P1J
FabrikantMean Well
21,77 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 12 V dc Type C 2A +50°C 2.1 x 5.5 x 11 mm Centre Positive EU Plug 1 24W 81mm - 1m
RS-stocknr. 234-1268
Fabrikantnummer8710-9VAC
FabrikantMascot
41,56 €
Each
Aantal stuks
- 230V ac Linear Power Supply 9 V ac Type C 1.6A +40°C Interchangeable EU Plug 1 15W 100mm - -
RS-stocknr. 121-7189
FabrikantnummerVER05US050-JA
FabrikantXP Power
8,22 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 5 V dc Interchangeable 1A +60°C 2.1 x 5.5 x 12 mm Centre Positive Universal Plug 1 5W 37mm - 1.5m
RS-stocknr. 124-2206
FabrikantRS PRO
17,33 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Power Adapter 24 V dc Type C 1A +40°C 2.1 x 5.5 x 10 mm Centre Positive EU Plug 1 24W 69.3mm - 1.5m
RS-stocknr. 478-4689
FabrikantnummerMW1P100FK
FabrikantOEP
26,88 €
Each
Aantal stuks
- - - - Type G - British 3-Pin - - - - - - - - -
RS-stocknr. 721-2152
FabrikantnummerGS15E-5P1J
FabrikantMean Well
19,27 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 18 V dc Type C 830mA +50°C 2.1 x 5.5 x 11 mm Centre Positive EU Plug 1 15W 71.5mm - 1.83m
RS-stocknr. 729-3186
FabrikantnummerAC002014
FabrikantMicrochip
25,24 €
Each
Aantal stuks
- 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac - 9 V dc Asia, European Plug, North America 800mA +40°C 2.5 x 5.5 x 11 mm Centre Positive Universal Plug 1 7.2W - - -
RS-stocknr. 400-6591
Fabrikantnummer9780000046
FabrikantMascot
28,44 €
Each
Aantal stuks
- 230V ac Linear Power Supply 12 V ac Type C 1A +40°C Interchangeable EU Plug 1 12W 63mm - 2m
RS-stocknr. 702-3255
Fabrikantnummer5311103
FabrikantAnsmann
13,26 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Australia, European Plug, UK, US 300 → 600mA +25°C Interchangeable Universal Plug 1 3.6W 69mm Regulated 1.8m
RS-stocknr. 702-3268
Fabrikantnummer5311123
FabrikantAnsmann
24,30 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Australia, European Plug, UK, US 1.5A +25°C Interchangeable Universal Plug 1 18W 79.5mm - 1.8m
RS-stocknr. 218-4582
Fabrikantnummer8511-12
FabrikantMascot
41,10 €
Each
Aantal stuks
- 230V ac Linear Power Supply 12 V dc Type C 540mA +40°C 2.1 x 5.5 x 12 mm Centre Positive EU Plug 1 6.5W 95mm - 1.7m
RS-stocknr. 121-7187
FabrikantnummerVER05US050-BB
FabrikantXP Power
8,10 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 5 V dc Interchangeable 1A +60°C USB Type A Universal Plug 1 5W 37mm - -
RS-stocknr. 735-0737
Fabrikantnummer5111233
FabrikantAnsmann
9,90 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Type C 300 → 600mA +25°C Interchangeable EU Plug 1 3.6W 69mm Regulated 1.8m
RS-stocknr. 121-7132
FabrikantnummerVEL05US120-EU-JA
FabrikantXP Power
7,48 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 12 V dc Type C 420mA +60°C 2.1 x 5.5 x 12 mm Centre Positive EU Plug 1 5W 55.1mm - 1.5m
RS-stocknr. 117-6619
FabrikantnummerFW8000/12
FabrikantFriwo
36,39 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 12 V dc 2-Pin Global 1A +40°C Interchangeable Universal Plug 1 12W 77.5mm - -
RS-stocknr. 803-1582
FabrikantnummerEVAL-CFTL-6V-PWRZ
FabrikantAnalog Devices
25,30 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Power Adapter 6 V dc Type G 3A +40°C 2.1 x 5.5 x 12 mm Centre Positive Universal Plug 1 18W - Regulated -
RS-stocknr. 903-2876
FabrikantRS PRO
16,75 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Power Supply 24 V dc European, Interchangeable UK, US Plugtop 250mA +40°C 2.1 x 5.5 x 12 mm Centre Positive Universal Plug 1 6W 64mm - 1.5m
RS-stocknr. 124-2190
FabrikantRS PRO
11,19 €
Each
Aantal stuks
- 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac Switched Mode Power Supply 12 V dc Type C 1A +40°C 2.1 x 5.5 x 10 mm Centre Positive EU Plug 1 12W 35.68mm - 1.5m
RS-stocknr. 400-6535
Fabrikantnummer9780000044
FabrikantMascot
27,09 €
Each
Aantal stuks
- 230V ac Linear Power Supply 12 V ac Type G 1A +40°C Interchangeable UK Plug 1 12W 83mm - 2m