PoE Splitters

PoE splitters (Power over Ethernet) divide power and data and convert the PoE source into a regulated DC power source.Most devices are already PoE equipped as standard as they contain circuitry that splits off the power from the Ethernet cable. If you have a device that is not PoE equipped you can use a PoE splitter. The splitter splits off the power and the data which can then be connected to your device.Most PoE splitters will work with network devices that have a supply voltage between 5V and 12V DC when used with a PoE injector.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Depth Efficiency Input Voltage Length Maximum Temperature Minimum Temperature MTBF Number of Output Ports Output Current Output Voltage Package Power Rating Product Type Weight
RS-stocknr. 666-8223
FabrikantnummerPOE21-120-R
FabrikantPhihong
35,54 €
Each
Aantal stuks
27.9mm 80% 45 → 57V dc 100mm +40°C 0°C 100000h 1 1.75A 12V dc Desk Top 21W PoE Splitters 142g