Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS-stocknr. 548-9385
Fabrikantnummer98204000/01
FabrikantSollatek
104,66 €
Each
Aantal stuks
230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9867
Fabrikantnummer98212010
FabrikantSollatek
199,07 €
Each
Aantal stuks
230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 848-4507
Fabrikantnummer97100527-CDMPRW
FabrikantSollatek
303,04 €
Each
Aantal stuks
230V ac 220V 1150VA 5A 1 Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 765-3749
FabrikantnummerESG 3
FabrikantBlock
97,51 €
Each
Aantal stuks
207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 121mm 66 x 70 x 121mm 66mm
RS-stocknr. 779-0766
FabrikantnummerES 30
FabrikantBlock
82,60 €
Each
Aantal stuks
220 → 400V ac - - 16A - DIN Rail Mount 60Hz +40°C 50Hz - - - - -
RS-stocknr. 779-0757
FabrikantnummerES 00
FabrikantBlock
69,13 €
Each
Aantal stuks
220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - -
RS-stocknr. 848-4493
Fabrikantnummer98220550
FabrikantSollatek
307,36 €
Each
Aantal stuks
230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9820
Fabrikantnummer98204010
FabrikantSollatek
94,92 €
Each
Aantal stuks
230V ac 230V 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9826
Fabrikantnummer98202010
FabrikantSollatek
73,82 €
Each
Aantal stuks
230V ac 230V 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 251-3974
Fabrikantnummer98504122-E
FabrikantSollatek
79,79 €
Each
Aantal stuks
230V ac 230V ac 920VA 4A - Chassis 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 548-9436
Fabrikantnummer98235000
FabrikantSollatek
713,50 €
Each
Aantal stuks
230V ac 230V ac 8050VA 35A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 548-9414
Fabrikantnummer98215015
FabrikantSollatek
247,45 €
Each
Aantal stuks
230V ac 230V ac 3450VA 15A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 548-9442
Fabrikantnummer98250000
FabrikantSollatek
839,71 €
Each
Aantal stuks
230V ac 230V ac 11500VA 50A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9839
Fabrikantnummer98208222
FabrikantSollatek
144,64 €
Each
Aantal stuks
230V ac 230V 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 548-9420
Fabrikantnummer98220060
FabrikantSollatek
277,00 €
Each
Aantal stuks
230V ac 230V ac 3680VA 16A - - 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9845
Fabrikantnummer92615100
FabrikantSollatek
24,66 €
Each
Aantal stuks
230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9864
Fabrikantnummer92642102
FabrikantSollatek
10,78 €
Each
Aantal stuks
230V ac - 2990VA 13A - Floor Standing, Wall Mount 75Hz +55°C 45 0°C 1 - - -
RS-stocknr. 548-9379
Fabrikantnummer98202000/01
FabrikantSollatek
75,71 €
Each
Aantal stuks
230V ac 230V ac 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS-stocknr. 707-9832
Fabrikantnummer98216222
FabrikantSollatek
238,15 €
Each
Aantal stuks
230V ac 230V 3680VA 16A - Desktop 75Hz +55°C 45Hz 0°C 1 132mm 275 x 162 x 132mm 275mm
RS-stocknr. 848-4500
Fabrikantnummer92344000
FabrikantSollatek
13,67 €
Each
Aantal stuks
230V ac - 3680VA 16A 1 Chassis 75Hz +55°C 45Hz 0°C 1 - - -
Related Products
From Sollatek, the Voltright SVS range of voltage ...
Description:
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across ...
Hivoltguard protects all electronic equipment against over voltage, ...
Description:
Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers. Automatically disconnects when mains "BAD"Automatically reconnects again when ...
Sollatek Voltshield AC Guards have been developed for ...
Description:
Sollatek Voltshield AC Guards have been developed for use with office and home Air Conditioning equipment (including split units) and commercial and industrial refrigeration equipment. Voltshield AC Guards protect Air Conditioning and refrigeration units from low voltage ’brownouts’, power fluctuations, ...
Mains spike/surge protection devices that are ideal for ...
Description:
Mains spike/surge protection devices that are ideal for protecting all sensitive electronic equipment. Protection from voltage transients that can occur between phases (L-N, L-E, N-E)Designed to be installed close to the incoming electrical supply panelWired in parallel with the supplyThe ...