Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Lees meer Lees minder

Filters

1 - 20 van 182 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS-stocknr. 666-4379
FabrikantnummerTSR 1-2450
FabrikantTRACOPOWER
5,60 €
Each
Aantal stuks
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 124-7657
FabrikantnummerTSR 1-2450
FabrikantTRACOPOWER
48,33 €
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 124-7656
FabrikantnummerTSR 1-2490
FabrikantTRACOPOWER
67,32 €
1 Tube of 10
Tube(s)
12 → 36V dc 9V dc 1 1A 9W Through Hole SIP 3 -40°C +85°C 95 → 89% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 666-4376
FabrikantnummerTSR 1-2490
FabrikantTRACOPOWER
7,80 €
Each
Aantal stuks
12 → 36V dc 9V dc 1 1A 9W Through Hole SIP 3 -40°C +85°C 95 → 89% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 124-7703
FabrikantnummerTSRN 1-2450SM
FabrikantTRACOPOWER
94,50 €
1 Tube of 10
Tube(s)
4.6 → 31 V dc, 6.5 → 42 V dc 5V dc 1 1 A, 400 mA - Surface Mount SMD -40°C +85°C 78 %, 83 % 6000000h ±0.6% ±0.2% 50mV Pk-Pk
RS-stocknr. 755-3441
FabrikantnummerTSRN 1-2450SM
FabrikantTRACOPOWER
10,28 €
Each
Aantal stuks
4.6 → 31 V dc, 6.5 → 42 V dc ±5V dc 1 1 A, 400 mA - Surface Mount SMD -40°C +85°C 78 %, 83 % 6000000h ±0.6% ±0.2% 50mV Pk-Pk
RS-stocknr. 906-8487
FabrikantnummerTSR 2-2450
FabrikantTRACOPOWER
11,48 €
Each
Aantal stuks
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
RS-stocknr. 166-6063
FabrikantnummerTSR 2-2450
FabrikantTRACOPOWER
99,50 €
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
RS-stocknr. 124-7655
FabrikantnummerTSR 1-2433
FabrikantTRACOPOWER
53,70 €
1 Tube of 10
Tube(s)
4.75 → 36V dc 3.3V dc 1 1A 3.3W Through Hole SIP 3 -40°C +85°C 90 → 79% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 666-4360
FabrikantnummerTSR 1-2433
FabrikantTRACOPOWER
5,60 €
Each
Aantal stuks
4.75 → 36V dc 3.3V dc 1 1A 3.3W Through Hole SIP 3 -40°C +85°C 90 → 79% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 666-4385
FabrikantnummerTSR 1-24120
FabrikantTRACOPOWER
5,60 €
Each
Aantal stuks
15 → 36V dc 12V dc 1 1A 12W Through Hole SIP 3 -40°C +85°C 95 → 91% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 755-3413
FabrikantnummerTSRN 1-24120
FabrikantTRACOPOWER
11,58 €
Each
Aantal stuks
13.5 → 24 V dc, 13.5 → 42 V dc ±12V dc 1 1 A, 300 mA - Through Hole SIP -40°C +85°C 85 %, 91 % 6000000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 755-3407
FabrikantnummerTSRN 1-2450
FabrikantTRACOPOWER
10,19 €
Each
Aantal stuks
6.5 → 31 V dc, 6.5 → 42 V dc ±5V dc 1 1 A, 400 mA - Through Hole SIP -40°C +85°C 78 %, 83 % 6000000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 124-7658
FabrikantnummerTSR 1-24120
FabrikantTRACOPOWER
48,33 €
1 Tube of 10
Tube(s)
15 → 36V dc 12V dc 1 1A 12W Through Hole SIP 3 -40°C +85°C 95 → 91% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 166-5664
FabrikantnummerTSRN 1-24120
FabrikantTRACOPOWER
103,43 €
1 Tube of 10
Tube(s)
13.5 → 24 V dc, 13.5 → 42 V dc ±12V dc 1 1 A, 300 mA - Through Hole SIP -40°C +85°C 85 %, 91 % 6000000h ±0.4% ±0.2% 75mV Pk-Pk
RS-stocknr. 781-3282
FabrikantnummerTSR 3-2450
FabrikantTRACOPOWER
29,16 €
Each
Aantal stuks
10 → 30V dc 3 → 6V dc 1 3A - Through Hole SIP -40°C +85°C 91% 1630000h 0.6 %, 0.8 % 0.2% 75mV Pk-Pk
RS-stocknr. 124-7702
FabrikantnummerTSRN 1-2450
FabrikantTRACOPOWER
93,80 €
1 Tube of 10
Tube(s)
6.5 → 31 V dc, 6.5 → 42 V dc 5V dc 1 1 A, 400 mA - Through Hole SIP -40°C +85°C 78 %, 83 % 6000000h ±0.4% ±0.2% 50mV Pk-Pk
RS-stocknr. 755-3450
FabrikantnummerTSRN 1-2490SM
FabrikantTRACOPOWER
11,15 €
Each
Aantal stuks
7 → 27 V dc, 10.5 → 42 V dc ±9V dc 1 1 A, 300 mA - Surface Mount SMD -40°C +85°C 82 %, 89 % 6000000h ±0.6% ±0.2% 75mV Pk-Pk
RS-stocknr. 124-7710
FabrikantnummerTSR 0.5-2450
FabrikantTRACOPOWER
37,98 €
1 Tube of 10
Tube(s)
6.5 → 32V dc 5V dc 1 500mA - Through Hole SIP 3 -40°C +90°C 94% 2000000h ±0.6% ±0.4% 30mV Pk-Pk
RS-stocknr. 166-5671
FabrikantnummerTSRN 1-2490SM
FabrikantTRACOPOWER
99,30 €
1 Tube of 10
Tube(s)
7 → 27 V dc, 10.5 → 42 V dc ±9V dc 1 1 A, 300 mA - Surface Mount SMD -40°C +85°C 82 %, 89 % 6000000h ±0.6% ±0.2% 75mV Pk-Pk