Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS-stocknr. 168-4373
FabrikantnummerTPS5450DDAR
1,84 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-8928
FabrikantnummerPTN78000WAZ
11,362 €
Each (In a Tray of 49)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 545-7827
FabrikantnummerPTN78000WAZ
11,57 €
Each
Aantal stuks
- - 1 - - Through Hole - - - - - - - -
RS-stocknr. 162-4677
FabrikantnummerLM2575M-ADJ/NOPB
2,359 €
Each (In a Tube of 30)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 536-1243
FabrikantnummerLM2575M-ADJ/NOPB
2,85 €
Each
Aantal stuks
- - 1 - - Surface Mount - - - 77% - - - -