Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-stocknr. 235-067
Fabrikantnummer4479-212
FabrikantBrandenburg
510,00 €
Each
Aantal stuks
22 → 28 V dc 28 V dc 0 → 2kV 1mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS-stocknr. 235-089
Fabrikantnummer4479-110
FabrikantBrandenburg
510,00 €
Each
Aantal stuks
22 → 28 V dc 28 V dc 0 → 1kV 2mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS-stocknr. 235-095
Fabrikantnummer4479-210
FabrikantBrandenburg
510,00 €
Each
Aantal stuks
22 → 28 V dc 28 V dc 0 → 1kV 2mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS-stocknr. 235-051
Fabrikantnummer3590-1C20
FabrikantBrandenburg
679,92 €
Each
Aantal stuks
21.6 → 30 V dc 24 V dc 0 → 10kV 500µA - Screw Mount 1 95.2mm 49.8mm 20mm - - 0°C +50°C
RS-stocknr. 234-979
Fabrikantnummer3590-1A20
FabrikantBrandenburg
702,44 €
Each
Aantal stuks
21.6 → 30 V dc 24 V dc 0 → 5kV 1mA - Screw Mount 1 95.2mm 49.8mm 20mm - - 0°C +50°C