Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-stocknr. 918-1300
FabrikantnummerI6A24014A033V-001-R
FabrikantTDK-Lambda
43,79 €
Each
Aantal stuks
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS-stocknr. 173-9151
FabrikantnummerI6A24014A033V-001-R
FabrikantTDK-Lambda
1.175,51 €
1 Box of 36
Box(es)
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
Nieuw
RS-stocknr. 210-1271
Fabrikantnummeri7C4W008A120V-001-R
FabrikantTDK-Lambda
50,45 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 8A 300W - - - - - - - - -
RS-stocknr. 204-0610
FabrikantnummerI6A4W010A033V-0S1-R
FabrikantTDK-Lambda
932,34 €
1 Tray of 30
Tray(s)
9, 53 V dc 9 V dc 3.3, 40 V dc 10A 250W - - - - - - - - -
Nieuw
RS-stocknr. 210-1273
Fabrikantnummeri7C4W008A120V-003-R
FabrikantTDK-Lambda
50,45 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 8A 300W - - - - - - - - -
Nieuw
RS-stocknr. 210-1275
Fabrikantnummeri7C4W008A120V-0F1-R
FabrikantTDK-Lambda
59,19 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 8A 300W - - - - - - - - -
Nieuw
RS-stocknr. 210-1268
FabrikantnummerDDA250N-S1PX-12-001
FabrikantTDK-Lambda
158,11 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 20A 250W - - - - - - - - -
Nieuw
RS-stocknr. 210-1274
Fabrikantnummeri7C4W008A120V-0C1-R
FabrikantTDK-Lambda
59,19 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 8A 300W - - - - - - - - -
Nieuw
RS-stocknr. 210-1272
Fabrikantnummeri7C4W008A120V-002-R
FabrikantTDK-Lambda
50,45 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 8A 300W - - - - - - - - -
RS-stocknr. 204-0611
FabrikantnummerI6A4W010A033V-0S1-R
FabrikantTDK-Lambda
34,84 €
Each
Aantal stuks
9, 53 V dc 9 V dc 3.3, 40 V dc 10A 250W - - - - - - - - -
RS-stocknr. 181-3289
FabrikantnummerI6A4W020A033V-001-R
FabrikantTDK-Lambda
55,29 €
Each
Aantal stuks
9 → 53 V dc 9 → 53 V dc 3.3 → 15V dc 20A 250W PCB Mount 1 33mm 22.9mm 12.1mm 97% 1/16 Brick -40°C +125°C
Nieuw
RS-stocknr. 210-1276
Fabrikantnummeri7C4W012A050V-001-R
FabrikantTDK-Lambda
50,45 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 12.5A 300W - - - - - - - - -
RS-stocknr. 181-3287
FabrikantnummerI3A4W008A033V-001-R
FabrikantTDK-Lambda
35,38 €
Each
Aantal stuks
9 → 53 V dc 9 → 53 V dc 3.3 → 16.5V dc 8A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 96.5% 1/32 Brick -40°C +125°C
RS-stocknr. 181-3288
FabrikantnummerI6A4W010A033V-001-R
FabrikantTDK-Lambda
55,29 €
Each
Aantal stuks
9 → 53 V dc 9 → 53 V dc 3.3 → 40V dc 10A 250W PCB Mount 1 33mm 22.9mm 12.1mm 97.5% 1/16 Brick -40°C +125°C
RS-stocknr. 204-0613
FabrikantnummerI6A4W020A033V-0S1-R
FabrikantTDK-Lambda
952,24 €
1 Tray of 30
Tray(s)
9, 53 V dc 9 V dc 3.3, 15 V dc 20A 250W - - - - - - - - -
Nieuw
RS-stocknr. 210-1277
Fabrikantnummeri7C4W012A050V-002-R
FabrikantTDK-Lambda
50,45 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 12.5A 300W - - - - - - - - -
Nieuw
RS-stocknr. 210-1270
FabrikantnummerDDA500N-D2PP-1205-001
FabrikantTDK-Lambda
217,39 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 20A 250W - - - - - - - - -
Nieuw
RS-stocknr. 210-1281
Fabrikantnummeri7C4W012A050V-0F1-R
FabrikantTDK-Lambda
59,19 €
Each
Aantal stuks
9 → 53 V dc 9 V dc - 12.5A 300W - - - - - - - - -
Nieuw
RS-stocknr. 210-1269
FabrikantnummerDDA325N-D2PN-1212-001
FabrikantTDK-Lambda
217,39 €
Each
Aantal stuks
9 → 40 V dc 9 V dc - 14A 250W - - - - - - - - -
RS-stocknr. 181-3286
FabrikantnummerI3A4W005A150V-001-R
FabrikantTDK-Lambda
35,38 €
Each
Aantal stuks
9 → 53 V dc 9 → 53 V dc 15V dc 4.5A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 97.5% 1/32 Brick -40°C +125°C