Isolated DC to High Voltage DC Converters

Filters

41 - 60 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS-stocknr. 123-8308
FabrikantnummerA20P-12
FabrikantXP Power
155,70 €
Each
Aantal stuks
2kV dc 0 → 12 V dc - 500µA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS-stocknr. 123-8335
FabrikantnummerAGH60P-5
FabrikantXP Power
299,10 €
Each
Aantal stuks
6kV dc 0 → 5 V dc - 250µA Surface Mount 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS-stocknr. 136-0465
FabrikantnummerE50
FabrikantXP Power
148,43 €
Each
Aantal stuks
5kV 0 → 15 V dc 3W 600µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 123-8451
FabrikantnummerQ30N-5
FabrikantXP Power
238,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8404
FabrikantnummerFS30-12
FabrikantXP Power
194,96 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8412
FabrikantnummerQ01-12CTR
FabrikantXP Power
151,46 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8456
FabrikantnummerQ60N-5
FabrikantXP Power
308,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8307
FabrikantnummerA20N-5
FabrikantXP Power
155,70 €
Each
Aantal stuks
2kV dc 0 → 5 V dc - 500µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 136-0462
FabrikantnummerE15
FabrikantXP Power
142,42 €
Each
Aantal stuks
1.5kV 0 → 12 V dc 3W 2mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 123-8342
FabrikantnummerAH05N-12
FabrikantXP Power
115,63 €
Each
Aantal stuks
500V dc 0 → 12 V dc - 3mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS-stocknr. 123-8455
FabrikantnummerQ60-5
FabrikantXP Power
294,22 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-0469
FabrikantnummerF10
FabrikantXP Power
148,29 €
Each
Aantal stuks
1kV 0 → 12 V dc 10W 10mA Through Hole 1 -10°C +70°C - 21.6mm 71.1mm >810000h <1.5 (Full Load) A, <150 (No Load) mA -
RS-stocknr. 123-8321
FabrikantnummerAG20N-5
FabrikantXP Power
154,40 €
Each
Aantal stuks
2kV dc 0 → 5 V dc - 500µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS-stocknr. 123-8430
FabrikantnummerQ06-15
FabrikantXP Power
143,05 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8322
FabrikantnummerAG20P-5
FabrikantXP Power
154,40 €
Each
Aantal stuks
2kV dc 0 → 5 V dc - 500µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS-stocknr. 123-8431
FabrikantnummerQ06-5
FabrikantXP Power
143,05 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8448
FabrikantnummerQ30-12
FabrikantXP Power
238,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-0459
FabrikantnummerE02
FabrikantXP Power
134,47 €
Each
Aantal stuks
200V dc 0 → 12 V dc 3W 15mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 136-0452
FabrikantnummerG12
FabrikantXP Power
110,61 €
Each
Aantal stuks
1.2kV 0 → 12 V dc 1.5W 1.25mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <150 (No Load) mA, <275 (Full Load) mA -
RS-stocknr. 123-8316
FabrikantnummerAG02P-5
FabrikantXP Power
75,90 €
Each
Aantal stuks
200V dc 0 → 5 V dc - 5mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
Related Products
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and BenefitsSingle outputSMD PackageIndustry ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...
Description:
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, ...
The Recom RH Series DC/DC-Converter complements Recom’s industrial ...
Description:
The Recom RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making ...