Isolated DC to High Voltage DC Converters

Filters

1 - 20 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS-stocknr. 123-8319
FabrikantnummerAG10P-5
FabrikantXP Power
108,60 €
Each
Aantal stuks
1kV dc 0 → 5 V dc - 1mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS-stocknr. 123-8325
FabrikantnummerAG30P-5
FabrikantXP Power
180,57 €
Each
Aantal stuks
3kV dc 0 → 5 V dc - 320µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS-stocknr. 136-0444
FabrikantnummerGP50
FabrikantXP Power
192,29 €
Each
Aantal stuks
5kV 0 → 12 V dc 1W 200µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <150 (Full Load) mA, <75 (No Load) mA -
RS-stocknr. 136-0449
FabrikantnummerG05
FabrikantXP Power
107,95 €
Each
Aantal stuks
500V dc 0 → 12 V dc 1.5W 3mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS-stocknr. 123-8429
FabrikantnummerQ06-12
FabrikantXP Power
136,24 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8400
FabrikantnummerFS05CT-12
FabrikantXP Power
176,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8434
FabrikantnummerQ09-12
FabrikantXP Power
136,24 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-0464
FabrikantnummerE40
FabrikantXP Power
148,43 €
Each
Aantal stuks
4kV 0 → 15 V dc 3W 750µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 136-0441
FabrikantnummerGP15
FabrikantXP Power
133,21 €
Each
Aantal stuks
1.5kV 0 → 12 V dc 1W 660µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <125 (Full Load) mA, <20 (No Load) mA -
RS-stocknr. 123-8306
FabrikantnummerA15P-5
FabrikantXP Power
129,53 €
Each
Aantal stuks
1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 136-0445
FabrikantnummerGP60
FabrikantXP Power
258,89 €
Each
Aantal stuks
6kV 0 → 12 V dc 1W 166µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <175 (Full Load) mA, <75 (No Load) mA -
RS-stocknr. 136-0450
FabrikantnummerG06
FabrikantXP Power
107,95 €
Each
Aantal stuks
600V dc 0 → 12 V dc 1.5W 2.5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS-stocknr. 123-8344
FabrikantnummerAH05P-5
FabrikantXP Power
115,63 €
Each
Aantal stuks
500V dc 0 → 5 V dc - 3mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS-stocknr. 123-8401
FabrikantnummerFS10-12
FabrikantXP Power
162,25 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 136-0466
FabrikantnummerE60
FabrikantXP Power
163,37 €
Each
Aantal stuks
6kV 0 → 15 V dc 3W 500µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS-stocknr. 123-8337
FabrikantnummerAH01P-12
FabrikantXP Power
99,28 €
Each
Aantal stuks
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS-stocknr. 123-8310
FabrikantnummerA30N-5
FabrikantXP Power
181,87 €
Each
Aantal stuks
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS-stocknr. 123-8314
FabrikantnummerAG01P-5
FabrikantXP Power
75,90 €
Each
Aantal stuks
100V dc 0 → 5 V dc - 10mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS-stocknr. 123-8405
FabrikantnummerFS40-12
FabrikantXP Power
210,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8288
FabrikantnummerA025P-5
FabrikantXP Power
84,87 €
Each
Aantal stuks
250V dc 0 → 5 V dc - 4mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
Related Products
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and BenefitsSingle outputSMD PackageIndustry ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...
Description:
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, ...
The Recom RH Series DC/DC-Converter complements Recom’s industrial ...
Description:
The Recom RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making ...