Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-stocknr. 708-0432
Fabrikantnummer2320018
FabrikantPhoenix Contact
125,43 €
Each
Aantal stuks
12V dc 10 → 32 V dc 5 → 15V 12 → 24 V dc 24W 1.5kV dc 2A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 739-7904
Fabrikantnummer2320092
FabrikantPhoenix Contact
295,03 €
Each
Aantal stuks
24V dc 18 → 32 V dc 18 → 29.5V 24 V dc 240W 1.5kV dc 10A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 739-7900
Fabrikantnummer2320034
FabrikantPhoenix Contact
215,84 €
Each
Aantal stuks
24V dc 18 → 32 V dc 18 → 29.5V 24 V dc 120W 1.5kV dc 5A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 505-5544
Fabrikantnummer2866271
FabrikantPhoenix Contact
127,99 €
Each
Aantal stuks
24V dc 36 → 75 V dc - 48 → 60 V dc 24W 1.5kV dc 1A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 708-0441
Fabrikantnummer2320021
FabrikantPhoenix Contact
127,99 €
Each
Aantal stuks
48V dc 10 → 32 V dc 30 → 56V 12 V dc 33.6W 1.5kV dc 700mA DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 751-2608
Fabrikantnummer2320102
FabrikantPhoenix Contact
505,14 €
Each
Aantal stuks
24V dc - - - 480W - 20A DIN Rail Mount 1 - >93% - -25°C -
RS-stocknr. 665-7889
Fabrikantnummer2866378
FabrikantPhoenix Contact
380,07 €
Each
Aantal stuks
24V dc 18 → 32 V dc - 24 V dc 240W 1.5kV dc 10A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 739-7913
Fabrikantnummer2320115
FabrikantPhoenix Contact
250,03 €
Each
Aantal stuks
12V dc 18 → 32 V dc 5 → 18V 24 V dc 96W 1.5kV dc 8A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 505-5566
Fabrikantnummer2866284
FabrikantPhoenix Contact
141,36 €
Each
Aantal stuks
24V dc 10 → 32 V dc - 12 → 24 V dc 24W 1.5kV dc 1A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 201-5765
Fabrikantnummer2910122
FabrikantPhoenix Contact
217,26 €
Each
Aantal stuks
12V dc 18 → 32 V dc -5 → +5% 24 V dc 0.002kW 4kV - DIN Rail - - - No - -
RS-stocknr. 168-2490
Fabrikantnummer2905007
FabrikantPhoenix Contact
269,13 €
Each
Aantal stuks
5 → 18V dc 9 → 18 V dc - 12 V dc 11.8W 1.5kV dc 8A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 168-2498
Fabrikantnummer2905008
FabrikantPhoenix Contact
339,17 €
Each
Aantal stuks
30 → 56V dc 30 → 60 V dc - 48 V dc 20W 1.5kV dc 5A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 168-2493
Fabrikantnummer2320568
FabrikantPhoenix Contact
656,68 €
Each
Aantal stuks
24V dc - - - - - 20A DIN Rail 2 - - - -25°C -
RS-stocknr. 168-2494
Fabrikantnummer2905009
FabrikantPhoenix Contact
319,16 €
Each
Aantal stuks
24V dc 42 → 96 V dc - 60 → 72 V dc 24W 1.5kV dc 10A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 761-7636
Fabrikantnummer2320144
FabrikantPhoenix Contact
250,03 €
Each
Aantal stuks
24V dc 30 → 60 V dc 18 → 29.5V 48 V dc 120W 1.5kV dc 5A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 168-2497
Fabrikantnummer2905012
FabrikantPhoenix Contact
389,19 €
Each
Aantal stuks
24V dc 67.2 → 154 V dc - 96 → 110 V dc 240W 1.5kV dc 10A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 739-7916
Fabrikantnummer2320128
FabrikantPhoenix Contact
345,95 €
Each
Aantal stuks
48V dc 18 → 32 V dc 30 → 56V 24 V dc 240W 1.5kV dc 5A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 168-2492
Fabrikantnummer2320555
FabrikantPhoenix Contact
391,37 €
Each
Aantal stuks
24V dc 18 → 32 V dc - 24 V dc 24W 1kV dc 10A DIN Rail Mount 1 - - - -25°C -
RS-stocknr. 761-7633
Fabrikantnummer2320131
FabrikantPhoenix Contact
250,03 €
Each
Aantal stuks
24V dc 9 → 18 V dc 18 → 29.5V 12 V dc 120W 1.5kV dc 5A DIN Rail Mount 1 - - - -25°C -
Nieuw
RS-stocknr. 207-4841
Fabrikantnummer1046800
FabrikantPhoenix Contact
213,57 €
Each
Aantal stuks
24V dc 24 V dc - 32 V dc - - - DIN Rail Mount - - - - - -