Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-stocknr. 716-6135
FabrikantnummerCQ2660-9RG
456,78 €
Each
Aantal stuks
±24V dc 33.6 → 75 V dc - 48 V dc 4.2kV dc 132W 2.75A Rack Mount 2 - 90.5% No -25°C Yes
RS-stocknr. 833-7616
Fabrikantnummer20IMX7-05-05-8
96,39 €
Each
Aantal stuks
5V dc 8.4 → 36 V dc - 20 V dc 1.2 kV ac, 1.5 kV dc 6W 600mA Through Hole 2 2 in x 1 in Case 81% - -40°C -
RS-stocknr. 833-7877
FabrikantnummerDFC10U24D15
96,89 €
Each
Aantal stuks
±15V dc 9 → 36 V dc - 9 → 36 V dc 700V dc 10W ±320mA Through Hole 2 - 78% - -40°C -
RS-stocknr. 819-3983
FabrikantnummerHRL2320-9RG
570,26 €
Each
Aantal stuks
12V dc 16.8 → 150 V dc - 110 V dc 2 kV ac, 2.8 kV dc 144W 6A Rack Mount 1 - 94% No -40°C Yes
RS-stocknr. 819-3992
FabrikantnummerHR2320-9RG
753,31 €
Each
Aantal stuks
12V dc 16.8 → 150 V dc - 110 V dc 2 kV ac, 2.8 kV dc 240W 10A Rack Mount 1 - 94% No -40°C Yes
RS-stocknr. 141-8738
Fabrikantnummer110RCM500-24DMQF
381,84 €
Each
Aantal stuks
24V dc 77 → 137.5 V dc - 110 V dc 4.2kV dc 500W 21A Chassis Mount 1 - 96% - -40°C Yes
RS-stocknr. 716-6116
FabrikantnummerBQ2540-9RG
456,78 €
Each
Aantal stuks
±15V dc 14.4 → 36 V dc - 24 V dc 4.2kV dc 120W 4A Rack Mount 2 - 89% No -25°C Yes
RS-stocknr. 117-6660
FabrikantnummerHP2660-9RG
562,15 €
Each
Aantal stuks
±24V dc 12.5 → 154 V dc - 16.8 → 137.5 V dc 2.8kV dc 96W 2A Rack Mount 2 - 89.5% No -40°C Yes
RS-stocknr. 141-8736
Fabrikantnummer110RCM150-24DMQF
190,91 €
Each
Aantal stuks
24V dc 50.4 → 137.5 V dc - 110 V dc 4.2kV dc 150W 6.25A Chassis Mount 1 - 93% - -40°C Yes
RS-stocknr. 713-3712
FabrikantnummerSQ24T04120-NBA0G
76,20 €
Each
Aantal stuks
12V dc 18 → 36 V dc - 24 V dc 2kV dc 48W 4A Through Hole 1 Quarter Brick 87% - -40°C -
RS-stocknr. 141-8739
Fabrikantnummer110RCM1000-24DMQF
553,69 €
Each
Aantal stuks
24V dc 77 → 137.5 V dc - 110 V dc 4.2kV dc 1000W 42A Chassis Mount 1 - 96% - -40°C Yes
RS-stocknr. 117-6662
FabrikantnummerHP2320-9RG
562,15 €
Each
Aantal stuks
±12V dc 12.5 → 154 V dc - 16.8 → 137.5 V dc 2.8kV dc 70W 4A Rack Mount 2 - 92.5% No -40°C Yes
RS-stocknr. 117-6661
FabrikantnummerHP4660-9RG
562,15 €
Each
Aantal stuks
24V dc 12.5 → 154 V dc - 16.8 → 137.5 V dc 2.8kV dc 96W 2A Rack Mount 4 - 89.5% No -40°C Yes
RS-stocknr. 716-6110
FabrikantnummerBQ2660-9RG
456,78 €
Each
Aantal stuks
±24V dc 14.4 → 36 V dc - 24 V dc 4.2kV dc 132W 2.75A Rack Mount 2 - 90.5% No -25°C Yes
RS-stocknr. 716-6104
FabrikantnummerBQ1001-9RG
456,78 €
Each
Aantal stuks
5V dc 14.4 → 36 V dc - 24 V dc 4.2kV dc 100W 20A Rack Mount 1 - 86% No -25°C Yes
RS-stocknr. 716-6113
FabrikantnummerBQ2320-9RG
456,78 €
Each
Aantal stuks
±12V dc 14.4 → 36 V dc - 24 V dc 4.2kV dc 120W 5A Rack Mount 2 - 88.5% No -25°C Yes
RS-stocknr. 141-8737
Fabrikantnummer110RCM300-24DMQF
286,38 €
Each
Aantal stuks
24V dc 50.4 → 137.5 V dc - 110 V dc 4.2kV dc 300W 12.5A Chassis Mount 1 - 90.5% - -40°C Yes
RS-stocknr. 141-8735
Fabrikantnummer110RCM150-12DMQF
190,91 €
Each
Aantal stuks
12V dc 50.4 → 137.5 V dc - 110 V dc 4.2kV dc 150W 12.5A Chassis Mount 1 - 92.5% - -40°C Yes
RS-stocknr. 751-1273
FabrikantnummerEQ2660-9R
456,78 €
Each
Aantal stuks
±24V dc 65 → 150 V dc - 110 V dc 4.2kV dc 132W 5.5A Rack Mount 2 - 89% No -25°C Yes