Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
What are isolated DC-DC converters used for?
Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.
Types of isolated DC-DC converters
Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:
Chassis mount
DIN Rail mount
Flange mount
PCB mount
Rack mount
Surface mount
Through hole
The advantages of isolated DC-DC converters:
Meet international safety standards and regulations.
Electrical isolation provides additional safety to personnel in case of internal failure.
Wide range of voltage conversion with high efficiency.
Description:
The TEQ-40WIR Series of isolated high performance DC-DC
converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed for industrial ...
Description:
The TEQ-300WIR Series of isolated high performance DC-DC
converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no ...
Description:
15∼1000W complete Wattage for choice2:1/4:1 wide input rangeSingle
output voltage from 5V to 48V available1U low profile (expect for SD-150∼500I/O isolatedCompliance to EN55015/EN45542-2 railway standard (RSD-30∼300)-40∼ +70°C wide operating temperature3 years warranty for RSD series, 2 Years warranty for SD ...
Description:
Rugged Melcher™ Cassettes style converters, with their one
to three fully-isolated and regulated outputs, are well-suited for applications from rail, communications and industrial where tough, reliable power is paramount.