Car Inverters

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Power Continuous Output Power Waveform Output Connection Type Output Power Intermittent Efficiency MTBF Length Width Depth Diameter Lead Length Inverter Directionality
RS-stocknr. 494-5474
Fabrikantnummer2285000043
FabrikantMascot
289,17 €
Each
Aantal stuks
20 → 30V dc 230V ac 300W Pure Sine Wave Schuko Socket 500W 90% 55000h 190mm 148mm 67mm - - -
RS-stocknr. 764-6892
FabrikantnummerTS-1500-212B
FabrikantMean Well
503,31 €
Each
Aantal stuks
10.5 → 15V dc 230V ac 1500W Pure Sine Wave Euro 2-pin 1725 (180 sec) W, 2250 (10 sec) W 88% - 420mm 220mm - - 12mm -
RS-stocknr. 494-5446
Fabrikantnummer2285000040
FabrikantMascot
289,17 €
Each
Aantal stuks
10 → 15V dc 230V ac 300W Pure Sine Wave British 3-pin 500W 90% 55000h 190mm 148mm 67mm - - -
RS-stocknr. 764-6842
FabrikantnummerTS-700-212D
FabrikantMean Well
361,04 €
Each
Aantal stuks
10.5 → 15V dc 230V ac 700W Pure Sine Wave British 3-pin 800 (180 sec) W, 1050 (10 sec) W 89% 74.4kh 295mm 184mm 70mm - 12mm -
RS-stocknr. 764-6830
FabrikantnummerTS-400-224B
FabrikantMean Well
200,14 €
Each
Aantal stuks
21 → 30V dc 230V ac 400W Pure Sine Wave Euro 2-pin 460 (180 sec) W, 600 (10 sec) W 87.5% 104.7kh 205mm 158mm 67mm - 18mm -
RS-stocknr. 764-6915
FabrikantnummerTS-3000-212B
FabrikantMean Well
1.164,21 €
Each
Aantal stuks
10.5 → 15V dc 230V ac 3000W Pure Sine Wave Euro 2-pin 3450 (180 sec) W, 4500 (10 sec) W 89% - 466.8mm 283.5mm 100mm - 46mm -
RS-stocknr. 816-0006
FabrikantRS PRO
36,03 €
Each
Aantal stuks
24V dc 230V ac 100W Modified Sine Wave Universal 200W - - 125mm 76mm 55mm - - -
RS-stocknr. 816-0015
FabrikantRS PRO
33,75 €
Each
Aantal stuks
12V dc 230V ac 150W Modified Sine Wave Universal 300W - - 145mm 76mm 54mm - - -
RS-stocknr. 468-2943
Fabrikantnummer2386000041
FabrikantMascot
441,38 €
Each
Aantal stuks
20 → 30V dc 230V ac 600W Pure Sine Wave British 3-pin, Schuko Socket 1000W 90% 55000h 252mm 236mm 83mm - - -
RS-stocknr. 735-0712
Fabrikantnummer2984000045
FabrikantMascot
117,20 €
Each
Aantal stuks
24V dc 230V ac 150W Quasi Sine Wave European Plug 300W 90% 60000h 148.5mm 127.5mm 66mm - - -
RS-stocknr. 764-6874
FabrikantnummerTS-1000-224B
FabrikantMean Well
518,01 €
Each
Aantal stuks
21 → 30V dc 230V ac 1000W Pure Sine Wave Euro 2-pin 1150 (180 sec) W, 1500 (10 sec) W 91% 66.9kh 345mm 184mm 70mm - 12mm -
RS-stocknr. 494-5452
Fabrikantnummer2285000041
FabrikantMascot
289,17 €
Each
Aantal stuks
10 → 15V dc 230V ac 300W Pure Sine Wave Schuko Socket 500W 90% 55000h 190mm 148mm 67mm - - -
RS-stocknr. 735-0728
Fabrikantnummer2985000042
FabrikantMascot
192,98 €
Each
Aantal stuks
24V dc 230V ac 300W Quasi Sine Wave British 3-pin 500W 90% 53000h 148.5mm 127.5mm 66mm - - -
RS-stocknr. 363-5334
Fabrikantnummer9987000041
FabrikantMascot
596,59 €
Each
Aantal stuks
10 → 15V dc 230V ac 1000W Quasi Sine Wave British 3-pin 1200 W, 2000 W 85 → 90% 53000h 323mm 238mm 85mm - - -
RS-stocknr. 397-9707
Fabrikantnummer9987000043
FabrikantMascot
596,59 €
Each
Aantal stuks
20 → 30V dc 230V ac 1000W Quasi Sine Wave British 3-pin 1200 W, 2000 W 85 → 90% 53000h 323mm 238mm 85mm - - -
RS-stocknr. 538-8765
FabrikantnummerI12150CT
FabrikantSterling Power
62,59 €
Each
Aantal stuks
12V dc 230V ac 150W Quasi Sine Wave British 3-pin, Schuko Socket 200W 90% - 145mm - - 100mm - DC to AC
RS-stocknr. 764-6836
FabrikantnummerTS-400-212B
FabrikantMean Well
200,14 €
Each
Aantal stuks
10.5 → 15V dc 230V ac 400W Pure Sine Wave Euro 2-pin 460 (180 sec) W, 600 (10 sec) W 86% 104.7kh 205mm 158mm 67mm - 18mm -
RS-stocknr. 538-8759
FabrikantnummerI12100SC
FabrikantSterling Power
53,05 €
Each
Aantal stuks
12V dc 230V ac 100W Quasi Sine Wave Schuko Socket 150W 90% - 145mm - - 65mm - DC to AC
RS-stocknr. 397-9713
Fabrikantnummer9988000043
FabrikantMascot
773,15 €
Each
Aantal stuks
20 → 30V dc 230V ac 1500W Quasi Sine Wave British 3-pin 1800 W, 3000 W 85 → 90% 53000h 393mm 238mm 85mm - - -
RS-stocknr. 764-6858
FabrikantnummerTS-700-212B
FabrikantMean Well
361,04 €
Each
Aantal stuks
10.5 → 15V dc 230V ac 700W Pure Sine Wave Euro 2-pin 800 (180 sec) W, 1050 (10 sec) W 89% 74.4kh 295mm 184mm 70mm - 12mm -
Related Products
11 to 15Vdc or 22 to 30Vdc inputInput ...
Description:
11 to 15Vdc or 22 to 30Vdc inputInput connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)Output connection via 3-pin UK outlet socketAudible battery discharge warningAuto shutdown at low battery voltageModel SM2711 (stock no. 597-481) ...
12V or 24V DC inputPower ON-OFF switchInput voltage ...
Description:
12V or 24V DC inputPower ON-OFF switchInput voltage range: -15% ∼ +25%Output voltage regulation:±10%Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.Output waveform: Modified sine waveTopology: Microprocessor 1 year warranty.
Output connection via 3-pin IEC outlet socketOver-temperature and ...
Description:
Output connection via 3-pin IEC outlet socketOver-temperature and over-current protectionNeon power indicatorIdeal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting.
Modified sine wave DC/AC inverters with EU or ...
Description:
Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected. 10 to 15Vdc or 20 to 30Vdc inputInput ...