Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 2405 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS-stocknr. 892-9993
FabrikantnummerVDW20GA
FabrikantSMC
28,36 €
Each
Aantal stuks
VDW - 2/2 Push In 6 mm Solenoid/Spring - Resin - 24V dc - - -10°C +50°C Normally Closed
RS-stocknr. 686-2668
FabrikantnummerSY5120-5DZ-01F-Q
FabrikantSMC
63,40 €
Each
Aantal stuks
SY5000 Stand-Alone 5/2 G 1/8 Solenoid/Pilot Yes Die Cast Aluminium 579NL/min 24V dc 0.45W 0.15MPa -10°C +50°C -
RS-stocknr. 234-5305
FabrikantnummerSY3220-5LOU-C4-Q
FabrikantSMC
85,01 €
Each
Aantal stuks
SY3000 Stand-Alone 5/2 - Solenoid/Pilot Yes Die Cast Zinc 196.3NL/min 24V dc 0.4W 0.1MPa -10°C +50°C -
RS-stocknr. 797-5074
FabrikantnummerVT307-5D1-01F-Q
FabrikantSMC
36,82 €
Each
Aantal stuks
VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2W 0MPa -10°C +50°C -
RS-stocknr. 388-0988
FabrikantnummerSY114-5LOU-Q
FabrikantSMC
39,48 €
Each
Aantal stuks
SY100 Manifold 3/2 - Solenoid/Spring Yes Resin 7.85NL/min 24V dc 0.55W 0MPa - +50°C -
RS-stocknr. 388-6835
FabrikantnummerSYJ7120-5LOU-01F-Q
FabrikantSMC
61,00 €
Each
Aantal stuks
SYJ7000 Stand-Alone 5/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 626L/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS-stocknr. 797-5077
FabrikantnummerVT307-5D1-02F-Q
FabrikantSMC
36,82 €
Each
Aantal stuks
VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2W 0MPa -10°C +50°C -
RS-stocknr. 388-6728
FabrikantnummerSYJ5120-5LOU-M5-Q
FabrikantSMC
57,09 €
Each
Aantal stuks
SYJ5000 Stand-Alone 5/2 Metric M5 Solenoid/Spring Yes Die Cast Aluminium 129L/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS-stocknr. 179-0675
Fabrikantnummer81519632
FabrikantCrouzet
31,16 €
Each
Aantal stuks
81 Manifold 3/2 - Solenoid/Spring Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS-stocknr. 797-5087
FabrikantnummerVT307-5DZ1-01F-Q
FabrikantSMC
40,01 €
Each
Aantal stuks
VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2W 0MPa -10°C +50°C -
RS-stocknr. 839-3082
FabrikantnummerSY7120-5LOZ-02T
FabrikantSMC
64,46 €
Each
Aantal stuks
SY7000 Manifold 5/2 NPTF 1/4 Solenoid/Pilot Yes Die Cast Aluminium - 24V dc 0.55W 0.15MPa - +50°C -
RS-stocknr. 797-5083
FabrikantnummerVT307-5DZ1-01F-F-Q
FabrikantSMC
41,09 €
Each
Aantal stuks
VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2W 0MPa -10°C +50°C -
RS-stocknr. 366-9602
FabrikantnummerVP5010BJ111H00
FabrikantNorgren
698,28 €
Each
Aantal stuks
VP50 Manifold 3/2 G 1/4 Solenoid/Spring Yes Aluminium 1400NL/min 24V dc <1W 2bar 0°C +50°C -
RS-stocknr. 839-3234
FabrikantnummerSY7420-5LOZ-02T
FabrikantSMC
84,67 €
Each
Aantal stuks
SY7000 Manifold 5/3 NPTF 1/4 Solenoid/Pilot/Spring Yes Die Cast Aluminium - 24V dc 0.55W 0.2MPa - +50°C -
RS-stocknr. 121-5894
FabrikantnummerVUVS-LK20-M32C-AD-G18-1C1-S
FabrikantFesto
45,23 €
Each
Aantal stuks
VUVS Inline 3/2 G 1/8 Solenoid/Solenoid Yes Aluminium Alloy 550L/min 24V dc 2.4W 1.5bar -5°C +50°C -
RS-stocknr. 466-5718
Fabrikantnummer81513501
FabrikantCrouzet
67,69 €
Each
Aantal stuks
81 - - - - - - - - - 0.3bar -10°C +70°C -
RS-stocknr. 494-1113
FabrikantnummerV61B611A-A2000
FabrikantNorgren
158,15 €
Each
Aantal stuks
61 Manifold - G 1/4 Solenoid/Solenoid - Aluminium 950L/min - - 3bar -10°C +50°C -
RS-stocknr. 797-5080
FabrikantnummerVT307-5DO1-02F-Q
FabrikantSMC
36,82 €
Each
Aantal stuks
VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2W 0MPa -10°C +50°C -
RS-stocknr. 700-8739
FabrikantnummerEVK3120-5DO-01F-Q
FabrikantSMC
71,81 €
Each
Aantal stuks
VK3000 Stand-Alone 5/2 G 1/8 Spring/Solenoid Yes Die Cast Aluminium 166NL/min 24V dc 4W 0MPa -10°C +50°C -
RS-stocknr. 389-5867
FabrikantnummerPS1-E111
FabrikantParker
36,04 €
Each
Aantal stuks
PS1 DIN Rail Manifold 3/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -