Pneumatic Soft Start Valves

A pneumatic soft-start valve enables downstream pressure to slowly increase back into a pneumatic system. Soft start valves can prevent cylinders, actuators and other pneumatic equipment from being irreversibly damaged. RS Components offer a range of high-quality valves from leading brands including SMC, Festo and Legris.

Why are pneumatic soft start valves important?

Industrial pneumatic systems are often complex and depending on the application they can have varying numbers of air cylinders and other air actuators all running at different times and speeds. If maintenance or repair is needed all compressed air must be completely exhausted from machinery, airlines, air valves and air cylinders. This is essential for engineers to work safely.

The industrial pneumatic air mains supply is pressurized to 100psi and above. It is essential that this high-pressure air is not opened fully straight away. If air at full volume and pressure was introduced straight away it could have disastrous and costly results.

How does a pneumatic soft-start valve work?

Soft start valves work by opening the airflow slowly, gradually allowing a low flow of compressed air into the complete system. This ensures that the various actuators are brought up to full operating pressure slowly and safely. When all equipment is up to a threshold line pressure the soft-start valve will open fully allowing full compressed air back into the system for machines to work properly.

Our soft start valves are available in selection specifications including body materials, flow rates, threaded inlet port sizes and pressure ratings to suit a range of pneumatic control and automation applications.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Flow Rate Supply Inlet Port Outlet Tube Size Minimum Operating Pressure Supply Inlet Port Thread Gender Maximum Operating Pressure Supply Inlet Port Thread Standard Supply Inlet Port Thread Size Body Material Standards Met
RS-stocknr. 202-3251
FabrikantnummerMS6-SV-1/2-D-10V24-2M8-SO-AG
FabrikantFesto
618,68 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min - - - - 10bar - - - -
RS-stocknr. 202-3193
FabrikantnummerMS6-SV-1/2-D-10V24-2OE-SO-AG
FabrikantFesto
616,26 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -
RS-stocknr. 202-3168
FabrikantnummerMS6-SV-1/2-E-10V24-SO-AG
FabrikantFesto
974,93 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -
RS-stocknr. 202-3224
FabrikantnummerMS9-SV-G-C-V24-S-VS
FabrikantFesto
589,48 €
Each
Aantal stuks
MS - 8, 300 to 16, 550L/min G 1/4 Female - - Female 16bar G 1/4in - -
RS-stocknr. 203-0321
FabrikantnummerVABF-S6-1-P5A4-G12-4-1-P
FabrikantFesto
347,44 €
Each
Aantal stuks
VABF Soft-Start Valve - - - - - - - - Aluminium -
RS-stocknr. 202-3219
FabrikantnummerMS6-SV-1/2-E-10V24-AG
FabrikantFesto
919,90 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -
RS-stocknr. 202-3210
FabrikantnummerMS6-SV-1/2-D-10V24-2M8
FabrikantFesto
549,89 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -
RS-stocknr. 203-0284
FabrikantnummerVABF-S6-1-P5A4-G12-4-1
FabrikantFesto
298,22 €
Each
Aantal stuks
VABF Soft-Start Valve - - - - - - - - Aluminium -
RS-stocknr. 202-3166
FabrikantnummerMS6-SV-1/2-E-10V24-AD1
FabrikantFesto
1.070,75 €
Each
Aantal stuks
MS - 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -
RS-stocknr. 202-3218
FabrikantnummerMS6-SV-1/2-D-10V24P-2M12-SO-AG
FabrikantFesto
625,96 €
Each
Aantal stuks
MS Exhaust Valve 4300L/min G 1/2 Female - - Female 10bar G 1/2in - -