Pneumatic Quick Exhaust Valves

Pneumatic quick exhaust valves are used in conjunction with pneumatic cylinders to increase speed and to lower backpressure. The use of these valves improves system performance and help reduce cylinder size. RS Components offer a range of high-quality valves from leading brands such as Festo, SMC, Norgren, Legris and of course RS PRO.

How does a pneumatic exhaust valve work?

Quick exhaust valves work by directing the compressed air from a cylinder to atmosphere instead of flowing back through the valve. Exhaust valves are used to increase the extension speed of the actuator piston rod. Exhaust valves should always be fitted directly on the vent side (exhaust port) of a pneumatic cylinder for optimum performance.

Applications for quick exhaust valves

Quick exhaust valves are used in a wide range of pneumatic pressure applications. With the ability to work at very high pressures exhaust valves are primarily used in oil, gas, chemical and automation applications.

Main Features

  • A range of body materials including forged brass, die-cast aluminium and nickel-plated brass
  • Industry-standard threads, BSPP, BSPT, NPT or Metric
  • Available with built-in silencers
  • A broad range of operating pressures
  • Available with ATEX approvals

...
Lees meer Lees minder

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connection Type Threaded Connections Tube Connections Built-In Silencer Threaded Connection - Gender Threaded Connection Size Minimum Operating Pressure Threaded Connection Type Maximum Operating Pressure Body Material Standards Met
RS-stocknr. 686-2504
FabrikantnummerASV220F-M5-04
FabrikantSMC
20,82 €
Each
Aantal stuks
ASV Threaded, Tube M5 Male 4mm Yes Male M5 0.1MPa Metric 1 MPa - -
RS-stocknr. 234-2019
FabrikantnummerKEA06
FabrikantSMC
9,17 €
Each
Aantal stuks
KE Tube - 6mm - - - - - - - -
RS-stocknr. 209-9204
FabrikantnummerASV310F-01-06S
FabrikantSMC
20,89 €
Each
Aantal stuks
ASV Threaded, Tube R 1/8 Male 6mm Yes Male 1/8 in 0.1MPa R 1 MPa - -
RS-stocknr. 703-6722
Fabrikantnummer0821002003
39,63 €
Each
Aantal stuks
08 Threaded G 1/4 Female - - Female 1/4in 0.5bar G 10 bar - -
RS-stocknr. 850-8798
FabrikantnummerAQ1500-M5
FabrikantSMC
16,01 €
Each
Aantal stuks
AQ Threaded M5 Female - - Female M5 0.1MPa Metric 0.7 MPa, 1.5 (Proof) MPa - -
RS-stocknr. 209-9181
FabrikantnummerAQ340F-06-00
FabrikantSMC
14,70 €
Each
Aantal stuks
AQ240F, AQ340F Tube - 6mm Yes - - 0.1MPa - 1 MPa - -
RS-stocknr. 389-6725
FabrikantnummerP4Q-BA13
FabrikantParker
24,85 €
Each
Aantal stuks
P4Q Threaded G 3/8 Female - - Female 3/8in 0.2bar G 10 bar - -
RS-stocknr. 209-9210
FabrikantnummerASV310F-01-08S
FabrikantSMC
20,89 €
Each
Aantal stuks
ASV Threaded, Tube R 1/8 Male 8mm Yes Male 1/8 in 0.1MPa R 1 MPa - -
RS-stocknr. 398-9142
Fabrikantnummer61B2/BM000
FabrikantNorgren
114,73 €
Each
Aantal stuks
61B2 Threaded R 1/4 Male - - Male 1/4in 0.63bar G 1.6 bar - -
RS-stocknr. 209-9169
FabrikantnummerAQ240F-04-00
FabrikantSMC
12,95 €
Each
Aantal stuks
AQ240F, AQ340F Tube - 4mm Yes - - 0.1MPa - 1 MPa - -
RS-stocknr. 398-9120
Fabrikantnummer1002/BM000
FabrikantNorgren
227,24 €
Each
Aantal stuks
1002 Threaded R 1/4 Male - - Male 1/4in 0bar R 1.6 bar Brass -
RS-stocknr. 863-3579
FabrikantnummerAS2201F-01-08SA
FabrikantSMC
11,49 €
Each
Aantal stuks
AS - - - - - - - - - - -
RS-stocknr. 389-6731
FabrikantnummerP4Q-CA14
FabrikantParker
43,73 €
Each
Aantal stuks
P4Q Threaded G 1/2 Female - - Female 1/2in 0.2bar G 10 bar - -
RS-stocknr. 145-3718
Fabrikantnummer7660 04 10
FabrikantLegris
13,36 €
Each (In a Pack of 2)
Aantal stuks
7660 Threaded, Tube G 1/8 Male Push In 4mm - Male 1/8in - G 10 bar Polymer PED 97/23/EC
RS-stocknr. 145-3719
Fabrikantnummer7660 04 19
FabrikantLegris
12,05 €
Each (In a Pack of 2)
Aantal stuks
7660 Threaded, Tube M5 Male Push In 4mm - Male M5 - Metric 10 bar Polymer PED 97/23/EC
RS-stocknr. 125-9955
FabrikantnummerVBQF-U-G18-E
FabrikantFesto
27,44 €
Each
Aantal stuks
VBQF Threaded G 1/8 - No Male 1/8in 0.5bar G 10 bar Zinc Die Cast Aluminium CRC1 940070, UL
RS-stocknr. 145-3721
Fabrikantnummer7660 06 10
FabrikantLegris
13,665 €
Each (In a Pack of 2)
Aantal stuks
7660 Threaded, Tube G 1/8 Male Push In 6mm - Male 1/8in - G 10 bar Polymer PED 97/23/EC
RS-stocknr. 125-9956
FabrikantnummerVBQF-U-G18-Q6
FabrikantFesto
30,54 €
Each
Aantal stuks
VBQF Threaded, Tube G 1/8 6mm No Male 1/8in 0.5bar G 10 bar Zinc Die Cast Aluminium CRC1 940070, UL
RS-stocknr. 203-1666
FabrikantnummerVFFG-T-F6-16
FabrikantFesto
3,36 €
Each (In a Pack of 10)
Aantal stuks
VFFG-T-F6-16 - - - - - - - - - - -
RS-stocknr. 145-3722
Fabrikantnummer7660 06 13
FabrikantLegris
13,815 €
Each (In a Pack of 2)
Aantal stuks
7660 Threaded, Tube G 1/4 Male Push In 6mm - Male 1/4in - G 10 bar Polymer PED 97/23/EC