Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 435-8117
FabrikantnummerVHK2-06F-06F
FabrikantSMC
9,77 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 435-8123
FabrikantnummerVHK2-08F-08F
FabrikantSMC
10,69 €
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 435-8101
FabrikantnummerVHK2-04F-04F
FabrikantSMC
9,77 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 281-2221
FabrikantnummerVHK3-06F-06F
FabrikantSMC
9,87 €
Each
Aantal stuks
Rotary Knob 3/2 Push In 6 mm - - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS-stocknr. 281-2237
FabrikantnummerVHK3-08F-08F
FabrikantSMC
10,65 €
Each
Aantal stuks
Rotary Knob 3/2 - - - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS-stocknr. 701-3258
FabrikantnummerVH212-F02
FabrikantSMC
74,56 €
Each
Aantal stuks
Handle 4/2 G 1/4 1/4in G VH - 1 MPa Die Cast Aluminium - -5°C +60°C 4/2 -
RS-stocknr. 289-8720
FabrikantnummerVM1000-4NU-00
FabrikantSMC
15,00 €
Each
Aantal stuks
Basic 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C 3/2 -
RS-stocknr. 885-2089
FabrikantnummerVM130-01-08A
FabrikantSMC
33,59 €
Each
Aantal stuks
Toggle Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 192-9104
FabrikantnummerVM1000-4N-00
FabrikantSMC
15,15 €
Each
Aantal stuks
Basic 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C 3/2 -
RS-stocknr. 890-3272
FabrikantnummerVHS20-F01A
FabrikantSMC
24,63 €
Each
Aantal stuks
Locking Shut-Off Valve - G 1/8 1/8in G VHS20 Red 1 MPa Aluminium Die Cast - -5°C +60°C 3 2
RS-stocknr. 217-6092
FabrikantnummerVHK3-06F-06FRL
FabrikantSMC
12,35 €
Each
Aantal stuks
Rotary Knob 3/2 Push In 6 mm - - VHK Red 1 MPa PBT - 0°C +60°C 3/2 -
RS-stocknr. 885-2127
FabrikantnummerVM230-02-30BA
FabrikantSMC
56,01 €
Each
Aantal stuks
Push Button (Mushroom) - R 1/4 1/4 R VM200 Black 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 885-2070
FabrikantnummerVM130-01-05A
FabrikantSMC
30,42 €
Each
Aantal stuks
Straight Plunger - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 268-8438
FabrikantnummerVM430-01-06
FabrikantSMC
64,03 €
Each
Aantal stuks
Plunger 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS-stocknr. 840-6897
FabrikantnummerVH400-N04
FabrikantSMC
101,18 €
Each
Aantal stuks
Lever 4/3 NPT 1/2 1/2in NPT VH400 - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 193-1488
FabrikantnummerVZM550-01-34B
FabrikantSMC
55,76 €
Each
Aantal stuks
Twist Selector 5/2 Rc 1/8 1/8in Rc VZM500 Black 0.7 MPa ADC - -5°C +60°C 5/2 -
RS-stocknr. 701-3246
FabrikantnummerVH210-F02
FabrikantSMC
73,82 €
Each
Aantal stuks
Handle 4/3 G 1/4 1/4in G VH - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 873-2534
FabrikantnummerVM230-02-08A
FabrikantSMC
62,63 €
Each
Aantal stuks
Toggle Lever - R 1/4 1/4 R VM200 - 1 MPa ADC - -5°C +60°C 3 2
RS-stocknr. 268-8422
FabrikantnummerVM430-01-08
FabrikantSMC
67,93 €
Each
Aantal stuks
Toggle Lever 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS-stocknr. 268-8472
FabrikantnummerVFM350-02-08
FabrikantSMC
81,90 €
Each
Aantal stuks
Toggle Lever 5/2 Rc 1/4 1/4in Rc VFM300 - 0.9 MPa Aluminium Alloy 982NL/min -5°C +60°C 5/2 -