Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 668 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 414-7535
FabrikantnummerPXB-B3911
FabrikantParker
25,88 €
Each
Aantal stuks
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS-stocknr. 916-0968
FabrikantRS PRO
5,064 €
Each (In a Pack of 10)
Aantal stuks
Rotary Knob - - 6mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C 2 2
RS-stocknr. 414-7507
FabrikantnummerPXB-B3111B
FabrikantParker
29,43 €
Each
Aantal stuks
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS-stocknr. 435-8123
FabrikantnummerVHK2-08F-08F
FabrikantSMC
10,69 €
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 435-8117
FabrikantnummerVHK2-06F-06F
FabrikantSMC
9,77 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 703-6025
FabrikantnummerR412006260
32,34 €
Each
Aantal stuks
Rotary Knob 3/2 G 1/4 1/4in G AS2-SOV - 16 bar Polyamide 2000L/min -10°C +50°C 3/2 -
RS-stocknr. 414-7541
FabrikantnummerPXB-B3921
FabrikantParker
29,22 €
Each
Aantal stuks
Plunger 3/2 Push In 4 mm - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS-stocknr. 389-6573
FabrikantnummerB53003HX
FabrikantParker
77,56 €
Each
Aantal stuks
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS-stocknr. 121-5669
FabrikantnummerMS6-EM1-1/2-S
FabrikantFesto
61,28 €
Each
Aantal stuks
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C 3 2
RS-stocknr. 398-5459
Fabrikantnummer7800 04 10
FabrikantLegris
45,72 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 420-2856
Fabrikantnummer55102097
FabrikantEMERSON – ASCO
159,36 €
Each
Aantal stuks
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
RS-stocknr. 398-9170
FabrikantnummerX3363802
FabrikantNorgren
184,84 €
Each
Aantal stuks
Lever 5/3 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 5/3 -
RS-stocknr. 784-0050
FabrikantRS PRO
26,92 €
Each
Aantal stuks
- 3/2 Metric M5 M5 Metric BA 311 - 10 bar - 125L/min -10°C +50°C 3/2 -
RS-stocknr. 281-2221
FabrikantnummerVHK3-06F-06F
FabrikantSMC
9,87 €
Each
Aantal stuks
Rotary Knob 3/2 Push In 6 mm - - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS-stocknr. 435-8101
FabrikantnummerVHK2-04F-04F
FabrikantSMC
9,77 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 314-4771
Fabrikantnummer6255-0002
FabrikantHerga
243,70 €
Each
Aantal stuks
Foot Pedal 5/2 G 1/8 1/8 G 6255 - 10 bar Die Cast Aluminium - -20°C +80°C 5/2 -
RS-stocknr. 410-494
FabrikantnummerB53004HXS
FabrikantParker
93,61 €
Each
Aantal stuks
Button 5/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS-stocknr. 281-2237
FabrikantnummerVHK3-08F-08F
FabrikantSMC
10,65 €
Each
Aantal stuks
Rotary Knob 3/2 - - - VHK Blue 1 MPa PBT - 0°C +60°C 3/2 -
RS-stocknr. 210-2827
Fabrikantnummer03042802
FabrikantNorgren
108,87 €
Each
Aantal stuks
Emergency Stop 3/2 G 1/8 1/8in G Super X Red 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C 3/2 -
RS-stocknr. 777-047
Fabrikantnummer81290001
FabrikantCrouzet
39,62 €
Each
Aantal stuks
Plunger 3/2 - - - 81 - 8 bar - 100NL/min -10°C +60°C 3/2 -