Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS-stocknr. 209-9462
FabrikantnummerSS3Y1-S41-02-M5-Q
FabrikantSMC
23,04 €
Each
Aantal stuks
SS3Y Manifold Base 2 Metric M5 - M5 Metric - - - -
RS-stocknr. 838-6740
FabrikantnummerVV100-S41-12-M5
FabrikantSMC
68,36 €
Each
Aantal stuks
V100 Manifold 12 Metric M5 x 0.8 - 0.8mm Metric - - - -
RS-stocknr. 700-7632
FabrikantnummerSS5Y3-45-04D-C6-Q
FabrikantSMC
84,68 €
Each
Aantal stuks
SS5Y Manifold 4 - - - - - - - -
RS-stocknr. 234-5759
FabrikantnummerSS5Y3-20-02-00F-Q
FabrikantSMC
35,48 €
Each
Aantal stuks
SS5Y Manifold 2 G 1/8 - 1/8in G - - - -
RS-stocknr. 388-6841
FabrikantnummerSS5YJ7-21-02-00F-Q
FabrikantSMC
24,88 €
Each
Aantal stuks
SS5YJ Manifold 2 G 1/4 - 1/4in G - - - -
RS-stocknr. 367-0214
FabrikantnummerSY3000-56-1A-Q
FabrikantSMC
38,96 €
Each
Aantal stuks
SY3000 Manifold End Base - - - - - - - - -
RS-stocknr. 388-6807
FabrikantnummerSS3YJ7-21-04-00F-Q
FabrikantSMC
30,91 €
Each
Aantal stuks
SS3YJ Manifold Base 4 G 1/8 - 1/8in G - - - -
RS-stocknr. 234-5765
FabrikantnummerSS5Y3-20-04-00F-Q
FabrikantSMC
48,61 €
Each
Aantal stuks
SS5Y Manifold 4 G 1/8 - 1/8in G - - - -
RS-stocknr. 277-4488
FabrikantnummerSS5Y7-20-02-00F
FabrikantSMC
40,10 €
Each
Aantal stuks
SS5Y Manifold 2 G 1/4 - 1/4in G - - - -
RS-stocknr. 762-2045
FabrikantnummerSS5Y3-10F1-06B-C4
FabrikantSMC
177,81 €
Each
Aantal stuks
SY3000 Manifold Base 6 - - - - - - - -
RS-stocknr. 682-7003
FabrikantnummerSS5Y3-41-02-C4F-Q
FabrikantSMC
30,04 €
Each
Aantal stuks
SS5Y Manifold 2 G 1/8 - 1/8in G - - - -
RS-stocknr. 388-6857
FabrikantnummerSS5YJ7-21-04-00F-Q
FabrikantSMC
44,91 €
Each
Aantal stuks
SS5YJ Manifold 4 G 1/4 - 1/4in G - - - -
RS-stocknr. 700-7635
FabrikantnummerSS5Y3-45-06D-C6-Q
FabrikantSMC
111,63 €
Each
Aantal stuks
SS5Y Manifold 6 - - - - - - - -
RS-stocknr. 277-4343
FabrikantnummerSS5Y5-20-04-00F
FabrikantSMC
59,53 €
Each
Aantal stuks
SS5Y Manifold 4 G 1/4, G 1/8 - 1/4 in, 1/8in G - - - -
RS-stocknr. 196-4612
FabrikantnummerVV5QC21-12C6SD0
FabrikantSMC
360,45 €
Each
Aantal stuks
VQC2000 Manifold 12 - Die Cast Zinc - - - - - -
RS-stocknr. 277-4494
FabrikantnummerSS5Y7-20-04-00F
FabrikantSMC
56,46 €
Each
Aantal stuks
SS5Y Manifold 4 G 1/4 - 1/4in G - - - -
RS-stocknr. 196-4564
FabrikantnummerSS5Y3-20-03-00F-Q
FabrikantSMC
42,16 €
Each
Aantal stuks
SY3000 Manifold 3 G 1/8 - 1/8in G - - - -
RS-stocknr. 700-7695
FabrikantnummerSS5Y5-45-06D-C8-Q
FabrikantSMC
93,04 €
Each
Aantal stuks
SS5Y Manifold 6 - - - - - - - -
RS-stocknr. 196-4566
FabrikantnummerSS5YJ3-S41-04-M5F-Q
FabrikantSMC
43,54 €
Each
Aantal stuks
SYJ3000 Manifold 4 Rc 1/8 - 1/8in Rc - - - -
RS-stocknr. 196-4565
FabrikantnummerSS5YJ3-41-10-M5F-Q
FabrikantSMC
96,63 €
Each
Aantal stuks
SYJ3000 Manifold 10 Rc 1/8 - 1/8in Rc - - - -