Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Lees meer Lees minder

Filters

1 - 20 van 412 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS-stocknr. 121-5696
FabrikantnummerNAS-1/4-01-VDMA
FabrikantFesto
19,64 €
Each
Aantal stuks
NAS Sub Base 5 G 1/4, G 1/8 Aluminium 1/4 in, 1/8in G Screw VSVA Solenoid Valves - Base
RS-stocknr. 203-0296
FabrikantnummerVABF-S1-1-F1B1-C
FabrikantFesto
68,93 €
Each
Aantal stuks
VABF Manifold - - Aluminium - - - - - -
RS-stocknr. 204-0067
FabrikantnummerOABM-P-G3-15-8
FabrikantFesto
55,80 €
Each
Aantal stuks
OABM Manifold Base 8 G 1/8 Wrought Aluminium Alloy 1/8in G - - - -
RS-stocknr. 203-0125
FabrikantnummerNAS-3/4-4A-ISO
FabrikantFesto
138,00 €
Each
Aantal stuks
NAS Sub Base - G 1/8, G 3/4 Aluminium 1/8 in, 3/4in G - - - -
RS-stocknr. 203-0235
FabrikantnummerVABM-B10-20S-G14-3-P3
FabrikantFesto
36,71 €
Each
Aantal stuks
VABM Manifold - G 1/4 Wrought Aluminium Alloy 1/4in G - - - -
RS-stocknr. 203-0297
FabrikantnummerVABF-S3-1-R4C2-C-6
FabrikantFesto
221,62 €
Each
Aantal stuks
VABF Manifold - - Aluminium - - - - - -
RS-stocknr. 203-1336
FabrikantnummerVABM-L1-18W-G38-8
FabrikantFesto
124,84 €
Each
Aantal stuks
VABM Manifold Strip 8 - - M5, 1/4 in, 3/8 in G - - - -
RS-stocknr. 136-6940
FabrikantnummerVABM-L1-10HW-G18-4-GR
FabrikantFesto
86,40 €
Each
Aantal stuks
VABM Manifold Base 4 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 203-0128
FabrikantnummerPAL-1/8-2
FabrikantFesto
38,87 €
Each
Aantal stuks
PAL Manifold - G 1/4 Aluminium 1/4in G - - - -
RS-stocknr. 202-2852
FabrikantnummerVABD-S6-1-P3-C
FabrikantFesto
9,24 €
Each
Aantal stuks
VABD Connection Plate DNA - Steel - - - - - -
RS-stocknr. 136-7048
FabrikantnummerVABM-L1-18W-G38-12-GR
FabrikantFesto
242,40 €
Each
Aantal stuks
VABM Manifold Base 12 G 3/8 Aluminium Alloy 3/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 202-2818
FabrikantnummerVABF-B10-20-P1-G18
FabrikantFesto
3,11 €
Each
Aantal stuks
VABF Manifold Base 1 G 1/8 Aluminium 1/8in G - - - -
RS-stocknr. 203-1422
FabrikantnummerVABM-L1-14W-G14-12
FabrikantFesto
138,17 €
Each
Aantal stuks
VABM Manifold Strip 12 - - M5, 1/4 in, 1/8 in G, Metric - - - -
RS-stocknr. 203-0219
FabrikantnummerMHP1-AS-3-M3
FabrikantFesto
9,37 €
Each
Aantal stuks
MHP1 Sub Base - Metric M3 Wrought Aluminium Alloy 3mm Metric - - - -
RS-stocknr. 136-6902
FabrikantnummerVABM-L1-14S-G14-10
FabrikantFesto
109,13 €
Each
Aantal stuks
VABM Manifold Base 10 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-LK Series Individual Valves - Base
RS-stocknr. 203-0304
FabrikantnummerVABF-S3-1-L1D1-C
FabrikantFesto
95,48 €
Each
Aantal stuks
VABF Manifold - - Aluminium - - - - - -
RS-stocknr. 136-6897
FabrikantnummerVABM-L1-14S-G14-2
FabrikantFesto
46,06 €
Each
Aantal stuks
VABM Manifold Base 2 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-LK Series Individual Valves - Base
RS-stocknr. 136-7062
FabrikantnummerVABM-B10-25S-G38-8
FabrikantFesto
110,45 €
Each
Aantal stuks
VABM Manifold Base 8 G 3/8 Aluminium Alloy 3/8in G Screw 5/2 & 5/3 Way Valves - Base
RS-stocknr. 136-6886
FabrikantnummerVABM-L1-10W-G18-4
FabrikantFesto
56,98 €
Each
Aantal stuks
VABM Manifold Base 4 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 136-6876
FabrikantnummerVABM-L1-10S-G18-2
FabrikantFesto
36,36 €
Each
Aantal stuks
VABM Manifold Base 2 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-LK Series Individual Valves - Base