Pneumatic Pressure Sensors

A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.


...
Lees meer Lees minder

Filters

1 - 20 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suitable Media Proof Pressure Supply Voltage IP Rating Port Connection Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 700-7581
FabrikantnummerPSE560-01
FabrikantSMC
207,72 €
Each
Aantal stuks
Fluid, Gas 1.5MPa 12 → 24V dc IP65 - 0MPa 1 MPa -10°C +60°C
RS-stocknr. 700-7569
FabrikantnummerPSE530-M5-L
FabrikantSMC
58,80 €
Each
Aantal stuks
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS-stocknr. 175-4656
FabrikantnummerSDE3-D10D-B-HQ4-2P-M8
FabrikantFesto
332,12 €
Each
Aantal stuks
Air - 30V dc IP65 - 0bar 10bar 0°C +50°C
RS-stocknr. 175-2225
FabrikantnummerSPAW-B11R-G12M-2PA-M12
FabrikantFesto
271,92 €
Each
Aantal stuks
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 -1bar +10 bar 0°C +80°C
RS-stocknr. 121-5531
FabrikantnummerSDE5-D10-FP-Q6-P-K
FabrikantFesto
72,84 €
Each
Aantal stuks
Air - 12 to 24V dc IP40 6 mm Tubing 0bar 10bar 0°C +50°C
RS-stocknr. 203-8924
FabrikantnummerSPAN-V1R-Q4-PN-PN-L1
FabrikantFesto
85,20 €
Each
Aantal stuks
Air, Gas 5bar 35V dc IP40 - - 0bar - -
RS-stocknr. 203-8929
FabrikantnummerSPAN-V1R-R18M-PNLK-PNVBA-L1
FabrikantFesto
98,22 €
Each
Aantal stuks
Air, Gas 5bar 35V dc IP40 - - 0bar - -
RS-stocknr. 126-0230
FabrikantnummerSPAN-V1R-G18M-PN-PN-L1
FabrikantFesto
87,72 €
Each
Aantal stuks
- - - IP40 - - - 0°C +50°C
RS-stocknr. 175-2115
FabrikantnummerSDE5-D10-O-Q6-P-K
FabrikantFesto
74,16 €
Each
Aantal stuks
Air - 15 to 30V dc IP40 - 0bar 10bar 0°C +50°C
RS-stocknr. 121-5532
FabrikantnummerSDE5-D10-FP-Q6-P-M8
FabrikantFesto
71,02 €
Each
Aantal stuks
Air - 12 to 24V dc IP40 6 mm Tubing 0bar 10bar 0°C +50°C
RS-stocknr. 700-7578
FabrikantnummerPSE550
FabrikantSMC
163,61 €
Each
Aantal stuks
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS-stocknr. 121-5541
FabrikantnummerSDE5-V1-FP-Q6-P-M8
FabrikantFesto
71,02 €
Each
Aantal stuks
Air - 15 to 30V dc IP40 6 mm Tubing -1bar 0bar 0°C +50°C
RS-stocknr. 175-2226
FabrikantnummerSPAW-P10R-G12M-2PA-M12
FabrikantFesto
255,72 €
Each
Aantal stuks
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 0bar +10 bar 0°C +80°C
RS-stocknr. 121-5539
FabrikantnummerSDE5-D2-O-Q6E-P-K
FabrikantFesto
72,84 €
Each
Aantal stuks
Air - 15 to 30V dc IP40 6 mm Tubing 0bar 2bar 0°C +50°C
RS-stocknr. 121-5535
FabrikantnummerSDE5-D10-O-Q4-P-M8
FabrikantFesto
72,34 €
Each
Aantal stuks
Air - 15 to 30V dc IP40 4 mm Tubing 0bar 10bar 0°C +50°C
RS-stocknr. 537-2681
FabrikantnummerPSE550-AC2
FabrikantSMC
170,68 €
Each
Aantal stuks
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS-stocknr. 126-0221
FabrikantnummerSPAE-V1R-Q4-PNLK-2.5K
FabrikantFesto
75,14 €
Each
Aantal stuks
- - - IP40 - - - 0°C +50°C
RS-stocknr. 203-8997
FabrikantnummerSPAN-V1R-Q4-PNLK-PNVBA-L1
FabrikantFesto
95,70 €
Each
Aantal stuks
Air, Gas 5bar 30V dc IP40 - - 0bar - -
RS-stocknr. 175-2231
FabrikantnummerSPAN-B2R-R18M-PNLK-PNVBA-L1
FabrikantFesto
98,22 €
Each
Aantal stuks
Air - 30V dc IP40 - -1bar 1bar 0°C +50°C
RS-stocknr. 121-5542
FabrikantnummerSDE5-V1-O1-Q6-P-M8
FabrikantFesto
72,34 €
Each
Aantal stuks
Air - 15 to 30V dc IP40 6 mm Tubing -1bar 0bar 0°C +50°C