Pressure Gauges

"

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system, you can prevent damage or downtime caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube that changes according to the pressure. It is important to ensure that your dial can read the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

RS Components offer an extensive range of highly accurate pressure gauges from industry-leading brands including Bourdon, Fluke, WIKA, Druck, and of course RS PRO.

Need Calibration?

Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

Pressure gauges are used in a wide range of industrial applications where it is necessary to measure the pressure is within normal limits. Some of the most common are:

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems
"

...
Lees meer Lees minder

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS-stocknr. 192-6288
FabrikantnummerK8-10-40
FabrikantSMC
67,59 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - - RSCAL - - - - -
RS-stocknr. 192-6289
FabrikantnummerK8-10-40
FabrikantSMC
111,09 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - - UKAS - - - - -
RS-stocknr. 233-0820
FabrikantnummerK8-10-40
FabrikantSMC
6,78 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - - - - - - - -
RS-stocknr. 192-8224
FabrikantnummerG27-10-R1
FabrikantSMC
10,35 €
Each
Aantal stuks
0 MPa, 1 bar 1 MPa, 10 bar Back Entry 26mm R 1/16 ±5 % - Zinc +5°C +60°C - -
RS-stocknr. 700-8887
FabrikantnummerK8-4-40
FabrikantSMC
6,75 €
Each
Aantal stuks
0MPa 0.4MPa Back Entry 40mm - - - - - - - -
RS-stocknr. 865-5945
Fabrikantnummer4K8-2.5
FabrikantSMC
15,56 €
Each
Aantal stuks
- 2bar Back Entry 40mm - - - - - - - -
RS-stocknr. 192-6156
Fabrikantnummer4K8-2.5
FabrikantSMC
76,41 €
Each
Aantal stuks
- 2bar Back Entry 40mm - - RSCAL - - - - -
RS-stocknr. 192-6157
Fabrikantnummer4K8-2.5
FabrikantSMC
119,91 €
Each
Aantal stuks
- 2bar Back Entry 40mm - - UKAS - - - - -
RS-stocknr. 537-426
Fabrikantnummer5K4-10
FabrikantSMC
8,46 €
Each
Aantal stuks
1bar 10bar Back Entry 50mm - - - - - - - -
RS-stocknr. 192-6262
FabrikantnummerGZ46-K-02
FabrikantSMC
73,06 €
Each
Aantal stuks
-100kPa 0kPa Back Entry 42.5mm - ± 3% RSCAL Steel - - - -
RS-stocknr. 192-6116
Fabrikantnummer4K8-10
FabrikantSMC
76,25 €
Each
Aantal stuks
1bar 10bar Back Entry 43mm - - RSCAL - - - - -
RS-stocknr. 537-476
Fabrikantnummer4K8-10
FabrikantSMC
14,59 €
Each
Aantal stuks
1bar 10bar Back Entry 43mm - - - - - - - -
RS-stocknr. 192-6263
FabrikantnummerGZ46-K-02
FabrikantSMC
116,56 €
Each
Aantal stuks
-100kPa 0kPa Back Entry 42.5mm - ± 3% UKAS Steel - - - -
RS-stocknr. 192-6117
Fabrikantnummer4K8-10
FabrikantSMC
119,75 €
Each
Aantal stuks
1bar 10bar Back Entry 43mm - - UKAS - - - - -
RS-stocknr. 209-266
FabrikantnummerGZ46-K-02
FabrikantSMC
12,40 €
Each
Aantal stuks
-100kPa 0kPa Back Entry 42.5mm - ± 3% - Steel - - - -
RS-stocknr. 192-6112
Fabrikantnummer5K4-10
FabrikantSMC
69,33 €
Each
Aantal stuks
1bar 10bar Back Entry 50mm - - RSCAL - - - - -
RS-stocknr. 192-6113
Fabrikantnummer5K4-10
FabrikantSMC
112,83 €
Each
Aantal stuks
1bar 10bar Back Entry 50mm - - UKAS - - - - -
RS-stocknr. 196-1145
FabrikantnummerG46-4-02-SRA
FabrikantSMC
260,84 €
Each
Aantal stuks
0MPa 0.4MPa Back Side 42mm - ± 3% - 304 Stainless Steel - - - -
RS-stocknr. 192-6365
FabrikantnummerG15-10-01
FabrikantSMC
114,67 €
Each
Aantal stuks
0MPa 1MPa Back Entry 15mm - ± 5% UKAS Zinc - - - -
RS-stocknr. 537-460
Fabrikantnummer4K8-10P
FabrikantSMC
48,88 €
Each
Aantal stuks
1bar 10bar Back Entry 43mm - - - - - - - -