Pressure Gauges

"

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system, you can prevent damage or downtime caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube that changes according to the pressure. It is important to ensure that your dial can read the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

RS Components offer an extensive range of highly accurate pressure gauges from industry-leading brands including Bourdon, Fluke, WIKA, Druck, and of course RS PRO.

Need Calibration?

Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

Pressure gauges are used in a wide range of industrial applications where it is necessary to measure the pressure is within normal limits. Some of the most common are:

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems
"

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS-stocknr. 203-1530
FabrikantnummerMA-40-25-1/8-EN
FabrikantFesto
11,81 €
Each
Aantal stuks
0bar 25bar - G1/8 - - - - - - - -
RS-stocknr. 203-1594
FabrikantnummerMA-63-1-1/4-EN
FabrikantFesto
16,26 €
Each
Aantal stuks
0bar 1bar - - - - - - - - - -
RS-stocknr. 203-1544
FabrikantnummerMA-50-1,6-R1/4-MPA-E-RG
FabrikantFesto
19,79 €
Each
Aantal stuks
0bar 16bar - - - - - - - - - -
RS-stocknr. 202-3021
FabrikantnummerMA-40-1-G1/8-MPA
FabrikantFesto
12,01 €
Each
Aantal stuks
0bar 10bar Pneumatic 40mm - - - - - - - -
RS-stocknr. 204-0031
FabrikantnummerFVAM-63-V1/0-G1/4-EN
FabrikantFesto
33,55 €
Each
Aantal stuks
- 0bar Vacuum 63mm - - - - - - - -
RS-stocknr. 203-1596
FabrikantnummerMA-40-1,0-R1/8-MPA-E-RG
FabrikantFesto
18,18 €
Each
Aantal stuks
0bar 10bar - - - - - - - - - -
RS-stocknr. 203-1529
FabrikantnummerMA-40-145-R1/8-PSI-E-RG
FabrikantFesto
18,18 €
Each
Aantal stuks
0bar 9.9bar - - - - - - - - - -
RS-stocknr. 202-2982
FabrikantnummerMA-50-16-R1/4-E-RG
FabrikantFesto
19,79 €
Each
Aantal stuks
0bar 16bar Pneumatic 50mm - - - - - - - -
RS-stocknr. 202-2979
FabrikantnummerMA-40-10-G1/4-EN
FabrikantFesto
11,81 €
Each
Aantal stuks
0bar 10bar Pneumatic 40mm G 1/4 - - - - - - -
RS-stocknr. 175-4649
FabrikantnummerMA-40-10-R1/8-E-RG
FabrikantFesto
18,89 €
Each
Aantal stuks
0bar 10bar Pneumatic 39mm - 2.5% - ABS -20°C +60°C - -
RS-stocknr. 203-1524
FabrikantnummerFMA-63-16-1/4-EN
FabrikantFesto
29,63 €
Each
Aantal stuks
0bar 16bar - - - - - - - - - -
RS-stocknr. 204-0030
FabrikantnummerFVAM-40-V1/0-G1/8-EN
FabrikantFesto
31,25 €
Each
Aantal stuks
- 0bar Vacuum 40mm - - - - - - - -
RS-stocknr. 175-4566
FabrikantnummerMAP-40-4-1/8-EN
FabrikantFesto
16,30 €
Each
Aantal stuks
- - - - - - - - -20°C +60°C - -
RS-stocknr. 192-6109
FabrikantnummerMA-40-10-R1/8-E-RG
FabrikantFesto
43,03 €
Each
Aantal stuks
0bar 10bar Pneumatic 39mm - 2.5% RSCAL ABS -20°C +60°C - -
RS-stocknr. 203-1546
FabrikantnummerMA-40-10-R1/4-EN
FabrikantFesto
11,81 €
Each
Aantal stuks
0bar 10bar - - - - - - - - - -
RS-stocknr. 202-3116
FabrikantnummerMA-40-1,6-G1/8-MPA
FabrikantFesto
12,01 €
Each
Aantal stuks
0bar 16bar Pneumatic 40mm - - - - - - - -
RS-stocknr. 202-3030
FabrikantnummerMA-50-10-1/4-EN
FabrikantFesto
13,64 €
Each
Aantal stuks
0bar 10bar Pneumatic 50mm G 1/4 - - - - - - -
RS-stocknr. 202-3022
FabrikantnummerMA-50-2,5-1/4-EN
FabrikantFesto
13,64 €
Each
Aantal stuks
0bar 25bar Pneumatic 50mm G 1/4 - - - - - - -
RS-stocknr. 203-1548
FabrikantnummerFMA-50-10-1/4-EN
FabrikantFesto
27,86 €
Each
Aantal stuks
0bar 10bar - - - - - - - - - -
RS-stocknr. 202-3065
FabrikantnummerPAGN-40-16-P10
FabrikantFesto
12,12 €
Each
Aantal stuks
0bar 16bar Pneumatic 40mm - - - - - - - -