Pneumatic Rotary Actuators

Pneumatic rotary actuators are types of devices that are operated by compressed air that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.

An actuator receives and converts a source of energy and uses it to make something move or operate. Actuator types can be linear or rotary, meaning it cam move something in a circular spinning motion. When purchasing a rotary actuator things to considered include rotation angle, how much air is required for the task,  materials and interface.

Types of pneumatic rotary actuators:

Both designs are available as double action (air is supplied to both sides of the piston) or single action (air supplied to only one side).

  • Rack and pinion rotary actuators - this type of actuator has a better range of rotation and torque than the vane type and are usually larger in size and ideal for medium duty applications that need more speed.  They also have a longer lifespan then the vane type
  • Rotary vane actuators - these actuators are more limited in rotation than the rack types and often used for lighter loads.

How do pneumatic rotary actuators work?


Compressed air is connected into the pneumatic connection on the rotary actuator which drives a cylinder stroke into an oscillating rotary motion.

Where would you use a pneumatic rotary actuator?

These actuators are commonly used in industrial applications for conveying, clamping, transferring parts, positioning, and controlling valves and can be used in hazardous areas.


...
Lees meer Lees minder

Filters

1 - 20 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Rotary Angle Maximum Input Pressure Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Weight Series Size Type
RS-stocknr. 125-9920
FabrikantnummerDRVS-16-90-P
FabrikantFesto
110,88 €
Each
Aantal stuks
- Single 16mm 90° - 8 bar 8bar 10 (Axial) N, 15 (Radial) N Elastic M5 272g - Standard
RS-stocknr. 125-9919
FabrikantnummerDRVS-6-180-P
FabrikantFesto
109,20 €
Each
Aantal stuks
- Single 6mm 180° - 8 bar 8bar 25 (Axial) N, 30 (Radial) N Elastic M3 38g - Standard
RS-stocknr. 121-5296
FabrikantnummerDFPD-10-RP-90-RD-F03
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5298
FabrikantnummerDFPD-10-RP-90-RD-F04
FabrikantFesto
70,38 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 965g DFPD Compact
RS-stocknr. 121-5302
FabrikantnummerDFPD-120-RP-90-RS30-F0507
FabrikantFesto
211,74 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 5422g DFPD Compact
RS-stocknr. 136-6561
FabrikantnummerDRVS-16-180-P
FabrikantFesto
110,88 €
Each
Aantal stuks
DRVS Double 16mm 180° - 8 bar - 25 (Axial) N @ 6 bar, 30 (Radial) N @ 6 bar Elastic M5 270g DRVS Standard
RS-stocknr. 203-9515
FabrikantnummerDFPD-40-RP-90-RS60-F0507-R3-EP
FabrikantFesto
154,57 €
Each
Aantal stuks
DFPD-40-RP-90-RS60-F0507-R3-EP Single - 90° 8bar - - - - - - - -
RS-stocknr. 136-6562
FabrikantnummerDRVS-25-90-P
FabrikantFesto
118,44 €
Each
Aantal stuks
DRVS Double 25mm 90° - 8 bar - 40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar Elastic M5 502g DRVS Standard
RS-stocknr. 121-5312
FabrikantnummerDFPD-20-RP-90-RD-F04
FabrikantFesto
86,40 €
Each
Aantal stuks
- Double - 90° 8bar 8 bar - - Not Cushioned - 1275g DFPD Compact
RS-stocknr. 202-2697
FabrikantnummerDRRD-8-180-FH-PA
FabrikantFesto
230,28 €
Each
Aantal stuks
DRRD Double 8mm 180° 8bar - - - - - - - -
RS-stocknr. 202-2694
FabrikantnummerDRVS-12-90-P-EX4
FabrikantFesto
114,60 €
Each
Aantal stuks
DRVS Double 12mm 90° 8bar - - - - - - - -
RS-stocknr. 203-9550
FabrikantnummerDHTG-90-3-A
FabrikantFesto
1.932,50 €
Each
Aantal stuks
DHTG-90-3-A Double - <= 0.03° 8bar - - - - - - - -
RS-stocknr. 203-9587
FabrikantnummerDHTG-140-12-A
FabrikantFesto
3.033,91 €
Each
Aantal stuks
DHTG-140-12-A Single - <= 0.03° 8bar - - - - - - - -
RS-stocknr. 203-9525
FabrikantnummerDFPD-80-RP-90-RD-F0507-R3-EP
FabrikantFesto
157,25 €
Each
Aantal stuks
DFPD-80-RP-90-RD-F0507-R3-EP Double - 90° 8bar - - - - - - - -
RS-stocknr. 203-9544
FabrikantnummerDHTG-90-8-A
FabrikantFesto
1.951,09 €
Each
Aantal stuks
DHTG-90-8-A Double - <= 0.03° 8bar - - - - - - - -
RS-stocknr. 121-5315
FabrikantnummerDFPD-20-RP-90-RS30-F04
FabrikantFesto
96,35 €
Each
Aantal stuks
- Single - 90° 8bar 8 bar - - Not Cushioned - 1371g DFPD Compact
RS-stocknr. 125-9928
FabrikantnummerERMO-25-ST-E
FabrikantFesto
902,94 €
Each
Aantal stuks
- Single 25mm 1.8° - - - 700 (Axial) N, 1200 (Radial) N Not Cushioned M25 1.4kg - Standard
RS-stocknr. 121-5361
FabrikantnummerDRRD-40-180-FH-PA
FabrikantFesto
1.099,28 €
Each
Aantal stuks
-, DRRD Double - 180° 8bar 8 bar - 24.1 Nm @ 6 bar Elastic G 1/8 6.1kg - Standard
RS-stocknr. 136-6563
FabrikantnummerDRVS-25-180-P
FabrikantFesto
118,44 €
Each
Aantal stuks
DRVS Double 25mm 180° - 8 bar - 40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar Elastic M5 494g DRVS Standard
RS-stocknr. 175-4500
FabrikantnummerDSR-16-180-P
FabrikantFesto
263,45 €
Each
Aantal stuks
DSR Double 56.5mm 180° 2bar 8 bar - - - M5 310g DSR -