Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

What are pneumatic piston rod cylinders used for?

Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic piston rod cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 1958 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Absolute Maximum Pressure Width
RS-stocknr. 121-5777
FabrikantnummerADN-40-60-I-PPS-A
FabrikantFesto
98,98 €
Each
Aantal stuks
60mm 40mm Double ADN - - G 1/8 Female - Air 54.5 x 54.5 x 111.1mm 111.1mm - 54.5mm
RS-stocknr. 121-4704
FabrikantnummerDSNU-12-50-P-A
FabrikantFesto
38,15 €
Each
Aantal stuks
50mm 12mm Double DSNU - - M5 Male - Elastomer 20 x 155mm 155mm - -
RS-stocknr. 121-4675
FabrikantnummerDSNU-25-250-PPV-A
FabrikantFesto
63,55 €
Each
Aantal stuks
250mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 391.5mm 391.5mm - -
RS-stocknr. 121-5725
FabrikantnummerADN-20-10-I-P-A
FabrikantFesto
54,20 €
Each
Aantal stuks
10mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 52.5mm 52.5mm - 35.5mm
RS-stocknr. 121-4659
FabrikantnummerDSNU-25-150-PPS-A
FabrikantFesto
59,29 €
Each
Aantal stuks
150mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 291.5mm 291.5mm - -
RS-stocknr. 121-4780
FabrikantnummerDSBC-50-400-PPVA-N3
FabrikantFesto
168,25 €
Each
Aantal stuks
400mm 50mm Double DSBC - - G 1/4 Male - Air 577.8 x 64 x 64mm 577.8mm - 64mm
RS-stocknr. 121-4763
FabrikantnummerDSNU-20-200-PPV-A
FabrikantFesto
57,97 €
Each
Aantal stuks
200mm 20mm Double DSNU - - G 1/8 Male - Air 27 x 332mm 332mm - -
RS-stocknr. 121-4680
FabrikantnummerDSNU-25-300-P-A
FabrikantFesto
56,32 €
Each
Aantal stuks
300mm 25mm Double DSNU - - G 1/8 Male - Elastomer 27 x 441.5mm 441.5mm - -
RS-stocknr. 121-4645
FabrikantnummerDSNU-20-80-P-A
FabrikantFesto
47,81 €
Each
Aantal stuks
80mm 20mm Double DSNU - - G 1/8 Male - Elastomer 27 x 212mm 212mm - -
RS-stocknr. 121-4714
FabrikantnummerDSNU-16-10-PPV-A
FabrikantFesto
48,92 €
Each
Aantal stuks
10mm 16mm Double DSNU - - M5 Male - Air 20 x 121mm 121mm - -
RS-stocknr. 121-5231
FabrikantnummerDSBC-32-100-PPVA-N3
FabrikantFesto
108,22 €
Each
Aantal stuks
100mm 32mm Double DSBC - - G 1/8 Male - Air 245.1 x 45 x 45mm 245.1mm - 45mm
RS-stocknr. 121-4701
FabrikantnummerDSNU-12-25-P-A
FabrikantFesto
37,81 €
Each
Aantal stuks
25mm 12mm Double DSNU - - M5 Male - Elastomer 20 x 130mm 130mm - -
RS-stocknr. 121-4755
FabrikantnummerDSNU-20-15-P-A
FabrikantFesto
46,38 €
Each
Aantal stuks
15mm 20mm Double DSNU - - G 1/8 Male - Elastomer 27 x 147mm 147mm - -
RS-stocknr. 121-5719
FabrikantnummerADN-16-20-I-P-A
FabrikantFesto
57,56 €
Each
Aantal stuks
20mm 16mm Double ADN - - M5 Female - - 29 x 29 x 59.7mm 59.7mm - 29mm
RS-stocknr. 121-5239
FabrikantnummerDSBC-32-200-PPVA-N3
FabrikantFesto
113,40 €
Each
Aantal stuks
200mm 32mm Double DSBC - - G 1/8 Male - Air 345.1 x 45 x 45mm 345.1mm - 45mm
RS-stocknr. 121-5734
FabrikantnummerADN-25-10-I-P-A
FabrikantFesto
49,18 €
Each
Aantal stuks
10mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 54.5mm 54.5mm - 39.5mm
RS-stocknr. 121-4782
FabrikantnummerDSBC-50-40-PPVA-N3
FabrikantFesto
136,75 €
Each
Aantal stuks
40mm 50mm Double DSBC - - G 1/4 Male - Air 217.8 x 64 x 64mm 217.8mm - 64mm
RS-stocknr. 121-4310
FabrikantnummerDSBC-40-100-PPVA-N3
FabrikantFesto
123,01 €
Each
Aantal stuks
100mm 40mm Double DSBC - - G 1/4 Male - Air 261.9 x 54 x 54mm 261.9mm - 54mm
RS-stocknr. 121-5715
FabrikantnummerADN-12-40-I-P-A
FabrikantFesto
42,35 €
Each
Aantal stuks
40mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 79.2mm 79.2mm - 27.5mm
RS-stocknr. 121-5760
FabrikantnummerADN-32-80-I-PPS-A
FabrikantFesto
85,45 €
Each
Aantal stuks
80mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 130mm 47mm - 47mm