Pneumatic Silencers

Pneumatic silencers are used in pneumatic systems to safely vent pressurized air to the atmosphere. Also known as mufflers they are typically used with valves, manifolds, cylinders, compressors and fittings. RS Components offer a range of high-quality silencers from leading brands including Festo, SMC, Legris IMI Norgren and of course RS PRO.

Why would I need a pneumatic silencer?

Vented air that exits from an exhaust port can be so powerful it can produce a noise loud enough to be harmful to the environment or workers. Additionally, the exhausted air can also contain contaminants during operation. A silencer is a cost-effective solution used for noise reduction and to remove unwanted contaminants from clogging pneumatic systems.

How does a pneumatic silencer work?

Silencers are installed directly into the exhaust port of pneumatic valves and equipment. They work by diffusing the released air via a larger surface area. This, in turn, reduces the turbulence and decreases noise levels.

What are the different types of pneumatic silencers?

The two most common types of silencer are conical or flat. Both designs come in a range of different working pressure and temperature ratings, connection types and housing materials both metal and plastic. The application will influence the type of silencer selected.

Housing Materials

The housing material of your silencer should be carefully considered when making your selection, application and environment will influence this. There are various housing materials available, the most common being sintered brass, sintered bronze and stainless steel.

Connection Types

Most pneumatic silencers have a threaded male connection, or alternatively, they can have a push-in hose connection. Thread standards include BSP (British Standard Pipe) these can be BSPP (parallel or G) or BSPT (tapered or R). Other threads types are NPT (National Pipe Thread) or Metric, M3, M5, M7.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Noise Reduction Maximum Input Pressure Material Minimum Operating Temperature Threaded Inlet Connection Thread Gender Maximum Operating Temperature Threaded Inlet Connection Thread Standard Threaded Inlet Connection Thread Size Body Material
RS-stocknr. 762-2082
FabrikantnummerAN15-C08
FabrikantSMC
4,30 €
Each
Aantal stuks
SY3000 Silencer Tube - 8mm - 1MPa Resin +5°C - +60°C - - -
RS-stocknr. 700-5803
FabrikantnummerASN2-02-S
FabrikantSMC
8,29 €
Each
Aantal stuks
ASN2 Silencer Threaded R 1/4 Male - - 1.5MPa Brass -5°C Male +60°C R 1/4 in -
RS-stocknr. 847-7467
FabrikantnummerANB1-06
FabrikantSMC
28,96 €
Each
Aantal stuks
ANB1 Silencer Threaded R 3/4 Male - - 1MPa Aluminium Alloy +5°C Male +60°C R 3/4 -
RS-stocknr. 753-7994
FabrikantnummerAN10-01
FabrikantSMC
3,22 €
Each
Aantal stuks
AN Silencer Threaded R 1/8 Male - - 1MPa Resin +5°C Male +60°C R 1/8 in -
RS-stocknr. 847-7461
FabrikantnummerANB1-C06
FabrikantSMC
6,82 €
Each
Aantal stuks
ANB1 Silencer Tube - 6mm - 1MPa PBT +5°C - +60°C - - -
RS-stocknr. 753-8007
FabrikantnummerAN20-02
FabrikantSMC
4,52 €
Each
Aantal stuks
AN Silencer Threaded R 1/4 Male - - 1MPa Resin +5°C Male +60°C R 1/4 in -
RS-stocknr. 753-8013
FabrikantnummerAN40-04
FabrikantSMC
11,34 €
Each
Aantal stuks
AN Silencer Threaded R 1/2 Male - - 1MPa Resin +5°C Male +60°C R 1/2 in -
RS-stocknr. 847-7464
FabrikantnummerANA1-10
FabrikantSMC
32,19 €
Each
Aantal stuks
ANA1 Silencer Threaded R 1 Male - - 1MPa Aluminium Alloy +5°C Male +60°C R 1 -
RS-stocknr. 762-2026
FabrikantnummerAN20-C10
FabrikantSMC
5,95 €
Each
Aantal stuks
SY5000 Silencer Tube - 10mm - 1MPa Resin +5°C - +60°C - - -
RS-stocknr. 700-5800
FabrikantnummerASN2-01-S
FabrikantSMC
6,78 €
Each
Aantal stuks
ASN2 Silencer Threaded R 1/8 Male - - 1.5MPa Brass -5°C Male +60°C R 1/8 in -
RS-stocknr. 712-4841
FabrikantnummerAN101-01
FabrikantSMC
3,86 €
Each
Aantal stuks
AN Silencer Threaded R 1/8 Male - - 1MPa Copper Alloy +5°C Male +150°C R 1/8 in -
RS-stocknr. 197-5078
FabrikantnummerASN2-03
FabrikantSMC
10,27 €
Each
Aantal stuks
ASN2 Silencer Threaded R 3/8 Male - - 1.5MPa Brass -5°C Male +60°C R 3/8 in -
RS-stocknr. 768-1202
FabrikantnummerANB1-C08
FabrikantSMC
8,90 €
Each
Aantal stuks
ANB1 Silencer Tube - 8mm - 1MPa PBT, PVF +5°C - +60°C - - -
RS-stocknr. 753-8000
FabrikantnummerAN15-02
FabrikantSMC
3,47 €
Each
Aantal stuks
AN Silencer Threaded R 1/4 Male - - 1MPa Resin +5°C Male +60°C R 1/4 in -
RS-stocknr. 847-7455
FabrikantnummerANA1-06
FabrikantSMC
22,92 €
Each
Aantal stuks
ANA1 Silencer Threaded R 3/4 Male - - 1MPa PBT +5°C Male +60°C R 3/4 -
RS-stocknr. 753-8004
FabrikantnummerAN30-03
FabrikantSMC
8,95 €
Each
Aantal stuks
AN Silencer Threaded R 3/8 Male - - 1MPa Resin +5°C Male +60°C R 3/8 in -
RS-stocknr. 700-5771
FabrikantnummerAN500-06
FabrikantSMC
20,55 €
Each
Aantal stuks
AN Silencer Threaded R 3/4 Male - - 1MPa PE +5°C Male +60°C R 3/4 in -
RS-stocknr. 850-8754
FabrikantnummerAN05-M5
FabrikantSMC
2,24 €
Each
Aantal stuks
AN Silencer Threaded M5 Male - - 1MPa Resin +5°C Male +60°C Metric M5 x 0.8 -
RS-stocknr. 850-8767
FabrikantnummerAN20-C11
FabrikantSMC
6,04 €
Each
Aantal stuks
AN Silencer Tube - 3/8in - 1MPa Resin +5°C - +60°C - - -
RS-stocknr. 196-4407
FabrikantnummerANB1-02
FabrikantSMC
9,81 €
Each
Aantal stuks
ANB1 Silencer Threaded R 1/4 Male - 38dB(A) 1MPa PBT +5°C - +60°C - - PBT