Pneumatic Manifold Fittings

Pneumatic manifold fittings are used together to create a junction within a pneumatic system. This junction allows you to supply air to different systems, for example when using more than one tool. The manifold will feature a main central body which connects to the pipes and valves within the system. There is also a range of components, such as caps and connectors, that help with assembling the manifold and connecting it to the rest of the system, such as hoses and tubing.

Why use Pneumatic Manifold Fittings?

Pneumatic manifolds are used to save space within a system as they require significantly less tubing. Manifolds are also used to reduce loss of pressure. They enable shorter paths for the gas to travel, and therefore less time for the system to lose pressure as the gas travels.

Things to consider when choosing a Pneumatic Manifold Fitting:

  • Number of inlets and outlets
  • Inlet and outlet type
  • Material (i.e.stainless steel or brass)
  • Operating temperature
  • Pressure range

...
Lees meer Lees minder

Filters

1 - 20 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Thread Size Maximum Operating Temperature Outlet Port - Gender Outlet Port - Thread Standard Inlet Port - Thread Size Inlet Port - Thread Standard Inlet Port - Gender
RS-stocknr. 203-1575
FabrikantnummerNPQM-LFK-G14-Q6-P10
FabrikantFesto
10,27 €
Each (In a Pack of 10)
Aantal stuks
NPQM-LFK-G14-Q6-P10 2 - 1 - - - - - - - - - -
RS-stocknr. 202-3589
FabrikantnummerQSLV4-1/4-8
FabrikantFesto
13,76 €
Each
Aantal stuks
QSL 4 - 1 - - - - - - - - - -
RS-stocknr. 202-3750
FabrikantnummerQSLV3-1/4-10
FabrikantFesto
17,81 €
Each
Aantal stuks
QSL 3 - 1 - - - - - - - - - -
RS-stocknr. 203-1577
FabrikantnummerQSLV2-G1/8-4
FabrikantFesto
10,03 €
Each
Aantal stuks
QSLV2-G1/8-4 2 - 1 - - - - - - - - - -
RS-stocknr. 202-3737
FabrikantnummerQSLV2-1/8-4
FabrikantFesto
9,14 €
Each
Aantal stuks
QSL 2 - 1 - - - - - - - - - -
RS-stocknr. 203-1623
FabrikantnummerQSLV4-G3/8-8
FabrikantFesto
15,13 €
Each
Aantal stuks
QSLV4-G3/8-8 4 - 1 - - - - - - - - - -
RS-stocknr. 203-1640
FabrikantnummerQSLV6-1/4-8
FabrikantFesto
17,29 €
Each
Aantal stuks
QSLV6-1/4-8 6 - 1 - - - - - - - - - -
RS-stocknr. 203-1642
FabrikantnummerQSLV3-1/2-12
FabrikantFesto
21,71 €
Each
Aantal stuks
QSLV3-1/2-12 3 - 1 - - - - - - - - - -
RS-stocknr. 202-3633
FabrikantnummerQSLV2-1/2-12
FabrikantFesto
13,38 €
Each
Aantal stuks
QSL 2 - 1 - - - - - - - - - -
RS-stocknr. 203-1627
FabrikantnummerQSLV2-G1/2-12
FabrikantFesto
15,01 €
Each
Aantal stuks
QSLV2-G1/2-12 2 - 1 - - - - - - - - - -
RS-stocknr. 202-3691
FabrikantnummerQSLV4-G1/4-6
FabrikantFesto
13,14 €
Each
Aantal stuks
QSL 4 - 1 - - - - - - - - - -
RS-stocknr. 202-3719
FabrikantnummerQSLV2-G1/4-6
FabrikantFesto
11,17 €
Each
Aantal stuks
QSL 2 - 1 - - - - - - - - - -
RS-stocknr. 202-3751
FabrikantnummerQSLV3-G1/4-8
FabrikantFesto
17,04 €
Each
Aantal stuks
QSL 3 - 1 - - - - - - - - - -
RS-stocknr. 202-3638
FabrikantnummerQSLV2-1/4-10
FabrikantFesto
12,18 €
Each
Aantal stuks
QSL 2 - 1 - - - - - - - - - -
RS-stocknr. 203-1552
FabrikantnummerNPQM-LFK-G18-Q8-P10
FabrikantFesto
10,75 €
Each (In a Pack of 10)
Aantal stuks
NPQM-LFK-G18-Q8-P10 2 - 1 - - - - - - - - - -
RS-stocknr. 203-1601
FabrikantnummerQSLV6-1/4-10
FabrikantFesto
22,58 €
Each
Aantal stuks
QSLV6-1/4-10 6 - 1 - - - - - - - - - -
RS-stocknr. 203-1644
FabrikantnummerQSLV6-3/8-10
FabrikantFesto
22,58 €
Each
Aantal stuks
QSLV6-3/8-10 6 - 1 - - - - - - - - - -
RS-stocknr. 203-1593
FabrikantnummerQSLV6-G1/8-4
FabrikantFesto
15,66 €
Each
Aantal stuks
QSLV6-G1/8-4 6 - 1 - - - - - - - - - -
RS-stocknr. 203-1637
FabrikantnummerQSLV2-G3/8-12
FabrikantFesto
13,88 €
Each
Aantal stuks
QSLV2-G3/8-12 2 - 1 - - - - - - - - - -
RS-stocknr. 203-1586
FabrikantnummerQSLV3-1/8-4
FabrikantFesto
13,02 €
Each
Aantal stuks
QSLV3-1/8-4 3 - 1 - - - - - - - - - -