Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Lees meer Lees minder

Filters

1 - 20 van 830 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
RS-stocknr. 771-4933
FabrikantnummerKQ2E06-02A
FabrikantSMC
2,938 €
Each (In a Pack of 5)
Aantal stuks
KQ2 - Straight - - Brass 15mm Brass - - - - - +60°C
RS-stocknr. 771-5080
FabrikantnummerKQ2H06-01AS
FabrikantSMC
1,142 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS-stocknr. 400-2909
FabrikantnummerKQ2N06-99
FabrikantSMC
0,878 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Tube-to-Tube Adaptor - - - PBT - - - - - 1 MPa - +60°C
RS-stocknr. 200-9346
FabrikantnummerKSL04-M5
FabrikantSMC
13,15 €
Each
Aantal stuks
KSL Elbow Threaded Adaptor - - - PBT - Nickel Plated Brass - - - 1 MPa - +60°C
RS-stocknr. 771-5068
FabrikantnummerKQ2H04-M5A
FabrikantSMC
1,418 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS-stocknr. 433-5855
FabrikantnummerKSH08-02S
FabrikantSMC
16,75 €
Each
Aantal stuks
KS - - Push In 8 mm - PBT - Nickel Plated Brass - - - 1 MPa - +60°C
RS-stocknr. 771-5664
FabrikantnummerKQ2S04-U01A
FabrikantSMC
1,592 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS-stocknr. 222-3817
FabrikantnummerM-5H-6
FabrikantSMC
1,05 €
Each (In a Pack of 5)
Aantal stuks
M Straight Threaded Adaptor - - - Brass - Brass Nickel Plated - - 1.5 MPa - -
RS-stocknr. 771-5273
FabrikantnummerKQ2K06-M5A
FabrikantSMC
5,55 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 433-5861
FabrikantnummerKSL06-02S
FabrikantSMC
14,08 €
Each
Aantal stuks
KSL Elbow Threaded Adaptor - - - PBT - Brass - - - 1 MPa - +60°C
RS-stocknr. 771-5055
FabrikantnummerKQ2H04-06A
FabrikantSMC
2,776 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Tube-to-Tube Adaptor - - - PBT - - - - - - - +60°C
RS-stocknr. 771-5560
FabrikantnummerKQ2LF06-M6A
FabrikantSMC
3,116 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 771-5532
FabrikantnummerKQ2LE08-00A
FabrikantSMC
10,416 €
Each (In a Pack of 5)
Aantal stuks
KQ2 - Elbow - - PBT 17mm Brass - - - - - +60°C
RS-stocknr. 771-5358
FabrikantnummerKQ2L06-01AS
FabrikantSMC
1,672 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
RS-stocknr. 771-5658
FabrikantnummerKQ2S04-M5A
FabrikantSMC
1,404 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - 10 bar - +60°C
RS-stocknr. 771-4995
FabrikantnummerKQ2F06-02A
FabrikantSMC
2,464 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS-stocknr. 771-5061
FabrikantnummerKQ2H04-M5N
FabrikantSMC
1,676 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - - - +60°C
RS-stocknr. 771-5377
FabrikantnummerKQ2L06-99A
FabrikantSMC
1,896 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Tube-toTube Adaptor - - - PBT - - - - - - - +60°C
RS-stocknr. 771-5093
FabrikantnummerKQ2H06-M5A
FabrikantSMC
1,98 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - 10 bar - +60°C
RS-stocknr. 771-5100
FabrikantnummerKQ2H06-U01A
FabrikantSMC
1,338 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C