Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

Pneumatic filters are considered to be an essential component that can prevent pneumatic equipment from failing. The amount of maintenance needed for these filters depends on how much debris is being filtered. Sometimes there might be a drop in pressure and this usually is an indicator that the pneumatic filter needs to be cleaned. Parts of the filter that should not be maintained are the service indictor and the automatic or manual drain.

RS Components have a great range of pneumatic equipment including filtration components like these filters to help remove contaminants. We stock pneumatic filters in a wide range of configurations including various filtration sizes, port connections and drain types including automatic and manual to meet many different filtration applications.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging. In order for pneumatic machinery to work effectively and efficiency ,compressed air must be clean and free of water and other particles. By using pneumatic filters they remove contamination and increase component life.

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.

What type of pneumatic filters are available?

  • Pneumatic Water Separators - helps remove water
  • Pneumatic Particulate Filters - traps dirt and particles
  • Pneumatic Coalescing Filter - for removing water, rust, and oil from an air supply
  • Absorbing Filter -removes oil from compressed air streams

...
Lees meer Lees minder

Filters

1 - 20 van 225 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS-stocknr. 203-0614
FabrikantnummerLFMA-1/4-D-MINI-A
FabrikantFesto
97,19 €
Each
Aantal stuks
D 0.01µm Automatic G 1/4 410L/min - - - - - - - - -
RS-stocknr. 202-3394
FabrikantnummerLF-D-MIDI
FabrikantFesto
44,04 €
Each
Aantal stuks
D 40µm Manual - - - - - - - - - - -
RS-stocknr. 203-0616
FabrikantnummerLFMB-1/2-D-MIDI
FabrikantFesto
98,64 €
Each
Aantal stuks
D 1µm Manual G 1/2 1750L/min - - - - - - - - -
RS-stocknr. 203-0617
FabrikantnummerLFMB-3/4-D-MAXI
FabrikantFesto
209,39 €
Each
Aantal stuks
D 1µm Manual G 3/4 2220L/min - - - - - - - - -
RS-stocknr. 203-0626
FabrikantnummerLFMB-1/4-D-MIDI
FabrikantFesto
98,64 €
Each
Aantal stuks
D 1µm Manual G 1/4 900L/min - - - - - - - - -
RS-stocknr. 203-0709
FabrikantnummerLFMB-D-MINI-DA
FabrikantFesto
66,13 €
Each
Aantal stuks
D 1µm Manual - - - - - - - - - - -
RS-stocknr. 202-3395
FabrikantnummerLFMA-D-MIDI
FabrikantFesto
94,09 €
Each
Aantal stuks
D 0.01µm Manual - - - - - - - - - - -
RS-stocknr. 202-3404
FabrikantnummerMS6-LFX-AKI
FabrikantFesto
51,64 €
Each
Aantal stuks
MS - - - - - - - - - - - - -
RS-stocknr. 202-3504
FabrikantnummerMS9-LFX-G-U
FabrikantFesto
325,58 €
Each
Aantal stuks
MS - - - 6500L/min - - - - - - - - -
RS-stocknr. 202-3401
FabrikantnummerMS6-LFM-1/2-ARV
FabrikantFesto
117,65 €
Each
Aantal stuks
MS 0.01µm Automatic G 1/2 900L/min - - - - - - - - -
RS-stocknr. 203-0627
FabrikantnummerLFMB-1/8-D-MINI-A
FabrikantFesto
97,19 €
Each
Aantal stuks
D 1µm Automatic G 1/8 500L/min - - - - - - - - -
RS-stocknr. 203-0679
FabrikantnummerLF-3/8-D-MIDI
FabrikantFesto
48,60 €
Each
Aantal stuks
D 40µm Manual G 3/8 2700L/min - - - - - - - - -
RS-stocknr. 203-0642
FabrikantnummerLFMB-3/8-D-MIDI-A
FabrikantFesto
137,66 €
Each
Aantal stuks
D 1µm Automatic G 3/8 1420L/min - - - - - - - - -
RS-stocknr. 202-3325
FabrikantnummerMS6-LF-3/8-ERM
FabrikantFesto
45,43 €
Each
Aantal stuks
MS 40µm Manual G 3/8 3800L/min - - - - - - - - -
RS-stocknr. 202-3396
FabrikantnummerLFMA-D-MINI
FabrikantFesto
56,69 €
Each
Aantal stuks
D 0.01µm Manual - - - - - - - - - - -
RS-stocknr. 203-0618
FabrikantnummerLFMBA-1/4-D-MINI
FabrikantFesto
114,85 €
Each
Aantal stuks
D 0.01µm Manual G 1/4 - - - - - - - - - -
RS-stocknr. 203-0747
FabrikantnummerLF-M7-D-5M-MICRO-B
FabrikantFesto
26,95 €
Each
Aantal stuks
D 5µm Manual - 280L/min - - - - - - - - -
RS-stocknr. 203-0620
FabrikantnummerLFMBA-3/8-D-MINI-A
FabrikantFesto
192,90 €
Each
Aantal stuks
D 0.01µm Automatic G 3/8 - - - - - - - - - -
RS-stocknr. 203-0658
FabrikantnummerLF-1/2-D-5M-MIDI-A
FabrikantFesto
96,16 €
Each
Aantal stuks
D 5µm Automatic G 1/2 2000L/min - - - - - - - - -
RS-stocknr. 203-0644
FabrikantnummerLFMB-3/8-D-MINI
FabrikantFesto
58,16 €
Each
Aantal stuks
D 1µm Manual G 3/8 675L/min - - - - - - - - -