Filter Regulators

Filter regulators are devices used in compressed air systems to improve the performance of the system. A filter regulator combines both functionalities of a filter and a regulator. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. Pneumatic filters and regulators can also be purchased as separate units. Filter regulator assemblies are in one unit which is ideal for saving space while simplifying piping and installation.

  • Pneumatic Regulators, or pressure regulators, control the flow of the air. The control the output pressure which allows you to maintain a constant air pressure. They also ensure that air is not wasted in the system.
  • Pneumatic Filters remove contaminant from the air flowing through the system.This includes dust, dirt and water. Filters ensure the air is clean before it travels through a compressed air system.

The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. The port is given by type and size, for example G 1/8.

Where are filter regulators used?

Pneumatic filters and regulators can be found in any compressed air systems, in applications such as:

  • Aerospace
  • Automotive
  • Chemical Manufacturing
  • Electronics
  • Food manufacturing
  • Medical
  • Dentistry
  • Pharmaceuticals

...
Lees meer Lees minder

Filters

1 - 20 van 417 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS-stocknr. 121-5675
FabrikantnummerMS6-LFR-1/2-D7-CUV-AS
FabrikantFesto
127,74 €
Each
Aantal stuks
MS6-LFR G 1/2 Automatic 5µm G 1/2 1/2 in 1/2 in 12 bar +60°C +5°C 2bar +5 → +60°C Metal +60°C
RS-stocknr. 121-4316
FabrikantnummerMS4-LFR-1/4-D6-CRM-AS
FabrikantFesto
59,46 €
Each
Aantal stuks
MS4-LFR G 1/4 Manual 5µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS-stocknr. 125-9943
FabrikantnummerMS6-LFR-3/8-D6-CRV-AS
FabrikantFesto
103,14 €
Each
Aantal stuks
MS6-LFR G 3/8 Automatic 5µm G 3/8 3/8 in 3/8 in 10 bar +60°C +5 (UL) °C, +5 °C 2bar +5 to +60°C Plastic +50 (UL) °C, +60 °C
RS-stocknr. 125-9934
FabrikantnummerMS4-LFR-1/4-D7-CRM-AS
FabrikantFesto
59,46 €
Each
Aantal stuks
MS4-LFR G 1/4 Manual 5µm G 1/4 1/4 in 1/4 in 10 bar +60°C -10 °C, 0 (UL) °C 0.8bar -10 to +60°C Plastic +50 (UL) °C, +60 °C
RS-stocknr. 125-9940
FabrikantnummerMS4-LFR-1/8-D7-ERM-AS
FabrikantFesto
59,46 €
Each
Aantal stuks
MS4-LFR G 1/8 Manual 40µm G 1/8 1/8 in 1/8 in 10 bar +60°C -10 °C, 0 (UL) °C 0.8bar -10 to +60°C Plastic +50 (UL) °C, +60 °C
RS-stocknr. 202-9346
FabrikantnummerFRC-1/4-D-O-MINI-A
FabrikantFesto
131,20 €
Each
Aantal stuks
D G 1/4 Automatic 40µm - - - - - - - - - -
RS-stocknr. 202-9331
FabrikantnummerLFR-1/8-D-MINI-KB
FabrikantFesto
152,46 €
Each
Aantal stuks
D G 1/8 Manual 40µm - - - - - - - - - -
RS-stocknr. 202-9308
FabrikantnummerFRC-3/4-D-5M-MAXI
FabrikantFesto
329,86 €
Each
Aantal stuks
D - Manual 5µm - - - - - - - - - -
RS-stocknr. 202-9414
FabrikantnummerMSB6-1/2:C3J3D1A1F3-WP
FabrikantFesto
549,26 €
Each
Aantal stuks
MS G 1/2 Manual 5µm - - - - - - - - - -
RS-stocknr. 202-9347
FabrikantnummerFRC-1/8-D-O-MINI
FabrikantFesto
92,17 €
Each
Aantal stuks
D G 1/8 Manual 40µm - - - - - - - - - -
RS-stocknr. 202-9720
FabrikantnummerLFRS-1/4-D-5M-MINI
FabrikantFesto
154,02 €
Each
Aantal stuks
D G 1/4 - 5µm - - - 12 bar - - - - - -
RS-stocknr. 202-9666
FabrikantnummerLFR-1/2-D-7-O-MIDI
FabrikantFesto
81,72 €
Each
Aantal stuks
D G 1/2 - 40µm - - - 7 bar - - - - - -
RS-stocknr. 202-9675
FabrikantnummerLFR-3/8-D-5M-MIDI
FabrikantFesto
91,74 €
Each
Aantal stuks
D G 3/8 - 5µm - - - 12 bar - - - - - -
RS-stocknr. 202-4306
FabrikantnummerMS6-LFR-1/4-D7-CRV-AS
FabrikantFesto
103,14 €
Each
Aantal stuks
MS G 1/4 Automatic 5µm - - - 12 bar - - - - - -
RS-stocknr. 202-9332
FabrikantnummerFRC-1/4-DB-7-MINI-KC
FabrikantFesto
125,57 €
Each
Aantal stuks
DB - Manual 40µm - - - - - - - - - -
RS-stocknr. 202-9768
FabrikantnummerLFR-1/4-D-5M-O-MINI
FabrikantFesto
62,44 €
Each
Aantal stuks
D G 1/4 - 5µm - - - 12 bar - - - - - -
RS-stocknr. 202-9348
FabrikantnummerFRC-1-D-5M-MAXI-A
FabrikantFesto
368,87 €
Each
Aantal stuks
D - Automatic 5µm - - - - - - - - - -
RS-stocknr. 202-9804
FabrikantnummerLFR-1/2-D-O-MAXI-A
FabrikantFesto
234,86 €
Each
Aantal stuks
D G 1/2 Automatic 40µm - - - 12 bar - - - - - -
RS-stocknr. 202-9357
FabrikantnummerMSB4-1/4:C3J2-WP
FabrikantFesto
149,46 €
Each
Aantal stuks
MS G 1/4 Automatic 40µm - - - - - - - - - -
RS-stocknr. 202-9246
FabrikantnummerFRC-1/4-D-MINI-KC
FabrikantFesto
306,01 €
Each
Aantal stuks
D G 1/4 Manual 40µm - - - - - - - - - -