Condensate Drains

Condensate drains, or pneumatic drains, are a type of valve which is used to remove condensate from a pneumatic system. As the air cools within a system, the humidity within the air turns to condensate. It is important to remove condensate from an air system as water can cause damage and corrosion. Condensate drains are commonly used in pneumatic air preparation and compressed air treatment systems.

Condensate drains are available in a range of sizes and volumes depending on the system they're compatible with and how heavy-duty the application they're needed for is. Particularly useful are automatic drains, which reduce the risk of forgetting to empty the drain.

How are condensate drains used?

Condensate drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain.

Condensate drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.

Manual vs. Automatic condensate drains:

  • Manual condensate drains feature a plug or button which can be used to release the condensate. This is operated by the user. Some valved can be left slightly open for continuous bleeding.
  • Automatic condensate drains, also known as auto drains, use a float which rises when the water level goes up. This causes a sprung valve to open and release the condensate.

Where are condensate drains used?

  • Receiver tanks
  • Coalescing filters
  • Water separators
  • Air dryers

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Drain Type Inlet Port Outlet Port Bowl Capacity Dimensions Inlet Port - Thread Size Minimum Operating Temperature Height Minimum Operating Pressure Outlet Port - Thread Standard Outlet Port - Thread Size Depth Inlet Port Thread Standard
RS-stocknr. 210-238
FabrikantnummerEAD202-F02
FabrikantSMC
37,33 €
Each
Aantal stuks
EAD202 Automatic - - - - 1/4in - 154mm 1.5bar - 1/4 - -
RS-stocknr. 827-2253
FabrikantnummerAD48-2
FabrikantSMC
45,18 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-stocknr. 827-2345
FabrikantnummerAD48
FabrikantSMC
30,19 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-stocknr. 827-2095
FabrikantnummerAD38
FabrikantSMC
25,88 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - - - - - -
RS-stocknr. 827-2115
FabrikantnummerAD27-2
FabrikantSMC
25,86 €
Each
Aantal stuks
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-stocknr. 768-1570
FabrikantnummerAD37
FabrikantSMC
31,59 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - 0.15MPa - - - -
RS-stocknr. 210-244
FabrikantnummerEAD402-F04
FabrikantSMC
56,02 €
Each
Aantal stuks
EAD402 Automatic G 3/8 G 1/2 - 82 (Dia.) x 184mm - - 184mm - - - - G
RS-stocknr. 827-2341
FabrikantnummerAD38-6
FabrikantSMC
30,19 €
Each
Aantal stuks
AD Automatic - - 25cm³ - - -5°C - - - 3/8in - -
RS-stocknr. 827-2124
FabrikantnummerAD27-CZ
FabrikantSMC
20,00 €
Each
Aantal stuks
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-stocknr. 290-3585
FabrikantnummerADH4000-04
FabrikantSMC
204,44 €
Each
Aantal stuks
ADH4000 Automatic Rc 1/2 Rc 1/2 400cm³/min 189 x 100 x 108mm - +5°C 189mm 0.05MPa - - 108mm Rc
RS-stocknr. 827-2036
FabrikantnummerADH4000-N04
FabrikantSMC
202,31 €
Each
Aantal stuks
ADH Automatic - NPT 1/2 - - - +5°C - 0.05MPa NPT 1/2in - -
RS-stocknr. 234-1993
FabrikantnummerAD402-04
FabrikantSMC
56,02 €
Each
Aantal stuks
AD Automatic Rc 1/2 Rc 1/2 400cm³/min 184 x 82 x 82mm - +5°C 184mm 1.5bar - - 82mm Rc
RS-stocknr. 234-2003
FabrikantnummerAD600-06
FabrikantSMC
131,36 €
Each
Aantal stuks
AD Automatic G 3/4 G 3/4 400cm³/min 183 x 112 x 112mm - +5°C 183mm 3bar - - 112mm G
RS-stocknr. 827-2354
FabrikantnummerAD48N-Z
FabrikantSMC
29,80 €
Each
Aantal stuks
AD Automatic - - 45cm³ - - -5°C - - - 3/8in - -