Hydraulic Pressure Relief Valves

Pressure relief valves are used in pneumatic and hydraulic systems to safely limit or control the pressure within the system, preventing it from reaching or exceeding a predetermined set pressure level. By controlling the pressure in this way, many safety hazards can be avoided, such as equipment or instrumental failure, an upset in the process, or even fires. At RS Components, we have curated our range to include products from industry-leading brands, such as Bosch Rexroth, Hydraforce and Parker, with CETOP and line mounting options available.

How does a pressure relief valve work?

A relief valve is designed (or can be set by the operator) to open when a predetermined level of pressure is reached within the system to prevent equipment from being subjected to levels of pressure that exceed their design limits. A ball, spool or poppet inside the valve is positioned against a spring, and when enough pressure is present, these components will be pushed into position to open the valve. When the valve is opened, the pressurized fluid (liquid or gas) can flow through an auxiliary passage to a reservoir or the appropriate disposal methods, relieving pressure within the main system. Once the pressure is adequately reduced back below the predetermined level, the valve will close again to maintain pressure and flow rate.

Where are pressure relief valves used?

Pressure relief valves are used within hydraulics and pneumatics systems, such as those found in petrochemical and chemical manufacturing, petroleum refinery, natural gas processing and fluid power generation industries.

What is CETOP Mounting?

CETOP stands for Comité Européen des Transmissions Oléohydrauliques et Pneumatiques, the European Fluid Power Committee. CETOP is the communications platform for fluid power in Europe. CETOP mounting valves have a standard mounting pattern for modular construction. It ensures that any valves from any manufacturer, providing the CETOP pattern is the same is compatible with each other.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Pressure Relief Setting Maximum Flow Rate Mounting Type Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Connection Port Thread Body Material
RS-stocknr. 807-823
FabrikantnummerR900423719
FabrikantBosch Rexroth
246,42 €
Each
Aantal stuks
- - - - Inline - -30°C +80°C - -
RS-stocknr. 728-916
FabrikantnummerR900409898
FabrikantBosch Rexroth
333,32 €
Each
Aantal stuks
4X - 315bar 60L/min CETOP 315 bar -20°C +80°C - -
RS-stocknr. 198-5236
FabrikantnummerRV10-26A-3B-N-30
FabrikantHydraForce
101,29 €
Each
Aantal stuks
RV10-26 - - - Inline 344bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5240
FabrikantnummerPR10-32A-3B-N-15
FabrikantHydraForce
114,87 €
Each
Aantal stuks
PR10-32 - - - Inline 207bar - - G 3/8 -
RS-stocknr. 198-5230
FabrikantnummerRV10-20A-3B-N-23
FabrikantHydraForce
89,78 €
Each
Aantal stuks
RV10-20 - - - Inline 228bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5237
FabrikantnummerRV50-26A-4BD-P-50
FabrikantHydraForce
120,87 €
Each
Aantal stuks
RV50-26 - - - Inline 345bar - - G 1/2 -
RS-stocknr. 134-7003
FabrikantnummerZDV-A01-1-S0-D1
FabrikantParker
407,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 70bar - CETOP 350 bar -20°C +60°C - -
RS-stocknr. 198-5238
FabrikantnummerPR10-32A-3B-N-1
FabrikantHydraForce
114,87 €
Each
Aantal stuks
PR10-32 - - - Inline 207bar - - G 3/8 -
RS-stocknr. 198-5232
FabrikantnummerRV10-20A-3B-N-33
FabrikantHydraForce
89,78 €
Each
Aantal stuks
RV10-20 - - - Inline 228bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5228
FabrikantnummerRV10-20A-3B-N-12
FabrikantHydraForce
89,78 €
Each
Aantal stuks
RV10-20 - - - Inline 228bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5224
FabrikantnummerRV10-20A-3B-N-6
FabrikantHydraForce
93,37 €
Each
Aantal stuks
RV10-20 - - - Inline 228bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5241
FabrikantnummerPR10-32A-3B-N-21
FabrikantHydraForce
114,87 €
Each
Aantal stuks
PR10-32 - - - Inline 207bar - - G 3/8 -
RS-stocknr. 198-5234
FabrikantnummerRV10-26A-3B-N-4
FabrikantHydraForce
101,29 €
Each
Aantal stuks
RV10-26 - - - Inline 344bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5235
FabrikantnummerRV10-26A-3B-N-15
FabrikantHydraForce
101,29 €
Each
Aantal stuks
RV10-26 - - - Inline 344bar - - G 3/8 Aluminium Alloy
RS-stocknr. 198-5239
FabrikantnummerPR10-32A-3B-N-8
FabrikantHydraForce
114,87 €
Each
Aantal stuks
PR10-32 - - - Inline 207bar - - G 3/8 -
RS-stocknr. 134-7002
FabrikantnummerZDV-P01-5-S0-D1
FabrikantParker
424,24 €
Each
Aantal stuks
ZDV CETOP 3 0 → 350bar - CETOP 350 bar -20°C +60°C - -
RS-stocknr. 198-5233
FabrikantnummerRV58-20A-3BD-P-46
FabrikantHydraForce
113,93 €
Each
Aantal stuks
RV58-20 - - - Inline 345bar - - G 3/8 -
RS-stocknr. 134-7011
FabrikantnummerZDV-P02-5-S0-D1
FabrikantParker
539,39 €
Each
Aantal stuks
ZDV CETOP 5 0 → 350bar - CETOP 315 bar -20°C +60°C - -