Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS-stocknr. 729-060
FabrikantnummerGO1369-RS
FabrikantParker
57,33 €
Each
Aantal stuks
G 10µm - - - 414 bar
RS-stocknr. 288-4355
FabrikantnummerG04244
FabrikantParker
73,48 €
Each
Aantal stuks
18P, 28P, 38P 10µm - - - 414 bar
RS-stocknr. 869-6652
FabrikantnummerR928005855
FabrikantBosch Rexroth
58,06 €
Each
Aantal stuks
Ten 10µm - - - 30 bar
RS-stocknr. 288-4399
FabrikantnummerG04260
FabrikantParker
101,75 €
Each
Aantal stuks
18P, 28P, 38P 10µm - - - 414 bar
RS-stocknr. 869-6668
FabrikantnummerR928005927
FabrikantBosch Rexroth
186,02 €
Each
Aantal stuks
Ten 10µm - - - 30 bar
RS-stocknr. 188-655
FabrikantnummerG02714Q
FabrikantParker
58,73 €
Each
Aantal stuks
G 6µm - - - 414 bar
RS-stocknr. 196-2713
FabrikantnummerE.IL.1115
FabrikantParker
23,62 €
Each
Aantal stuks
IL 125µm 90L/min - - 7 bar
RS-stocknr. 869-6690
FabrikantnummerR928006701
FabrikantBosch Rexroth
63,45 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6870
FabrikantnummerR928027893
FabrikantBosch Rexroth
85,36 €
Each
Aantal stuks
- 10µm - - - -
RS-stocknr. 869-6703
FabrikantnummerR928006755
FabrikantBosch Rexroth
81,70 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6791
FabrikantnummerR928017598
FabrikantBosch Rexroth
174,79 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 125-8434
FabrikantnummerMX1518410*4
FabrikantParker
115,69 €
Each
Aantal stuks
Maxiflo 10µm 70L/min - - 10 bar
RS-stocknr. 125-8446
Fabrikantnummer944420Q
FabrikantParker
68,07 €
Each
Aantal stuks
EPF 10µm 40L/min - - 25 bar
RS-stocknr. 869-6854
FabrikantnummerR928022533
FabrikantBosch Rexroth
492,89 €
Each
Aantal stuks
- 10µm - - - -
RS-stocknr. 869-6725
FabrikantnummerR928006917
FabrikantBosch Rexroth
191,34 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6794
FabrikantnummerR928017506
FabrikantBosch Rexroth
40,28 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 512-550
FabrikantRS PRO
63,43 €
Each
Aantal stuks
SP 20µm 42L/min 205.5mm 45.5mm 420 bar
RS-stocknr. 385-2775
FabrikantnummerPR3438Q-RS
FabrikantParker
58,42 €
Each
Aantal stuks
PAR-FIT 10µm - 209mm 79mm -
RS-stocknr. 869-6735
FabrikantnummerR928016612
FabrikantBosch Rexroth
67,72 €
Each
Aantal stuks
- 10µm - - - 7 bar
RS-stocknr. 869-6744
FabrikantnummerR928016621
FabrikantBosch Rexroth
44,13 €
Each
Aantal stuks
TLF 10µm - - - -