Hydraulic Filters

Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

Hydraulic Filter Types

There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

The most common filters are:

  • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
  • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
  • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 869-6946
FabrikantnummerR928043829
FabrikantBosch Rexroth
619,12 €
Each
Aantal stuks
450 10µm 211L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS-stocknr. 869-6949
FabrikantnummerR928043830
FabrikantBosch Rexroth
666,87 €
Each
Aantal stuks
450 10µm 280L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS-stocknr. 869-6961
FabrikantnummerR928046782
FabrikantBosch Rexroth
550,98 €
Each
Aantal stuks
Ten 6µm 248L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS-stocknr. 869-6952
FabrikantnummerR928043912
FabrikantBosch Rexroth
1.159,17 €
Each
Aantal stuks
450 10µm 460L/min SAE 2 450bar SAE 2in +100°C -10°C
RS-stocknr. 869-6943
FabrikantnummerR928043831
FabrikantBosch Rexroth
728,40 €
Each
Aantal stuks
450 10µm 325L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS-stocknr. 869-6889
FabrikantnummerR928027936
FabrikantBosch Rexroth
676,74 €
Each
Aantal stuks
Ten 10µm 460L/min SAE 2 1/2 10bar SAE 2.5in +100°C -10°C
RS-stocknr. 869-6902
FabrikantnummerR928033541
FabrikantBosch Rexroth
533,75 €
Each
Aantal stuks
350 10µm 198L/min G 1 1/2 350bar G 1.5in +100°C -10°C
RS-stocknr. 869-6892
FabrikantnummerR928033538
FabrikantBosch Rexroth
350,38 €
Each
Aantal stuks
350 10µm 78L/min G 1 350bar G 1in +100°C -10°C
RS-stocknr. 869-6974
FabrikantnummerR928051125
FabrikantBosch Rexroth
408,73 €
Each
Aantal stuks
50 10µm 210L/min G 1 1/2 50bar G 1.5in +100°C -10°C
RS-stocknr. 869-6937
FabrikantnummerR928041275
FabrikantBosch Rexroth
213,61 €
Each
Aantal stuks
Ten 10µm 80L/min G 1 10bar G 1in +100°C -10°C
RS-stocknr. 869-6845
FabrikantnummerR928019850
FabrikantBosch Rexroth
562,32 €
Each
Aantal stuks
Ten 10µm 260L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS-stocknr. 869-6927
FabrikantnummerR928040031
FabrikantBosch Rexroth
223,40 €
Each
Aantal stuks
Ten 6µm 58L/min G 1 10bar G 1in +100°C -10°C
RS-stocknr. 869-6965
FabrikantnummerR928048094
FabrikantBosch Rexroth
520,56 €
Each
Aantal stuks
Ten 10µm 190L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS-stocknr. 869-6905
FabrikantnummerR928033542
FabrikantBosch Rexroth
599,05 €
Each
Aantal stuks
350 10µm 252L/min G 1 1/2 350bar G 1.5in +100°C -10°C
RS-stocknr. 869-6933
FabrikantnummerR928041273
FabrikantBosch Rexroth
205,31 €
Each
Aantal stuks
Ten 10µm 62L/min G 1 10bar G 1in +100°C -10°C
RS-stocknr. 869-6864
FabrikantnummerR928025653
FabrikantBosch Rexroth
359,18 €
Each
Aantal stuks
350 10µm 138L/min G 1 1/4 350bar G 1.25in +100°C -10°C