Hydraulic Fittings

Hydraulic fittings form part of a hydraulic system which connects hoses, pipes and tubes. There are various fittings which are used to connect the system together and help the hydraulic fluid to flow through. Hydraulic fittings, or hose fittings, are used to connect hydraulic hoses and pipes to other components such as valves and pumps.

Hydraulic fittings will usually have a male and/or female connection which join to other components. The connections are usually threaded and there are several thread standards available, such as JIC, BSP and BSPP. BSP male threads will seal with BSP female threads, for example. Popular materials include plastic, brass and stainless steel fittings.

Types of hydraulic fittings:

  • Plugs
  • Adapters
  • Couplings
  • Unions
  • Reducers
  • Elbows

How are hydraulic fittings attached?

There are several methods used to attach a hydraulic fitting. Examples include:

  • Compression fittings provide water tight connections by using pressure to seal the connection. They usually use a compression nut which, when tightened, removes space between the ferrule and the pipe.
  • Threaded fittings have screw threads on both sides of the connection. They accept connections with compatible threads and screw together for a secure connection. Not all threads provide a tight seal and may benefit from additional coatings or seals.
  • Crimped fittings require crimping of the hose to the fitting. You may require a crimping tool to achieve this.

Thread Types

Hydraulics machines are used all across the world and there are many components used in each system. Thread types are used to help make parts easily identifiable and easy to maintain and replace. Some examples of thread standards include:

  • NPT stands for National Pipe Thread where the threads are at a 60° angle. There is also NPT (National Pipe Taper) and NPS (National Pipe Straight).
  • BSP fittings stands for British Standard Pipe where the angle of the threads is 55°. This standard includes BSPT (British Standard Pipe Taper) and BSPP (British Standard Parallel Pipe).
  • Metric threads are specified by their diameter and pitch in millimetres (mm).

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector A Hydraulic Fitting Type Connector B Material Finish Connector A - Thread Size Connector A - Thread Standard Connector A - Gender Connector B - Thread Size Connector B - Gender Connector B - Thread Standard Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 367-5821
Fabrikantnummer0913 00 10
FabrikantLegris
1,81 €
Each (In a Pack of 3)
Aantal stuks
R 1/8 Male Hydraulic Elbow Threaded Adaptor G 1/8 Female Brass Nickel Plated 1/8in R Male 1/8in Female G 60bar +80°C -10°C
RS-stocknr. 367-5922
Fabrikantnummer0915 00 13
FabrikantLegris
3,147 €
Each (In a Pack of 3)
Aantal stuks
G 1/4 Female Hydraulic Tee Threaded Adaptor G 1/4 Female Brass Nickel Plated 1/4in G Female 1/4in Female G 20bar +120°C -20°C
RS-stocknr. 367-5944
Fabrikantnummer0915 00 21
FabrikantLegris
7,693 €
Each (In a Pack of 3)
Aantal stuks
G 1/2 Female Hydraulic Tee Threaded Adaptor G 1/2 Female Brass Nickel Plated 1/2in G Female 1/2in Female G 60bar +120°C -20°C
RS-stocknr. 367-5916
Fabrikantnummer0915 00 10
FabrikantLegris
2,28 €
Each (In a Pack of 3)
Aantal stuks
G 1/8 Female Hydraulic Tee Threaded Adaptor G 1/8 Female Brass Nickel Plated 1/8in G Female 1/8in Female G 20bar +120°C -20°C
RS-stocknr. 367-5900
Fabrikantnummer0912 00 21
FabrikantLegris
6,187 €
Each (In a Pack of 3)
Aantal stuks
G 1/2 Female Hydraulic Elbow Threaded Adaptor G 1/2 Female Brass Nickel Plated 1/2in G Female 1/2in Female G 60bar +80°C -10°C
RS-stocknr. 367-5865
Fabrikantnummer0913 00 21
FabrikantLegris
5,087 €
Each (In a Pack of 3)
Aantal stuks
R 1/2 Male Hydraulic Elbow Threaded Adaptor G 1/2 Female Brass Nickel Plated 1/2in R Male 1/2in Female G 60bar +80°C -10°C
RS-stocknr. 367-5938
Fabrikantnummer0915 00 17
FabrikantLegris
4,853 €
Each (In a Pack of 3)
Aantal stuks
G 3/8 Female Hydraulic Tee Threaded Adaptor G 3/8 Female Brass Nickel Plated 3/8in G Female 3/8in Female G 20bar +120°C -20°C
RS-stocknr. 367-5859
Fabrikantnummer0913 00 17
FabrikantLegris
3,37 €
Each (In a Pack of 3)
Aantal stuks
R 3/8 Male Hydraulic Elbow Threaded Adaptor G 3/8 Female Brass Nickel Plated 3/8in R Male 3/8in Female G 60bar +80°C -10°C
RS-stocknr. 367-5887
Fabrikantnummer0912 00 13
FabrikantLegris
2,963 €
Each (In a Pack of 3)
Aantal stuks
G 1/4 Female Hydraulic Elbow Threaded Adaptor G 1/4 Female Brass Nickel Plated 1/4in G Female 1/4in Female G 60bar +80°C -10°C
Nieuw
RS-stocknr. 215-0148
Fabrikantnummer3118 10 17
FabrikantLegris
7,92 €
Each (In a Pack of 10)
Aantal stuks
- - - Polymer Nickel Plated (Sub Base) - - - - - - 20 bar - -
RS-stocknr. 367-5843
Fabrikantnummer0913 00 13
FabrikantLegris
2,557 €
Each (In a Pack of 3)
Aantal stuks
R 1/4 Male Hydraulic Elbow Threaded Adaptor G 1/4 Female Brass Nickel Plated 1/4in R Male 1/4in Female G 60bar +80°C -10°C
Nieuw
RS-stocknr. 215-0205
Fabrikantnummer3618 04 19
FabrikantLegris
6,14 €
Each (In a Pack of 10)
Aantal stuks
- - - Nickel Plated Brass Nickel Plated (Sub Base) - - - - - - 30 bar - -
Nieuw
RS-stocknr. 215-0210
Fabrikantnummer3618 08 10
FabrikantLegris
11,67 €
Each (In a Pack of 10)
Aantal stuks
- - - Nickel Plated Brass Nickel Plated (Sub Base) - - - - - - 30 bar - -
Nieuw
RS-stocknr. 215-0147
Fabrikantnummer3118 08 17
FabrikantLegris
6,55 €
Each (In a Pack of 10)
Aantal stuks
- - - Polymer Nickel Plated (Sub Base) - - - - - - 20 bar - -
Nieuw
RS-stocknr. 215-0206
Fabrikantnummer3618 06 10
FabrikantLegris
11,65 €
Each (In a Pack of 10)
Aantal stuks
- - - Nickel Plated Brass Nickel Plated (Sub Base) - - - - - - 30 bar - -
RS-stocknr. 326-8956
Fabrikantnummer3118 04 19
FabrikantLegris
3,90 €
Each (In a Pack of 5)
Aantal stuks
M5 x 0.8 Hydraulic Banjo Compression Tube Fitting - Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) - Metric - - - - 20bar +80°C -20°C
Nieuw
RS-stocknr. 215-0212
Fabrikantnummer3618 10 17
FabrikantLegris
16,59 €
Each (In a Pack of 10)
Aantal stuks
- - - Nickel Plated Brass Nickel Plated (Sub Base) - - - - - - 30 bar - -
RS-stocknr. 326-8940
Fabrikantnummer3118 04 10
FabrikantLegris
3,548 €
Each (In a Pack of 5)
Aantal stuks
G 1/8 Hydraulic Banjo Compression Tube Fitting - Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 1/8in G - - - - 20bar +80°C -20°C
RS-stocknr. 326-8962
Fabrikantnummer3118 06 10
FabrikantLegris
3,82 €
Each (In a Pack of 5)
Aantal stuks
G 1/8 Hydraulic Banjo Compression Tube Fitting - Nickel Plated Brass, Nitrile Rubber, Polymer, Stainless Steel Nickel Plated (Sub Base) 1/8in G - - - - 20bar +80°C -20°C
RS-stocknr. 367-5871
Fabrikantnummer0912 00 10
FabrikantLegris
1,937 €
Each (In a Pack of 3)
Aantal stuks
G 1/8 Female Hydraulic Elbow Threaded Adaptor G 1/8 Female Brass Nickel Plated 1/8in G Female 1/8in Female G 60bar +80°C -10°C