High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders, also known as hydraulic motors, are popular components within a hydraulic system. High pressure hydraulic cylinders are used where a strong push or pull force is required within a system. Hydraulic cylinders are essentially a linear actuator which generates a force.

Parts of a high pressure hydraulic cylinder:

  • Cylinder
  • Cylinder rod
  • Piston
  • Piston Rod
  • Seals
  • Mounting method (such as a threaded end)

Things to consider when choosing a high pressure hydraulic cylinder:

  • Capacity - this is the force of the cylinder, given in tonnes.
  • Stroke - the length that the piston rod can travel in and out, given in mm.
  • Operating pressure - the maximum operating pressure is given in psi or bar.
  • Single/Double acting - single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directions

Where are high pressure cylinders used?

These hydraulic cylinder are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends or tilted pipes which require additional linear force.

High pressure hydraulic cylinders are commonly used in construction machinery and manufacturing.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Capacity Stroke Closed Height Extended Height Cylinder Effective Area Oil Capacity Outside Diameter Maximum Operating Pressure Weight Centre Hole Diameter Single/Double Acting
RS-stocknr. 807-930
FabrikantnummerHSS54
FabrikantHi-Force
375,25 €
Each
Aantal stuks
HSS 4.5t 100mm 182mm 282mm 14.4cm² 64cm³ 38mm 700bar 1.5kg - Single
RS-stocknr. 808-078
FabrikantnummerHPS100
FabrikantHi-Force
331,01 €
Each
Aantal stuks
HPS 10t 10mm 45mm 55mm 14.4cm² 14cm³ 81mm 700bar 1.6kg - Single
RS-stocknr. 808-034
FabrikantnummerHLS302
FabrikantHi-Force
515,26 €
Each
Aantal stuks
HLS 32t 60mm 119mm 179mm 45.6cm² 274cm³ 4.02in 10000 psi 7kg - Single
RS-stocknr. 808-084
FabrikantnummerHPS200
FabrikantHi-Force
403,83 €
Each
Aantal stuks
HPS 20t 11mm 52mm 63mm 28.6cm² 31cm³ 100mm 700bar 2.6kg - Single
RS-stocknr. 808-135
FabrikantnummerHHS302
FabrikantHi-Force
789,17 €
Each
Aantal stuks
HHS 33t 50mm 165mm 215mm 46.7cm² 233cm³ 92mm 700bar 10.6kg 60mm Single
RS-stocknr. 800-4592
FabrikantnummerHLS301
FabrikantHi-Force
523,00 €
Each
Aantal stuks
HLS 32t 25mm 83mm - - 114cm³ 102mm - 5kg - Single
RS-stocknr. 808-028
FabrikantnummerHLS201
FabrikantHi-Force
394,44 €
Each
Aantal stuks
HLS 20t 44mm 102mm 146mm 28.6cm² 126cm³ 3.54in 10000 psi 4.8kg - Single
RS-stocknr. 807-946
FabrikantnummerHSS55
FabrikantHi-Force
395,37 €
Each
Aantal stuks
HSS 4.5t 125mm 207mm 332mm 14.4cm² 80cm³ 38mm 700bar 1.8kg - Single
RS-stocknr. 807-974
FabrikantnummerHSS106
FabrikantHi-Force
441,34 €
Each
Aantal stuks
HSS 10t 150mm 225mm 375mm 14.4cm² 217cm³ 57mm 700bar 4.2kg - Single
RS-stocknr. 807-952
FabrikantnummerHSS102
FabrikantHi-Force
334,32 €
Each
Aantal stuks
HSS 10t 56mm 131mm 187mm 14.4cm² 81cm³ 57mm 700bar 2.4kg - Single
RS-stocknr. 200-8775
FabrikantnummerHVL10
FabrikantHi-Force
310,22 €
Each
Aantal stuks
HVL 10t 6mm 28mm 34mm 14.4cm² 9cm³ 87mm 700bar 1.6kg - Single
RS-stocknr. 808-107
FabrikantnummerHPS500
FabrikantHi-Force
599,12 €
Each
Aantal stuks
HPS 50t 15mm 67mm 82mm 71.3cm² 107cm³ 140mm 700bar 6.6kg - Single
RS-stocknr. 808-062
FabrikantnummerHPS51
FabrikantHi-Force
305,96 €
Each
Aantal stuks
HPS 4.5t 16mm 42mm 58mm 6.4cm² 10cm³ 60mm 700bar 900g - Single
RS-stocknr. 808-012
FabrikantnummerHLS101
FabrikantHi-Force
335,42 €
Each
Aantal stuks
HLS 10t 40mm 95mm 135mm 14.4cm² 58cm³ 2.76in 10000 psi 2.4kg - Single
RS-stocknr. 807-918
FabrikantnummerHSS52
FabrikantHi-Force
324,62 €
Each
Aantal stuks
HSS 4.5t 50mm 132mm 182mm 14.4cm² 32cm³ 38mm 700bar 1.2kg - Single
RS-stocknr. 807-980
FabrikantnummerHSS1010
FabrikantHi-Force
589,00 €
Each
Aantal stuks
HSS 10t 250mm 325mm 575mm 14.4cm² 361cm³ 57mm 700 bar 5.4kg - Single
RS-stocknr. 807-996
FabrikantnummerHSS256
FabrikantHi-Force
739,25 €
Each
Aantal stuks
HSS 25t 150mm 273mm 423mm 34.9cm² 524cm³ 86mm 700bar 9.6kg - Single
RS-stocknr. 808-040
FabrikantnummerHLS502
FabrikantHi-Force
542,62 €
Each
Aantal stuks
HLS 50t 60mm 126mm 186mm 71.3cm² 428cm³ 5in 10000 psi 10.4kg - Single
RS-stocknr. 808-129
FabrikantnummerHHS202
FabrikantHi-Force
737,04 €
Each
Aantal stuks
HHS 23t 50mm 160mm 210mm 33.3cm² 167cm³ 82.5mm 700bar 7kg 51mm Single
RS-stocknr. 807-968
FabrikantnummerHSS104
FabrikantHi-Force
388,04 €
Each
Aantal stuks
HSS 10t 100mm 175mm 275mm 14.4cm² 144cm³ 57mm 700bar 3kg - Single