High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders, also known as hydraulic motors, are popular components within a hydraulic system. High pressure hydraulic cylinders are used where a strong push or pull force is required within a system. Hydraulic cylinders are essentially a linear actuator which generates a force.

Parts of a high pressure hydraulic cylinder:

  • Cylinder
  • Cylinder rod
  • Piston
  • Piston Rod
  • Seals
  • Mounting method (such as a threaded end)

Things to consider when choosing a high pressure hydraulic cylinder:

  • Capacity - this is the force of the cylinder, given in tonnes.
  • Stroke - the length that the piston rod can travel in and out, given in mm.
  • Operating pressure - the maximum operating pressure is given in psi or bar.
  • Single/Double acting - single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directions

Where are high pressure cylinders used?

These hydraulic cylinder are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends or tilted pipes which require additional linear force.

High pressure hydraulic cylinders are commonly used in construction machinery and manufacturing.


...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Capacity Stroke Closed Height Extended Height Cylinder Effective Area Oil Capacity Outside Diameter Maximum Operating Pressure Weight Centre Hole Diameter Single/Double Acting
RS-stocknr. 283-1036
FabrikantnummerRCS201
FabrikantEnerpac
490,00 €
Each
Aantal stuks
RCS 20t 45mm 98mm 143mm 28.7cm² 129cm³ 92mm 700bar 5kg - Single
RS-stocknr. 283-0998
FabrikantnummerRSM200
FabrikantEnerpac
482,00 €
Each
Aantal stuks
RSM 20t 11mm 51mm 62mm 28.7cm² 32cm³ 101 x 76mm 700bar 3.1kg - Single
RS-stocknr. 807-930
FabrikantnummerHSS54
FabrikantHi-Force
375,25 €
Each
Aantal stuks
HSS 4.5t 100mm 182mm 282mm 14.4cm² 64cm³ 38mm 700bar 1.5kg - Single
RS-stocknr. 365-0002
FabrikantnummerRCH121
FabrikantEnerpac
612,00 €
Each
Aantal stuks
RCH 13t 42mm 120mm 162mm 17.9cm² 75cm³ 69mm 700bar 2.8kg - Single
RS-stocknr. 283-1143
FabrikantnummerRCH202
FabrikantEnerpac
921,00 €
Each
Aantal stuks
RCH 20t 49mm 162mm 211mm 30.7cm² 150cm³ 98mm 700bar 7.7kg - Single
RS-stocknr. 283-1137
FabrikantnummerRCH123
FabrikantEnerpac
794,00 €
Each
Aantal stuks
RCH 12t 76mm 184mm 260mm 17.9cm² 136cm³ 69mm 700bar 4.4kg - Single
RS-stocknr. 283-0847
FabrikantnummerRC102
FabrikantEnerpac
397,00 €
Each
Aantal stuks
RC 10t 54mm 121mm 175mm 14.5cm² 78cm³ 57mm 700bar 2.3kg - Single
RS-stocknr. 283-0982
FabrikantnummerRSM50
FabrikantEnerpac
288,00 €
Each
Aantal stuks
RSM 5t 6mm 32mm 38mm 6.5cm² 4cm³ 58 x 41mm 700bar 1kg - Single
RS-stocknr. 122-2298
FabrikantnummerSCH121H
FabrikantEnerpac
1.344,00 €
Each
Aantal stuks
SC 12t 42mm 120mm 162mm - - - 700bar - - Single
RS-stocknr. 808-078
FabrikantnummerHPS100
FabrikantHi-Force
331,01 €
Each
Aantal stuks
HPS 10t 10mm 45mm 55mm 14.4cm² 14cm³ 81mm 700bar 1.6kg - Single
RS-stocknr. 907-6532
FabrikantnummerSCL201PGH
FabrikantEnerpac
1.445,00 €
Each
Aantal stuks
RCS 20t 45mm 98mm 143mm 28.7cm² 129cm³ 92mm 700bar 5kg - Single
RS-stocknr. 283-1020
FabrikantnummerRCS101
FabrikantEnerpac
379,00 €
Each
Aantal stuks
RCS 10t 38mm 88mm 126mm 14.5cm² 55cm³ 69mm 700bar 4.1kg - Single
RS-stocknr. 283-1963
FabrikantnummerRSM100
FabrikantEnerpac
370,00 €
Each
Aantal stuks
RSM 10t 12mm 43mm 54mm 14.5cm² 18cm³ 82 x 55mm 700bar 1.4kg - Single
RS-stocknr. 283-0853
FabrikantnummerRC104
FabrikantEnerpac
438,00 €
Each
Aantal stuks
RC 10t 105mm 171mm 276mm 14.5cm² 152cm³ 57mm 700bar 3.3kg - Single
RS-stocknr. 750-2711
FabrikantnummerRC254
FabrikantEnerpac
723,00 €
Each
Aantal stuks
RC 25t 102mm 215mm 317mm 33.2cm² 339cm³ 85mm 700bar 8.2kg - Single
RS-stocknr. 283-1064
FabrikantnummerRCS502
FabrikantEnerpac
792,00 €
Each
Aantal stuks
RCS 50t 60mm 122mm 182mm 62.1cm² 373cm³ 124mm 700bar 10.9kg - Single
RS-stocknr. 808-034
FabrikantnummerHLS302
FabrikantHi-Force
515,26 €
Each
Aantal stuks
HLS 32t 60mm 119mm 179mm 45.6cm² 274cm³ 4.02in 10000 psi 7kg - Single
RS-stocknr. 283-1008
FabrikantnummerRSM300
FabrikantEnerpac
626,00 €
Each
Aantal stuks
RSM 30t 13mm 58mm 71mm 42.1cm² 55cm³ 117 x 95mm 700bar 4.5kg - Single
RS-stocknr. 122-2305
FabrikantnummerRC504
FabrikantEnerpac
1.347,00 €
Each
Aantal stuks
RC 50t 101mm 227mm 328mm 71.2cm² 719cm³ 5in 10000 psi 19.1kg - Single
RS-stocknr. 122-2303
FabrikantnummerSCH202H
FabrikantEnerpac
1.791,00 €
Each
Aantal stuks
SC 20t 49mm 162mm 211mm - - - 700bar - - Single