Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS-stocknr. 182-880
FabrikantRS PRO
2,77 €
Each
Aantal stuks
05B-1 13 Pilot 10mm 39.79mm Steel 35mm
RS-stocknr. 184-145
FabrikantRS PRO
20,84 €
Each
Aantal stuks
08B-1 19 Taper Bush - 77.16mm Steel -
RS-stocknr. 183-439
FabrikantRS PRO
6,14 €
Each
Aantal stuks
08B-1 16 Pilot 12mm 48.82mm Steel 35mm
RS-stocknr. 183-489
FabrikantRS PRO
16,90 €
Each
Aantal stuks
08B-1 30 Pilot 14mm 91.12mm Steel 40mm
RS-stocknr. 184-864
FabrikantRS PRO
9,69 €
Each
Aantal stuks
05B-1 38 Pilot 16mm 115.35mm Steel 40mm
RS-stocknr. 183-710
FabrikantRS PRO
8,29 €
Each
Aantal stuks
06B-1 27 Pilot 14mm 82.05mm Steel 40mm
RS-stocknr. 183-675
FabrikantRS PRO
4,97 €
Each
Aantal stuks
06B-1 19 Pilot 12mm 57.87mm Steel 35mm
RS-stocknr. 184-088
FabrikantRS PRO
9,43 €
Each
Aantal stuks
06B-1 30 Pilot 14mm 91.12mm Steel 40mm
RS-stocknr. 183-170
FabrikantRS PRO
23,15 €
Each
Aantal stuks
08B-1 38 Pilot 16mm 115.35mm Steel 40mm
RS-stocknr. 183-495
FabrikantRS PRO
42,99 €
Each
Aantal stuks
12B-1 19 Taper Bush - 115.75mm Steel -
RS-stocknr. 183-142
FabrikantRS PRO
3,03 €
Each
Aantal stuks
05B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS-stocknr. 183-271
FabrikantRS PRO
11,14 €
Each
Aantal stuks
06B-1 20 Taper Bush - 60.89mm Steel -
RS-stocknr. 183-322
FabrikantRS PRO
9,61 €
Each
Aantal stuks
06B-1 17 Taper Bush - 51.83mm Steel -
RS-stocknr. 183-467
FabrikantRS PRO
7,60 €
Each
Aantal stuks
08B-1 18 Pilot 12mm 54.85mm Steel 35mm
RS-stocknr. 183-704
FabrikantRS PRO
4,89 €
Each
Aantal stuks
06B-1 18 Pilot 12mm 54.85mm Steel 35mm
RS-stocknr. 183-265
FabrikantRS PRO
15,89 €
Each
Aantal stuks
08B-1 17 Taper Bush - 69.11mm Steel -
RS-stocknr. 182-896
FabrikantRS PRO
3,48 €
Each
Aantal stuks
05B-1 16 Pilot 12mm 48.82mm Steel 35mm
RS-stocknr. 183-259
FabrikantRS PRO
12,99 €
Each
Aantal stuks
06B-1 30 Taper Bush - 91.12mm Steel -
RS-stocknr. 184-729
FabrikantRS PRO
5,76 €
Each
Aantal stuks
05B-1 25 Pilot 14mm 76mm Steel 40mm
RS-stocknr. 183-833
FabrikantRS PRO
13,23 €
Each
Aantal stuks
08B-1 27 Pilot 14mm 82.05mm Steel 40mm
Related Products
Manufactured to BS228/13 from steel with black passivated ...
Description:
Manufactured to BS228/13 from steel with black passivated finishEasily re-bored as required.
Steel taper bush sprockets for BS standard roller ...
Description:
Steel taper bush sprockets for BS standard roller chain. For use with taper bushes.
INA roller chain idler sprocket units are guidance ...
Description:
INA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds. • Sprocket made ...
Steel material with a 20.9mm pitch diameter and ...
Description:
Steel material with a 20.9mm pitch diameter and 24mm sprocket width.