Sprag Clutch Bearings

A sprag clutch bearing is a one way freewheel clutch that turns in a single direction. This type of bearing is usually supplied already filled with grease meaning it can be used straight away and requires little maintenance or additional grease before use.

Freewheel bearings are characterised by their ability to only turn in one direction which means they can transmit torque from shaft to housing in one direction and allow free rotation in the other. Sprag type designs typically have a higher torque capacity than a similar sized ramp and roller type clutch.

RS Components have a range of sprag clutch bearings in different diameters to meet various bearing solution applications. Our sprag clutch bearings features keyways on both inner and outer races for increased torque and inner race only.

How does a sprag clutch bearing work?

The sprags are placed in a certain angled way which allows rotation in only one direction and will lock when force is applied in the opposite direction.

Typical Applications

ul>
  • Sprag clutches are suited for automotive industries such as transition systems to change gears smoothly
  • Conveyer drives
  • Hoist load brake in the event of mechanical failure
  • Fan drives
  • Pumps
  • Printing machines

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 76 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Series Inside Diameter Outside Diameter Race Width Torque Over-running Speed Dynamic Load Rating Static Load Rating Keyway Drag Torque
    RS-stocknr. 146-5248
    FabrikantnummerCSK 35-M
    FabrikantStieber
    121,41 €
    Each
    Aantal stuks
    6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
    RS-stocknr. 146-5249
    FabrikantnummerCSK 17-M
    FabrikantStieber
    82,51 €
    Each
    Aantal stuks
    6203 17mm 40mm 12mm 30Nm 7350rpm 7.9kN 3.8kN Inner and Outer Race 1.1Ncm
    RS-stocknr. 174-1068
    FabrikantnummerHF0306-KF-L564
    FabrikantINA
    15,35 €
    Each
    Aantal stuks
    HF 3mm 6.5mm 6mm 0.18Nm 8000 rpm, 45000 rpm - - - -
    RS-stocknr. 146-5250
    FabrikantnummerCSK 25-M
    FabrikantStieber
    93,41 €
    Each
    Aantal stuks
    6205 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm
    RS-stocknr. 174-1069
    FabrikantnummerHF3020-L564
    FabrikantINA
    27,82 €
    Each
    Aantal stuks
    HF 30mm 37mm 20mm 90Nm 4500rpm - - - -
    RS-stocknr. 146-5255
    FabrikantnummerCSK 98-L
    FabrikantStieber
    110,87 €
    Each
    Aantal stuks
    62 8mm 22mm 9mm 2.5Nm 15000rpm 3.28kN 0.86kN Inner and Outer Race 0.5Ncm
    RS-stocknr. 146-5263
    FabrikantnummerCSK 20-M-2RS
    FabrikantStieber
    102,52 €
    Each
    Aantal stuks
    62 20mm 47mm 19mm 50Nm 6000rpm 9.4kN 4.46kN Inner and Outer Race 6Ncm
    RS-stocknr. 137-1796
    FabrikantnummerHFL0822-L564
    FabrikantINA
    28,72 €
    Each
    Aantal stuks
    - 8mm 12mm 22mm - - 3650N 3950N - -
    RS-stocknr. 146-5259
    FabrikantnummerCSK 15-M
    FabrikantStieber
    90,87 €
    Each
    Aantal stuks
    6202 15mm 35mm 11mm 17Nm 8400rpm 7.4kN 3.42kN Inner and Outer Race 0.9Ncm
    RS-stocknr. 184-5772
    FabrikantnummerTFS15
    FabrikantTsubaki
    122,60 €
    Each
    Aantal stuks
    TFS 15mm 42mm 18mm 28Nm 1800 (Outer Race) RPM, 3500 (Inner Race) RPM - - Inner Race -
    RS-stocknr. 184-5757
    FabrikantnummerBB40-2K-K
    FabrikantTsubaki
    106,92 €
    Each
    Aantal stuks
    BB-2K-K 40mm 80mm 22mm 260Nm 1800 (Inner Race) RPM, 900 (Outer Race) RPM 14500N 11700N Inner and Outer Race -
    RS-stocknr. 184-5764
    FabrikantnummerTSS30
    FabrikantTsubaki
    158,95 €
    Each
    Aantal stuks
    TSS 30mm 62mm 16mm 105Nm 1800 (Inner Race) RPM, 900 (Outer Race) RPM - - Inner Race -
    RS-stocknr. 184-5742
    FabrikantnummerBB40
    FabrikantTsubaki
    94,88 €
    Each
    Aantal stuks
    BB 40mm 80mm 22mm 260Nm 1800 (Inner Race) RPM, 900 (Outer Race) RPM 14500N 11700N None -
    RS-stocknr. 184-5770
    FabrikantnummerTSS60
    FabrikantTsubaki
    390,60 €
    Each
    Aantal stuks
    TSS 60mm 110mm 22mm 649Nm 460 (Outer Race) RPM, 910 (Inner Race) RPM - - Inner Race -
    RS-stocknr. 184-5741
    FabrikantnummerBB35
    FabrikantTsubaki
    60,02 €
    Each
    Aantal stuks
    BB 35mm 72mm 17mm 173Nm 1000 (Outer Race) RPM, 1800 (Inner Race) RPM 13500N 9700N None -
    RS-stocknr. 146-5254
    FabrikantnummerCSK 25-P
    FabrikantStieber
    102,52 €
    Each
    Aantal stuks
    62 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm
    RS-stocknr. 184-5754
    FabrikantnummerBB25-2K-K
    FabrikantTsubaki
    54,26 €
    Each
    Aantal stuks
    BB-2K-K 25mm 52mm 15mm 78Nm 1400 (Outer Race) RPM, 2500 (Inner Race) RPM 10700N 6300N Inner and Outer Race -
    RS-stocknr. 184-5756
    FabrikantnummerBB35-2K-K
    FabrikantTsubaki
    89,13 €
    Each
    Aantal stuks
    BB-2K-K 35mm 72mm 17mm 173Nm 1000 (Outer Race) RPM, 1800 (Inner Race) RPM 13500N 9700N Inner and Outer Race -
    RS-stocknr. 184-5768
    FabrikantnummerTSS50
    FabrikantTsubaki
    324,82 €
    Each
    Aantal stuks
    TSS 50mm 90mm 20mm 403Nm 1200 (Inner Race) RPM, 600 (Outer Race) RPM - - Inner Race -
    RS-stocknr. 146-5251
    FabrikantnummerCSK 25-PP
    FabrikantStieber
    108,68 €
    Each
    Aantal stuks
    6205 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm