Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Lees meer Lees minder

Filters

61 - 80 van 2423 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS-stocknr. 146-9313
FabrikantnummerGE30FO-2RS
FabrikantRS PRO
16,22 €
Each
Aantal stuks
30mm 55mm Spherical 32mm Parallel Steel 400kN - 1 - 80kN Sealed - -
RS-stocknr. 146-9326
FabrikantnummerGE50ES
FabrikantRS PRO
19,52 €
Each
Aantal stuks
50mm 75mm Spherical 35mm Parallel Steel 780kN - 1 - 156kN Open - -
RS-stocknr. 146-9291
FabrikantnummerHK 810
FabrikantRS PRO
3,11 €
Each
Aantal stuks
8mm 12mm Needle 10mm Parallel Steel 4.05kN Steel 1 Steel 3.69kN Open 19000rpm 22000rpm
RS-stocknr. 146-9314
FabrikantnummerGE30HO-2RS
FabrikantRS PRO
13,01 €
Each
Aantal stuks
30mm 47mm Spherical 30mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS-stocknr. 146-9308
FabrikantnummerGE25ES-2RS
FabrikantRS PRO
6,56 €
Each
Aantal stuks
25mm 42mm Spherical 20mm Parallel Steel 240kN - 1 - 48kN Sealed - -
RS-stocknr. 514-039
FabrikantnummerHK 0609
FabrikantSKF
4,10 €
Each
Aantal stuks
6mm 10mm Needle 9mm Parallel Metal 2.7kN Sheet Steel 1 - 2.81kN Open - -
RS-stocknr. 514-013
FabrikantnummerAXK 4060
FabrikantSKF
5,03 €
Each
Aantal stuks
40mm 60mm Thrust Needle 3mm Parallel - 114kN Sheet Steel, Steel 1 - 25kN - - -
RS-stocknr. 506-325
FabrikantnummerNU207ECP
FabrikantSKF
43,08 €
Each
Aantal stuks
35mm 72mm Cylindrical 17mm Parallel - 48kN Fibreglass Reinforced PA 1 - 56kN Open 11000rpm 12000rpm
RS-stocknr. 513-862
FabrikantnummerHK 1010
FabrikantSKF
3,94 €
Each
Aantal stuks
10mm 14mm Needle 10mm Parallel Metal 5.3kN Sheet Steel 1 - 4.29kN Open - -
RS-stocknr. 514-029
FabrikantnummerHK 2520
FabrikantSKF
6,76 €
Each
Aantal stuks
25mm 32mm Needle 20mm Parallel Metal 32.5kN Sheet Steel 1 - 19kN Open - -
RS-stocknr. 198-8894
FabrikantnummerNTB2035AS
5,72 €
Each
Aantal stuks
20mm 35mm Thrust 2mm Parallel Metal 46.5kN Steel 1 - 11.7kN - - 9000rpm
RS-stocknr. 506-242
Fabrikantnummer30308
FabrikantSKF
28,48 €
Each
Aantal stuks
40mm 90mm Taper 25.25mm Tapered Metal 95kN Steel 1 - 100kN Open 6300rpm 8000rpm
RS-stocknr. 514-174
FabrikantnummerHK 1012
FabrikantSKF
4,21 €
Each
Aantal stuks
10mm 14mm Needle 12mm Parallel Metal 6.95kN Sheet Steel 1 - 5.39kN Open - -
RS-stocknr. 506-343
FabrikantnummerNU304ECP
FabrikantSKF
29,96 €
Each
Aantal stuks
20mm 52mm Cylindrical 15mm Parallel - 26kN Fibreglass Reinforced PA 1 - 35.5kN Open 15000rpm 18000rpm
RS-stocknr. 286-8369
Fabrikantnummer30302-J2
FabrikantSKF
26,49 €
Each
Aantal stuks
15mm 42mm Taper 14.25mm Tapered Metal 20kN Steel 1 - 22.4kN Open 13000rpm 18000rpm
RS-stocknr. 506-220
Fabrikantnummer32006 X
FabrikantSKF
20,92 €
Each
Aantal stuks
30mm 55mm Taper 17mm Tapered - 44kN - 1 - 40.5kN Open 10000rpm 12000rpm
RS-stocknr. 506-353
FabrikantnummerNU303ECP
FabrikantSKF
38,33 €
Each
Aantal stuks
17mm 47mm Cylindrical 14mm Parallel - 20.4kN Fibreglass Reinforced PA 1 - 24.6kN Open 15000rpm 20000rpm
RS-stocknr. 514-247
FabrikantnummerAXK 1730
FabrikantSKF
3,09 €
Each
Aantal stuks
17mm 30mm Thrust Needle 2mm Parallel - 40.5kN Sheet Steel, Steel 1 - 11kN - - -
RS-stocknr. 513-868
FabrikantnummerHK 0810
FabrikantSKF
3,94 €
Each
Aantal stuks
8mm 12mm Needle 10mm Parallel Metal 4.05kN Sheet Steel 1 - 3.69kN Open - -
RS-stocknr. 198-9263
FabrikantnummerTAFI122420
15,76 €
Each
Aantal stuks
12mm 24mm Needle 20mm Parallel - 20.4kN - 1 - 15.5kN Open - -
Related Products
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...