Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Lees meer Lees minder

Filters

1 - 20 van 238 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS-stocknr. 514-039
FabrikantnummerHK 0609
FabrikantSKF
3,98 €
Each
Aantal stuks
6mm 10mm Needle 9mm Parallel Metal 2.7kN Sheet Steel 1 - 2.81kN Open - -
RS-stocknr. 514-013
FabrikantnummerAXK 4060
FabrikantSKF
4,88 €
Each
Aantal stuks
40mm 60mm Thrust Needle 3mm Parallel - 114kN Sheet Steel, Steel 1 - 25kN - - -
RS-stocknr. 513-862
FabrikantnummerHK 1010
FabrikantSKF
3,83 €
Each
Aantal stuks
10mm 14mm Needle 10mm Parallel Metal 5.3kN Sheet Steel 1 - 4.29kN Open - -
RS-stocknr. 514-029
FabrikantnummerHK 2520
FabrikantSKF
6,56 €
Each
Aantal stuks
25mm 32mm Needle 20mm Parallel Metal 32.5kN Sheet Steel 1 - 19kN Open - -
RS-stocknr. 506-325
FabrikantnummerNU207ECP
FabrikantSKF
41,83 €
Each
Aantal stuks
35mm 72mm Cylindrical 17mm Parallel - 48kN Fibreglass Reinforced PA 1 - 56kN Open 11000rpm 12000rpm
RS-stocknr. 506-242
Fabrikantnummer30308
FabrikantSKF
27,65 €
Each
Aantal stuks
40mm 90mm Taper 25.25mm Tapered Metal 95kN Steel 1 - 100kN Open 6300rpm 8000rpm
RS-stocknr. 514-174
FabrikantnummerHK 1012
FabrikantSKF
4,09 €
Each
Aantal stuks
10mm 14mm Needle 12mm Parallel Metal 6.95kN Sheet Steel 1 - 5.39kN Open - -
RS-stocknr. 506-343
FabrikantnummerNU304ECP
FabrikantSKF
29,09 €
Each
Aantal stuks
20mm 52mm Cylindrical 15mm Parallel - 26kN Fibreglass Reinforced PA 1 - 35.5kN Open 15000rpm 18000rpm
RS-stocknr. 506-353
FabrikantnummerNU303ECP
FabrikantSKF
37,21 €
Each
Aantal stuks
17mm 47mm Cylindrical 14mm Parallel - 20.4kN Fibreglass Reinforced PA 1 - 24.6kN Open 15000rpm 20000rpm
RS-stocknr. 506-220
Fabrikantnummer32006 X
FabrikantSKF
20,31 €
Each
Aantal stuks
30mm 55mm Taper 17mm Tapered - 44kN - 1 - 40.5kN Open 10000rpm 12000rpm
RS-stocknr. 513-868
FabrikantnummerHK 0810
FabrikantSKF
3,83 €
Each
Aantal stuks
8mm 12mm Needle 10mm Parallel Metal 4.05kN Sheet Steel 1 - 3.69kN Open - -
RS-stocknr. 514-247
FabrikantnummerAXK 1730
FabrikantSKF
3,00 €
Each
Aantal stuks
17mm 30mm Thrust Needle 2mm Parallel - 40.5kN Sheet Steel, Steel 1 - 11kN - - -
RS-stocknr. 286-8369
Fabrikantnummer30302-J2
FabrikantSKF
25,72 €
Each
Aantal stuks
15mm 42mm Taper 14.25mm Tapered Metal 20kN Steel 1 - 22.4kN Open 13000rpm 18000rpm
RS-stocknr. 513-795
FabrikantnummerNK30/20TN
FabrikantSKF
20,81 €
Each
Aantal stuks
30mm 40mm Needle 20mm Parallel Metal 38kN Reinforced Nylon 66 1 Carbon Chromium Steel 22.9kN Open 13000rpm 15000rpm
RS-stocknr. 513-852
FabrikantnummerHK 1212
FabrikantSKF
4,75 €
Each
Aantal stuks
12mm 18mm Needle 12mm Parallel Metal 7.35kN Sheet Steel 1 - 6.27kN Open - -
RS-stocknr. 506-365
FabrikantnummerNU208ECP
FabrikantSKF
49,48 €
Each
Aantal stuks
40mm 80mm Cylindrical 18mm Parallel - 53kN Fibreglass Reinforced PA 1 - 62kN Open 9500rpm 11000rpm
RS-stocknr. 514-023
FabrikantnummerHK 3026
FabrikantSKF
8,39 €
Each
Aantal stuks
30mm 37mm Needle 26mm Parallel Metal 54kN Sheet Steel 1 - 27kN Open - -
RS-stocknr. 514-124
FabrikantnummerNK19/20TN
FabrikantSKF
16,32 €
Each
Aantal stuks
19mm 27mm Needle 20mm Parallel Metal 25.5kN Reinforced Nylon 66 1 Carbon Chromium Steel 16.5kN Open 20000rpm 24000rpm
RS-stocknr. 514-237
FabrikantnummerAXK 2035
FabrikantSKF
3,24 €
Each
Aantal stuks
20mm 35mm Thrust Needle 2mm Parallel - 47.5kN Sheet Steel, Steel 1 - 12kN - - -
RS-stocknr. 514-168
FabrikantnummerNK12/12TN
FabrikantSKF
21,83 €
Each
Aantal stuks
12mm 19mm Needle 12mm Parallel Metal 8.15kN Reinforced Nylon 66 1 Carbon Chromium Steel 6.71kN Open 26000rpm 30000rpm