Ball Bearings

A ball bearing is a rolling bearing used within the power transmission industry which features metal balls between a rotating or oscillating shaft and outer ring. With applications in everything from bicycle wheels to aerospace engineering, ball bearings are designed to reduce rotational friction while supporting radial loads. Incorporating a rolling element that guarantees a low coefficient of friction, ball bearings ensure smooth and uninterrupted rotation of, for example, an axle or motor shaft.

The only way for a ball bearing to operate efficiently or at high speeds is with the right lubrication which can work at high temperatures. The correct oil or grease lubricant has to be used with each bearing depending on its nominal lifespan and load.

Types of Ball Bearings

Ball bearings are available in open and sealed versions, depending on the environmental requirements. They are also available in a range of diameters, supplied in metric sizes. Types include:

  • Deep-groove ball bearings for when higher load capacity is required
  • Angular Contact ball bearings
  • Single-row ball bearings are the most common
  • Linear ball bearings
  • Miniature ball bearings
  • Radial deep groove ball bearing
  • Self-aligning ball bearings used with long shafts
  • Thrust ball bearings
  • Ceramic bearings resistant to corrosion and very little lubrication
  • Shielded bearings
  • Double row bearings have two rows
  • Caged bearings secure the balls

Ball bearings are used in objects with moving parts and have many applications. These include quite specific uses such as in computer fans, watches, gearboxes and children's toys.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
RS-stocknr. 702-6762
FabrikantnummerBB-626-A500-70-ES
FabrikantIgus
57,98 €
Each
Aantal stuks
6mm 19mm Deep Groove 6mm Open - 1 125N Plastic Stainless Steel PEEK A500 Plain 81N
RS-stocknr. 702-6753
FabrikantnummerBB-623-A500-70-ES
FabrikantIgus
52,42 €
Each
Aantal stuks
3mm 10mm Deep Groove 4mm Open - 1 40N Plastic Stainless Steel PEEK A500 Plain 40N