Spherical Bearings

A Spherical bearing is a bearing that allows angular rotation to occur around a central point in two angled directions. They come in many different types to accommodate a wide variety of applications. What all of them have in common is the ability to accommodate misalignment from mounting or shaft deflection. How they work? Regardless of the type of spherical bearing, they all have the same working principal. They all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.ApplicationsSpherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanic must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle.These bearing can be used in these other applications: Car Engines Car driveshaft Heavy machinery Sewing machines Robotics

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
RS-stocknr. 777-7823
FabrikantnummerECLM-10-05-HD
FabrikantIgus
3,61 €
Each
Aantal stuks
10mm 22mm 75N 1250N
RS-stocknr. 488-4925
FabrikantnummerKGLM-16
FabrikantIgus
6,75 €
Each
Aantal stuks
16mm 32mm 3000N 8000N
RS-stocknr. 777-7827
FabrikantnummerECLM-12-06-HD
FabrikantIgus
4,00 €
Each
Aantal stuks
12mm 24mm 85N 1750N
RS-stocknr. 488-4931
FabrikantnummerKGLM-20
FabrikantIgus
8,69 €
Each
Aantal stuks
20mm 40mm 5000N 10000N
RS-stocknr. 488-4919
FabrikantnummerKGLM-12
FabrikantIgus
5,31 €
Each
Aantal stuks
12mm 26mm 1500N 5400N
RS-stocknr. 488-4896
FabrikantnummerKGLM-08
FabrikantIgus
3,05 €
Each
Aantal stuks
8mm 19mm 1200N 2700N
RS-stocknr. 777-7836
FabrikantnummerECLM-20-08-HD
FabrikantIgus
4,65 €
Each
Aantal stuks
20mm 36mm 165N 3000N
RS-stocknr. 488-4903
FabrikantnummerKGLM-10
FabrikantIgus
4,55 €
Each
Aantal stuks
10mm 22mm 1400N 4000N