Spherical Bearings

A Spherical bearing is a bearing that allows angular rotation to occur around a central point in two angled directions. They come in many different types to accommodate a wide variety of applications. What all of them have in common is the ability to accommodate misalignment from mounting or shaft deflection.
How they work?
Regardless of the type of spherical bearing, they all have the same working principal. They all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.
Applications
Spherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanic must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle.
These bearing can be used in these other applications:
• Car Engines
• Car driveshaft
• Heavy machinery
• Sewing machines
• Robotics

...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
RS-stocknr. 382-352
FabrikantRS PRO
29,32 €
Each
Aantal stuks
5mm 16mm 190N 780N
RS-stocknr. 777-7823
FabrikantnummerECLM-10-05-HD
FabrikantIgus
3,72 €
Each
Aantal stuks
10mm 22mm 75N 1250N
RS-stocknr. 191-3870
FabrikantnummerGAY35-XL-NPP-B
FabrikantINA
29,24 €
Each
Aantal stuks
30mm 62mm - 11300N
RS-stocknr. 191-3871
FabrikantnummerGE12-DO
FabrikantINA
11,47 €
Each
Aantal stuks
12mm 22mm - 54000N
RS-stocknr. 191-3876
FabrikantnummerGE30-DO-2RS
FabrikantINA
26,77 €
Each
Aantal stuks
30mm 47mm - 311000N
Nieuw
RS-stocknr. 213-1911
FabrikantnummerPCM 121410 M
FabrikantSKF
1,296 €
Each (In a Pack of 50)
Aantal stuks
12mm 14mm - -
RS-stocknr. 205-4997
Fabrikantnummer24128 CC/C3W33
FabrikantSKF
1.176,45 €
Each
Aantal stuks
140 225 - -
Nieuw
RS-stocknr. 215-4570
FabrikantnummerPWM 607040
FabrikantSKF
85,63 €
Each
Aantal stuks
60mm 70mm - -
RS-stocknr. 191-3877
FabrikantnummerGE30-FW-2RS-A
FabrikantINA
87,23 €
Each
Aantal stuks
30mm 55mm - 353000N
RS-stocknr. 488-4896
FabrikantnummerKGLM-08
FabrikantIgus
3,14 €
Each
Aantal stuks
8mm 19mm 1200N 2700N
RS-stocknr. 191-3880
FabrikantnummerGE40-XL-KTT-B
FabrikantINA
55,48 €
Each
Aantal stuks
40mm 80mm - 19800N
Nieuw
RS-stocknr. 215-4565
FabrikantnummerPWM 303620
FabrikantSKF
4,197 €
Each (In a Pack of 10)
Aantal stuks
30mm 36mm - -
RS-stocknr. 382-368
FabrikantRS PRO
22,03 €
Each
Aantal stuks
6mm 18mm 240N 980N
RS-stocknr. 174-0966
Fabrikantnummer22205-E1-XL
FabrikantFAG
62,47 €
Each
Aantal stuks
25mm 52mm - 42500N
RS-stocknr. 488-4903
FabrikantnummerKGLM-10
FabrikantIgus
4,69 €
Each
Aantal stuks
10mm 22mm 1400N 4000N
RS-stocknr. 191-3881
FabrikantnummerGE50-UK-2RS-A
FabrikantINA
101,28 €
Each
Aantal stuks
50mm 75mm - 739000N
RS-stocknr. 191-3884
FabrikantnummerGE6-UK
FabrikantINA
14,02 €
Each
Aantal stuks
6mm 14mm - 9000N
Nieuw
RS-stocknr. 213-1912
FabrikantnummerPCM 404440 M
FabrikantSKF
9,17 €
Each (In a Pack of 10)
Aantal stuks
40mm 44mm - -
Nieuw
RS-stocknr. 215-4566
FabrikantnummerPWM 303630
FabrikantSKF
53,21 €
Each
Aantal stuks
30mm 36mm - -
RS-stocknr. 191-3872
FabrikantnummerGE15-UK
FabrikantINA
17,29 €
Each
Aantal stuks
15mm 26mm - 44600N