Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Lees meer Lees minder

Filters

61 - 80 van 761 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 185-6498
FabrikantnummerART8E(R)
FabrikantNMB
145,83 €
Each
Aantal stuks
- 12.7mm - 9074 (Static) N, 86736 (Ultimate) N - Stainless Steel 0.5 in - +121°C -54°C Male
Nieuw
RS-stocknr. 194-5678
FabrikantnummerKARM-06-ES-HM
FabrikantIgus
9,89 €
Each
Aantal stuks
M6 x 1 Male 6mm 900N 1800N 46mm Igumid G M6 x 1 Metric - - Male
RS-stocknr. 185-2987
FabrikantnummerGIXSW25
FabrikantFluro
152,46 €
Each
Aantal stuks
- 25mm 122kN 135kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS-stocknr. 185-2756
FabrikantnummerAM6T
61,38 €
Each
Aantal stuks
- 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS-stocknr. 198-8945
FabrikantRS PRO
15,45 €
Each
Aantal stuks
M5 x 0.8 Female 5mm 6700N 4100N 35mm Steel M5 x 0.8 Metric - - Female
RS-stocknr. 185-2855
FabrikantnummerGASW16x1.5
FabrikantFluro
60,96 €
Each
Aantal stuks
- 16mm 52.5kN 32kN 87mm Galvanized Steel M16 Metric +200°C -50°C Male
RS-stocknr. 185-0114
FabrikantnummerBRM 25-00-502
FabrikantDurbal
222,32 €
Each
Aantal stuks
- 25mm 11kN 5.7kN 126mm Forged Steel M24 Metric +120°C -20°C Male
RS-stocknr. 185-2876
FabrikantnummerGALSW14
FabrikantFluro
45,44 €
Each
Aantal stuks
M14 x 2 Male 14mm 42kN 21kN 78mm Galvanized Steel M14 Metric +200°C -50°C Male
RS-stocknr. 712-4989
FabrikantnummerEBRM-10
FabrikantIgus
7,71 €
Each
Aantal stuks
M10 Female 10mm - 1150N 57.5mm Igumid G M10 Metric +80°C -30°C Female
RS-stocknr. 185-2478
FabrikantnummerPHS 8L
FabrikantLDK
9,21 €
Each
Aantal stuks
M8 Female 8mm 5.4kN 12.6kN 47mm Carbon Steel M8 Metric - - Female
RS-stocknr. 185-2541
FabrikantnummerSPOS12EC
FabrikantLDK
50,72 €
Each
Aantal stuks
M12 Male 12mm 13.5kN 22.7kN 69mm 304 Stainless Steel M12 Metric - - Male
RS-stocknr. 185-0102
FabrikantnummerBRM 14-00-501
FabrikantDurbal
114,37 €
Each
Aantal stuks
M14 x 2 Male 14mm 5.6kN 2kN 78mm Forged Steel M14 Metric +120°C -20°C Male
RS-stocknr. 185-1436
FabrikantnummerGILRSW14x1.5R
FabrikantFluro
125,13 €
Each
Aantal stuks
- 14mm 39.5kN 42kN 75mm Stainless Steel M14 Metric +250°C -50°C Female
RS-stocknr. 185-2457
FabrikantnummerPOS 6L
FabrikantLDK
8,69 €
Each
Aantal stuks
- 6mm 3.2kN 4.8kN 45mm Carbon Steel M6 Metric - - Male
RS-stocknr. 382-295
FabrikantRS PRO
24,49 €
Each
Aantal stuks
M3 x 0.5 Female 3mm - 3600N 27mm Steel M3 x 0.5 Metric - - Female
RS-stocknr. 185-2796
FabrikantnummerXB6T
46,58 €
Each
Aantal stuks
- 0.37in - - - Carbon Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS-stocknr. 185-1388
FabrikantnummerGALRSW5R
FabrikantFluro
66,45 €
Each
Aantal stuks
M5 x 0.8 Male 5mm 7.5kN 6.2kN 42mm Stainless Steel M5 Metric +250°C -50°C Male
RS-stocknr. 185-2578
FabrikantnummerPOSB4L
FabrikantLDK
11,80 €
Each
Aantal stuks
- 6.35mm 4.8kN 6.4kN 49.2mm Carbon Steel 1/4 in UNF - - Male
RS-stocknr. 185-1422
FabrikantnummerGIRSW20X2.5R
FabrikantFluro
272,62 €
Each
Aantal stuks
- 20mm 83kN 78kN 102mm Stainless Steel M20 Metric +250°C -50°C Female
RS-stocknr. 185-2552
FabrikantnummerPHSB3
FabrikantLDK
11,49 €
Each
Aantal stuks
- 4.82mm 2.8kN 7.4kN 34.91mm Carbon Steel 10 mm UNF - - Female
Related Products
Mechanical linkages manufactured from C22/C35 Pb steel, zinc ...
Description:
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivatedHardened ball, ground and polished 100 cr6 ball bearing steelInserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2+/- 13° off-centre ...
Mechanical linkages manufactured from C22/C35 Pb steel, zinc ...
Description:
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivatedHardened ball, ground and polished 100 cr6 ball bearing steelInserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2+/- 13° off-centre ...
Premium Line Rod Ends low maintenance, lubrication possible ...
Description:
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing. Rod end housing: forged steel, tempered, case hardened bearing race, ground and lapped, surface galvanizedInner ring: ball bearing steel, hardened, superfine groundLubrication: Polyrex ...
Rod Ends with female thread and PTFE liner. ...
Description:
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.