Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 311-3143
FabrikantnummerKARM-14
FabrikantIgus
5,54 €
Each
Aantal stuks
M14 Male 14mm - 1700N 79mm Igumid G M14 Metric +80°C -30°C Male
RS-stocknr. 311-3137
FabrikantnummerKARM-12
FabrikantIgus
6,03 €
Each
Aantal stuks
M12 Male 12mm - 1350N 71mm Igumid G M12 Metric +80°C -30°C Male
RS-stocknr. 712-4976
FabrikantnummerEBRM-06
FabrikantIgus
6,87 €
Each
Aantal stuks
M6 Female 6mm - 750N 40.5mm Igumid G M6 Metric +80°C -30°C Female
RS-stocknr. 712-4973
FabrikantnummerEBRM-05
FabrikantIgus
6,51 €
Each
Aantal stuks
M5 Female 5mm - 650N 39.5mm Igumid G M5 Metric +80°C -30°C Female
RS-stocknr. 311-3115
FabrikantnummerKARM-08
FabrikantIgus
5,09 €
Each
Aantal stuks
M8 Male 8mm - 850N 55mm Igumid G M8 Metric +80°C -30°C Male
RS-stocknr. 311-3171
FabrikantnummerKARM-20 F
FabrikantIgus
11,71 €
Each
Aantal stuks
M20 Male 20mm - 3000N 104mm Igumid G M20 Metric +80°C -30°C Male
Nieuw
RS-stocknr. 194-5719
FabrikantnummerKALM-30-ES-HM
FabrikantIgus
66,93 €
Each
Aantal stuks
M30 x 2 Male 30mm 30000N 60000N 145mm Igumid G M30 x 2 Metric - - Male
Nieuw
RS-stocknr. 194-5677
FabrikantnummerKBRM-30-ES-HM
FabrikantIgus
66,93 €
Each
Aantal stuks
M30 x 2 Female 30mm 30000N 60000N 145mm Igumid G M30 x 2 Metric - - Female
Nieuw
RS-stocknr. 194-5701
FabrikantnummerKBLM-06-ES-HM
FabrikantIgus
9,89 €
Each
Aantal stuks
M6 x 1 Female 6mm 900N 1800N 40mm Igumid G M6 x 1 Metric - - Female
RS-stocknr. 375-2489
FabrikantnummerKBRM-10 F
FabrikantIgus
6,51 €
Each
Aantal stuks
M10 x 1.25 Female 10mm - 1550N 58mm Igumid G M10 x 1.25 Metric +80°C -30°C Female
Nieuw
RS-stocknr. 194-5732
FabrikantnummerKALM-18-ES-CL
FabrikantIgus
25,78 €
Each
Aantal stuks
M18 x 1.5 Male 18mm 8910N 17820N 95mm Igumid G M18 x 1.5 Metric - - Male
Nieuw
RS-stocknr. 194-5694
FabrikantnummerKARM-10-ES-CL
FabrikantIgus
10,54 €
Each
Aantal stuks
M10 x 1.5 Male 10mm 3150N 6300N 64mm Igumid G M10 x 1.5 Metric - - Male
Nieuw
RS-stocknr. 194-5715
FabrikantnummerKALM-16-ES-HM
FabrikantIgus
20,83 €
Each
Aantal stuks
M16 x 2 Male 16mm 9600N 19200N 88mm Igumid G M16 x 2 Metric - - Male
Nieuw
RS-stocknr. 194-5674
FabrikantnummerKBRM-18-ES-HM
FabrikantIgus
21,96 €
Each
Aantal stuks
M18 x 1.5 Female 18mm 11880N 23760N 93mm Igumid G M18 x 1.5 Metric - - Female
Nieuw
RS-stocknr. 194-5695
FabrikantnummerKARM-12-ES-CL
FabrikantIgus
11,09 €
Each
Aantal stuks
M12 x 1.75 Male 12mm 4320N 8640N 72mm Igumid G M12 x 1.75 Metric - - Male
Nieuw
RS-stocknr. 194-5680
FabrikantnummerKARM-10-ES-HM
FabrikantIgus
12,38 €
Each
Aantal stuks
M10 x 1.5 Male 10mm 4200N 8400N 64mm Igumid G M10 x 1.5 Metric - - Male
Nieuw
RS-stocknr. 194-5698
FabrikantnummerKARM-20-ES-CL
FabrikantIgus
29,84 €
Each
Aantal stuks
M20 x 1.5 Male 20mm 10800N 21600N 104mm Igumid G M20 x 1.5 Metric - - Male
Nieuw
RS-stocknr. 194-5682
FabrikantnummerKARM-16-ES-HM
FabrikantIgus
20,83 €
Each
Aantal stuks
M16 x 2 Male 16mm 9600N 19200N 88mm Igumid G M16 x 2 Metric - - Male
Nieuw
RS-stocknr. 194-5708
FabrikantnummerKBLM-20-ES-HM
FabrikantIgus
28,09 €
Each
Aantal stuks
M20 x 1.5 Female 20mm 14400N 28800N 102mm Igumid G M20 x 1.5 Metric - - Female
Nieuw
RS-stocknr. 194-5697
FabrikantnummerKARM-18-ES-CL
FabrikantIgus
25,78 €
Each
Aantal stuks
M18 x 1.5 Male 18mm 8910N 17820N 95mm Igumid G M18 x 1.5 Metric - - Male