Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 263-9155
FabrikantnummerKJ4D
FabrikantSMC
11,09 €
Each
Aantal stuks
M4 x 0.7 Female 8mm - - - - Metric - - Female
RS-stocknr. 263-9183
FabrikantnummerKJ10D
FabrikantSMC
9,45 €
Each
Aantal stuks
M10 x 1.25 Female 10mm - - - Steel Metric - - Female
RS-stocknr. 263-9161
FabrikantnummerKJ6D
FabrikantSMC
9,66 €
Each
Aantal stuks
M6 x 1 Female 12mm - - - - Metric - - Female
RS-stocknr. 350-0496
FabrikantnummerKJ12D
FabrikantSMC
10,99 €
Each
Aantal stuks
M12 x 1.25 Female 40mm - - - Steel Metric - - Female
RS-stocknr. 350-0503
FabrikantnummerKJ16D
FabrikantSMC
19,71 €
Each
Aantal stuks
M16 x 1.5 Female 50mm - - - Steel Metric - - Female
RS-stocknr. 263-9177
FabrikantnummerKJ8D
FabrikantSMC
11,32 €
Each
Aantal stuks
M8 x 1.25 Female 20mm - - - - Metric - - Female
RS-stocknr. 865-5964
FabrikantnummerKJ14UK
FabrikantSMC
42,48 €
Each
Aantal stuks
M14 x 1.5 40mm - - - - Metric - - Female