Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Lees meer Lees minder

Filters

1 - 20 van 347 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 185-1380
FabrikantnummerGARSW18R
FabrikantFluro
210,34 €
Each
Aantal stuks
- 18mm 64kN 73kN 95mm Stainless Steel M18 Metric +250°C -50°C Male
RS-stocknr. 185-1381
FabrikantnummerGARSW20R
FabrikantFluro
209,16 €
Each
Aantal stuks
M20 x 1.5 Male 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS-stocknr. 185-1391
FabrikantnummerGALRSW8R
FabrikantFluro
69,82 €
Each
Aantal stuks
M8 x 1.25 Male 8mm 16.7kN 16.1kN 54mm Stainless Steel M8 Metric +250°C -50°C Male
RS-stocknr. 185-2848
FabrikantnummerGASW10x1.25
FabrikantFluro
29,75 €
Each
Aantal stuks
M10 x 1.25 Male 10mm 23.4kN 17.4kN 62mm Galvanized Steel M10 Metric +200°C -50°C Male
RS-stocknr. 185-1383
FabrikantnummerGARSW20X2.5R
FabrikantFluro
207,77 €
Each
Aantal stuks
- 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS-stocknr. 184-4556
FabrikantnummerGAXS6
FabrikantFluro
27,30 €
Each
Aantal stuks
M6 x 1 Male 6mm 4.3kN 9.8kN 46mm Galvanized Steel 6 Metric +250°C -50°C Male
RS-stocknr. 185-1392
FabrikantnummerGALRSW10x1.25R
FabrikantFluro
82,19 €
Each
Aantal stuks
- 10mm 23.4kN 25.5kN 62mm Stainless Steel M10 Metric +250°C -50°C Male
RS-stocknr. 185-2952
FabrikantnummerGALXSW5
FabrikantFluro
44,14 €
Each
Aantal stuks
M5 x 0.8 Male 5mm 7.5kN 7kN 42mm Galvanized Steel M5 Metric +200°C -50°C Male
RS-stocknr. 185-2927
FabrikantnummerGILSW25M24x3
FabrikantFluro
163,43 €
Each
Aantal stuks
M24 x 3 Female 25mm 122kN 62kN 124mm Galvanized Steel M24 Metric +200°C -50°C Female
RS-stocknr. 185-1384
FabrikantnummerGARSW22R
FabrikantFluro
228,24 €
Each
Aantal stuks
M22 x 1.5 Male 22mm 97kN 100kN 111mm Stainless Steel M22 Metric +250°C -50°C Male
RS-stocknr. 185-1401
FabrikantnummerGALRSW20R
FabrikantFluro
209,16 €
Each
Aantal stuks
M20 x 1.5 Male 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS-stocknr. 184-4591
FabrikantnummerGIXS16x1.5
FabrikantFluro
84,33 €
Each
Aantal stuks
M16 x 1.5 Female 16mm 21.5kN 67.5kN 85mm Galvanized Steel 16 Metric +250°C -50°C Female
RS-stocknr. 184-4521
FabrikantnummerGI14x1.5
FabrikantFluro
35,93 €
Each
Aantal stuks
M14 x 1.5 Female 14mm 13kN 24.5kN 75mm Galvanized Steel 14 Metric +200°C -50°C Female
RS-stocknr. 185-2928
FabrikantnummerGILSW30
FabrikantFluro
152,87 €
Each
Aantal stuks
M30 x 2 Female 30mm 168kN 82kN 145mm Galvanized Steel M30 Metric +200°C -50°C Female
RS-stocknr. 184-4537
FabrikantnummerGIL8x1
FabrikantFluro
23,24 €
Each
Aantal stuks
M8 x 1 Female 8mm 5.4kN 17.1kN 48mm Galvanized Steel 8 Metric +200°C -50°C Female
RS-stocknr. 185-2993
FabrikantnummerGILXSW14
FabrikantFluro
71,75 €
Each
Aantal stuks
M14 x 2 Female 14mm 42kN 57kN 75mm Galvanized Steel M14 Metric +200°C -50°C Female
RS-stocknr. 185-2904
FabrikantnummerGISW22
FabrikantFluro
99,67 €
Each
Aantal stuks
M22 x 1.5 Female 22mm 97kN 53kN 111mm Galvanized Steel M22 Metric +200°C -50°C Female
RS-stocknr. 185-2849
FabrikantnummerGASW10
FabrikantFluro
29,75 €
Each
Aantal stuks
M10 x 1.5 Male 10mm 23.4kN 17.4kN 62mm Galvanized Steel M10 Metric +200°C -50°C Male
RS-stocknr. 185-1432
FabrikantnummerGILRSW10R
FabrikantFluro
82,19 €
Each
Aantal stuks
M10 x 1.5 Female 10mm 28.3kN 23.4kN 57mm Stainless Steel M10 Metric +250°C -50°C Female
RS-stocknr. 185-2889
FabrikantnummerGISW8x1
FabrikantFluro
24,84 €
Each
Aantal stuks
M8 x 1 Female 8mm 16.7kN 14.1kN 48mm Galvanized Steel M8 Metric +200°C -50°C Female